Coupled Inductors

Results: 1 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1260 4.7uH 23mOhm Strt 1 092In Stock
Min.: 1
Mult.: 1
: 500

WE-DD 4.7 uH 4.7 uH 20 % 4.22 A 28 mOhms 12.5 mm 12.5 mm 6.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MCRI 1090 15uH 20% 3.9A 87mOhm 437In Stock
Min.: 1
Mult.: 1
: 300

WE-MCRI 15 uH 20 % 3.9 A 87 mOhms 11.5 mm 10 mm 9 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 220uH 20% SMD 1260 AEC-Q200 1 140In Stock
Min.: 1
Mult.: 1
: 400

SRF1260A 220 uH 880 uH 20 % 755 mA 354 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1uH 30% SMD 1260 AEC-Q200 1 274In Stock
Min.: 1
Mult.: 1
: 400

SRF1260A 1 uH 4 uH 30 % 11.8 A 6.2 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-CFWI Cpld Flatwr 2.2uH 18A 4.20mOhm 401In Stock
Min.: 1
Mult.: 1
: 300

WE-CFWI 2.2 uH 20 % 18 A 4.2 mOhms 15.5 mm 13.2 mm 10.5 mm - 40 C + 150 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1280 1.5uH 11.5mOhm Strt 666In Stock
Min.: 1
Mult.: 1
: 500

WE-DD 1.5 uH 1.5 uH 30 % 6.25 A 15 mOhms 12.5 mm 12.5 mm 8.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1uH 30% SMD 1280 921In Stock
Min.: 1
Mult.: 1
: 400

SRF1280 1 uH 4 uH 30 % 7.74 A, 15.5 A 6.7 mOhms, 26 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-CFWI Cpld Flatwr 10uH 15A 11mOhms 152In Stock
Min.: 1
Mult.: 1
: 150

WE-CFWI 10 uH 10 uH 20 % 15 A 11 mOhms 13.2 mm 13.2 mm 12.5 mm - 40 C + 150 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1280 68uH 0.17ohm Crossed 820In Stock
Min.: 1
Mult.: 1
: 500

WE-DD 68 uH 68 uH 20 % 1.35 A 215 mOhms 12.5 mm 12.5 mm 8.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1260 100uH 285mOhm Strt 727In Stock
Min.: 1
Mult.: 1
: 500

WE-DD 100 uH 100 uH 20 % 1.2 A 320 mOhms 12.5 mm 12.5 mm 6.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Coupled Inductors 10uH 20% 5.65A 27ohm AEC-Q200 688In Stock
Min.: 1
Mult.: 1
: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 15uH 20% 4.92A 35ohm AEC-Q200 608In Stock
Min.: 1
Mult.: 1
: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 47uH 20% 2.44A AEC-Q200 912In Stock
Min.: 1
Mult.: 1
: 350

B82477D4*M900 20 % 1.85 A 145 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Bourns Coupled Inductors 0.47uH 30% SMD 1280 AEC-Q200 838In Stock
Min.: 1
Mult.: 1
: 400

SRF1280A 470 nH 1.88 uH 30 % 17.9 A 5.5 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1260 100uH .293Ohm Crossd 869In Stock
Min.: 1
Mult.: 1
: 500

WE-DD 100 uH 100 uH 20 % 1.5 A 360 mOhms 12.5 mm 12.5 mm 6.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1260 2.4uH 13.5mOhm Strt 659In Stock
Min.: 1
Mult.: 1
: 500

WE-DD 2.4 uH 2.4 uH 20 % 5.5 A 17.5 mOhms 12.5 mm 12.5 mm 6.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 3.3uH 0.052Ohm Strt 773In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 3.3 uH 3.3 uH 20 % 3.3 A 64 mOhms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Coupled Inductors 22uH 20% 3.85A 48ohm AEC-Q200 700In Stock
Min.: 1
Mult.: 1
: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 6.8uH 20% 6.4A 21ohm AEC-Q200 540In Stock
Min.: 1
Mult.: 1
: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 33uH 20% 3.22A 0.075ohm AEC-Q200 693In Stock
Min.: 1
Mult.: 1
: 250

B82477D6 33 uH 132 uH 20 % 5.6 A 75 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Bourns Coupled Inductors 1.5uH 30% SMD 1260 1 025In Stock
Min.: 1
Mult.: 1
: 400

SRF1260 1.5 uH 6 uH 30 % 13.8 A 7.3 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 0.47uH 30% SMD 1280 1 135In Stock
Min.: 1
Mult.: 1
: 400

SRF1280 470 nH 1.88 uH 30 % 8.94 A, 17.9 A 5.5 mOhms, 21.6 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 2.4uH 0.031Ohm Strt 809In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 2.4 uH 2.4 uH 20 % 4.2 A 42 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 22uH 0.245Ohm Strt 1 171In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 22 uH 22 uH 20 % 700 mA 300 mOhms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 15uH 20% SMD 1260 AEC-Q200 1 171In Stock
Min.: 1
Mult.: 1
: 400

SRF1260A 15 uH 60 uH 20 % 2.85 A 32.9 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel