Ferrite Coupled Inductors

Results: 625
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Coupled Inductors Coupled Inductor, 2.6uH, 70A Rated, 1.77mOhm DCR, 31.5 x 16,5 x 9.4mm, THT 100In Stock
Min.: 1
Mult.: 1

2.6 uH 1.77 mOhms 31 mm 9.75 mm - 40 C + 125 C Tray
Coilcraft Coupled Inductors 10uH Shld 10% 9A 6.6mOhms AECQ2 26 813In Stock
Min.: 1
Mult.: 1
: 150

UA801x 10 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 16.2A 18mOhms 1 163In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 10 uH 40 uH 20 % 6.8 A 18 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 5.25Ohms 4 700In Stock
Min.: 1
Mult.: 1
: 750

LPD5030V 220 uH 20 % 5.25 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 10% 3.5A 287mOhms 1 388In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 220 uH 880 uH 10 % 1.7 A 287 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 7uH Shld 10% 9A 6.6mOhms AECQ2 1 061In Stock
Min.: 1
Mult.: 1
: 150

UA801x 7 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 67mOhms 2 485In Stock
Min.: 1
Mult.: 1
: 750

LPD5030 2.2 uH 20 % 67 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 25uH 25% 700mA 72 Ohms 1 677In Stock
Min.: 1
Mult.: 1
: 350

LPR6235 25 uH 700 mA 72 Ohms 6 mm 6 mm 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 2.32A 134mOhms AECQ2 2 690In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 33 uH 132 uH 20 % 2.32 A 134 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 20% 2.1A 70mOhms AECQ2 2 230In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 6.8 uH 27.2 uH 20 % 2.1 A 70 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 440mA 1.89Ohms 2 854In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 22 uH 20 % 440 mA 1.89 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH Shld 20% 2.81A 96mOhms 3 250In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 22 uH 88 uH 20 % 2.81 A 96 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH 460mA 22% 7.08Ohms AECQ2 2 712In Stock
Min.: 1
Mult.: 1
: 1 000

LPR4012 22 uH 460 mA 7.08 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH 20% 185mA 3.4ohms 5 381In Stock
Min.: 1
Mult.: 1
: 2 000

PFD2015 10 uH 40 uH 20 % 185 mA 3.4 Ohms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 395mOhms 3 120In Stock
Min.: 1
Mult.: 1
: 750

LPD5030V 6.8 uH 20 % 395 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 6.8uH 30% SMD 1280 AEC-Q200 1 264In Stock
Min.: 1
Mult.: 1
: 400

SRF1280A 6.8 uH 27.2 uH 30 % 7.34 A 18.3 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 0703 AEC-Q200 3 235In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703A 100 uH 400 uH 20 % 730 mA 715 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 8.2uH 20% SMD 0703 AEC-Q200 2 535In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703A 8.2 uH 32.8 uH 20 % 2.19 A 77.2 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 4.7uH 30% SMD 1280 AEC-Q200 1 393In Stock
Min.: 1
Mult.: 1
: 400

SRF1280A 4.7 uH 18.8 uH 30 % 8.25 A 13.5 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 2.2uH 20% 0.035ohm AEC-Q200 1 596In Stock
Min.: 1
Mult.: 1
: 1 000

B82472D6 20 % 4.3 A 35 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 10uH 20% SMD 1260 17 358In Stock
Min.: 1
Mult.: 1
: 400

SRF1260 10 uH 40 uH 20 % 5.35 A 24.6 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 15uH 20% SMD 0703 AEC-Q200 3 120In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703A 15 uH 60 uH 20 % 1.83 A 119 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 330uH 20% SMD 1260 AEC-Q200 1 805In Stock
Min.: 1
Mult.: 1
: 400

SRF1260A 330 uH 1.32 mH 20 % 610 mA 574 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 510mA 1.42Ohms 512In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 15 uH 20 % 510 mA 1.42 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 180mA 12.4Ohms 944In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 150 uH 20 % 180 mA 12.4 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel