810 mA Coupled Inductors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 330uH Shld 810mA 1.09Ohms AECQ2 475In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 330 uH 1.32 mH 10 % 810 mA 1.09 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 330uH Shld 10% 810mA 1.09Ohms
500Expected 05/10/2026
Min.: 1
Mult.: 1
: 500

MSD1260 330 uH 1.32 mH 10 % 810 mA 1.09 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Coupled Inductors 150uH 20% Non-Stocked
Min.: 6 000
Mult.: 1 000
: 1 000

HM78D 150 uH 600 uH 20 % 810 mA 591 mOhms 7.7 mm 7.7 mm 4.8 mm - 40 C + 85 C Reel