Cut Tape Coupled Inductors

Results: 917
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 10uH Shld 10% 9A 6.6mOhms AECQ2 26 213In Stock
Min.: 1
Mult.: 1
: 150

UA801x 10 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 5.25Ohms 4 700In Stock
Min.: 1
Mult.: 1
: 750

LPD5030V 220 uH 20 % 5.25 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 67mOhms 2 485In Stock
Min.: 1
Mult.: 1
: 750

LPD5030 2.2 uH 20 % 67 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 25uH 25% 700mA 72 Ohms 1 677In Stock
Min.: 1
Mult.: 1
: 350

LPR6235 25 uH 700 mA 72 Ohms 6 mm 6 mm 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 16.2A 18mOhms 1 163In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 10 uH 40 uH 20 % 6.8 A 18 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 10% 3.5A 287mOhms 1 388In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 220 uH 880 uH 10 % 1.7 A 287 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 7uH Shld 10% 9A 6.6mOhms AECQ2 1 061In Stock
Min.: 1
Mult.: 1
: 150

UA801x 7 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH 460mA 22% 7.08Ohms AECQ2 2 712In Stock
Min.: 1
Mult.: 1
: 1 000

LPR4012 22 uH 460 mA 7.08 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH 20% 185mA 3.4ohms 5 281In Stock
Min.: 1
Mult.: 1
: 2 000

PFD2015 10 uH 40 uH 20 % 185 mA 3.4 Ohms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 440mA 1.89Ohms 2 924In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 22 uH 20 % 440 mA 1.89 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 490mOhms 2 601In Stock
Min.: 1
Mult.: 1
: 750

LPD5030V 10 uH 20 % 490 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 20% 2.1A 70mOhms AECQ2 2 220In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 6.8 uH 27.2 uH 20 % 2.1 A 70 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Coupled Inductors INDUCTOR, BIGFOOT 670In Stock
Min.: 1
Mult.: 1
: 75

HCCI-80 2.45 uH 9.8 uH 15 % 27 A 2.5 mOhms 30.99 mm 25.4 mm 12.7 mm - 40 C + 130 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 395mOhms 3 120In Stock
Min.: 1
Mult.: 1
: 750

LPD5030V 6.8 uH 20 % 395 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 2.32A 134mOhms AECQ2 2 690In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 33 uH 132 uH 20 % 2.32 A 134 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Coupled Inductors IND DBL PWR 1.00UH 2 387In Stock
Min.: 1
Mult.: 1
: 500

PF055xNL 22 uH 88 uH 20 % 4.6 A 35 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Coupled Inductors 47uH 20% 2.83A 0.094ohm AEC-Q200 1 240In Stock
Min.: 1
Mult.: 1
: 250

B82477D6 47 uH 188 uH 20 % 4.7 A 94 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 4.7uH 0.065Ohm Strt 3 216In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 4.7 uH 4.7 uH 20 % 1.3 A 75 mOhms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 4.7uH 1.6A 145mOhms 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

WE-DPC HV 30 % 1.6 A 145 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Coupled Inductors 47uH 20% 3.02A 85ohm AEC-Q200 1 354In Stock
Min.: 1
Mult.: 1
: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 8.2uH 20% SMD 0703 AEC-Q200 2 535In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703A 8.2 uH 32.8 uH 20 % 2.19 A 77.2 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 4.7uH 30% SMD 1280 AEC-Q200 1 393In Stock
Min.: 1
Mult.: 1
: 400

SRF1280A 4.7 uH 18.8 uH 30 % 8.25 A 13.5 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1280 2.4uH .014Ohm Crossd 10 734In Stock
Min.: 1
Mult.: 1
: 500

WE-DD 2.4 uH 2.4 uH 30 % 7.8 A 18 mOhms 12.5 mm 12.5 mm 8.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 100uH 1.029Ohm Strt 3 085In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 100 uH 100 uH 20 % 650 mA 1.3 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Coupled Inductors 2.2uH 20% 0.035ohm AEC-Q200 1 596In Stock
Min.: 1
Mult.: 1
: 1 000

B82472D6 20 % 4.3 A 35 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel