MouseReel Coupled Inductors

Results: 858
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Coupled Inductors 47uH 20% 2.83A 0.094ohm AEC-Q200 1 240In Stock
Min.: 1
Mult.: 1
: 250

B82477D6 47 uH 188 uH 20 % 4.7 A 94 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 0703 AEC-Q200 3 235In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703A 100 uH 400 uH 20 % 730 mA 715 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 3.3uH 1.9A 120mOhms 1 377In Stock
Min.: 1
Mult.: 1
: 2 000

WE-DPC HV 30 % 1.9 A 120 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 8.2uH 20% SMD 0703 AEC-Q200 2 535In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703A 8.2 uH 32.8 uH 20 % 2.19 A 77.2 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 4.7uH 30% SMD 1280 AEC-Q200 1 393In Stock
Min.: 1
Mult.: 1
: 400

SRF1280A 4.7 uH 18.8 uH 30 % 8.25 A 13.5 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1280 2.4uH .014Ohm Crossd 10 734In Stock
Min.: 1
Mult.: 1
: 500

WE-DD 2.4 uH 2.4 uH 30 % 7.8 A 18 mOhms 12.5 mm 12.5 mm 8.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 100uH 1.029Ohm Strt 3 085In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 100 uH 100 uH 20 % 650 mA 1.3 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Coupled Inductors 2.2uH 20% 0.035ohm AEC-Q200 1 596In Stock
Min.: 1
Mult.: 1
: 1 000

B82472D6 20 % 4.3 A 35 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 10uH 20% SMD 1260 17 358In Stock
Min.: 1
Mult.: 1
: 400

SRF1260 10 uH 40 uH 20 % 5.35 A 24.6 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 6.8uH 0.110Ohm Strt 1 495In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 6.8 uH 6.8 uH 20 % 1.2 A 135 mOhms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MCRI 4.7uH 20% 6.2A 1 018In Stock
Min.: 1
Mult.: 1
: 800

WE-MCRI 4.7 uH 20 % 6.2 A 29 mOhms 10 mm 10 mm 4.1 mm Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 1.6A 300mOhms 217In Stock
1 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

LPD3015 2.2 uH 20 % 1.6 A 300 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 111mOhms 135In Stock
1 500Expected 13/08/2026
Min.: 1
Mult.: 1
: 750

LPD5030 4.7 uH 20 % 111 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 10.8Ohms 704In Stock
Min.: 1
Mult.: 1
: 750

LPD5030 680 uH 20 % 10.8 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2.2uH Shld 3.4A 19mOhms 937In Stock
Min.: 1
Mult.: 1
: 800

MSD1048 2.2 uH 8.8 uH 3.4 A 19 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 1.02A 691mOhms AECQ2 497In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 220 uH 880 uH 10 % 1.02 A 691 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 270uH Shld 950mA 806mOhms AECQ2 494In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 270 uH 1.08 mH 10 % 950 mA 806 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 680uH Shld 590mA 2.06Ohms AECQ2 299In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 680 uH 2.72 mH 10 % 590 mA 2.06 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 330uH Shld 10% 860mA 1.02Ohms 718In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 330 uH 1.32 mH 10 % 860 mA 1.02 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 4.7uH Shld 20% 4.47A 38mOhms 431In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 4.7 uH 18.8 uH 20 % 4.47 A 38 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 680uH Shld 10% 580mA 2.29Ohms 300In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 680 uH 2.72 mH 10 % 580 mA 2.29 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 470uH Shld 10% 0.7A 1.43ohms AECQ2 250In Stock
Min.: 1
Mult.: 1
: 500

MSD1278T 470 uH 1.88 mH 10 % 700 mA 1.43 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2.5uH Shld 20% 30.5A 12mOhms 325In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 2.5 uH 10 uH 20 % 7.8 A 12 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 27uH Shld 20% 9.9A 39mOhms 140In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 27 uH 108 uH 20 % 4.7 A 39 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 20% 6.2A 90mOhms 56In Stock
350Expected 04/09/2026
Min.: 1
Mult.: 1
: 175

MSD1514 68 uH 272 uH 20 % 3.2 A 90 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel