MouseReel Coupled Inductors

Results: 858
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 47uH Shld 20% 2.05A 180mOhms 439In Stock
500Expected 21/08/2026
Min.: 1
Mult.: 1
: 500

MSD1278 47 uH 188 uH 20 % 2.05 A 180 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 2.05A 180mOhms AECQ2 89In Stock
500Expected 20/11/2026
Min.: 1
Mult.: 1
: 500

MSD1278T 47 uH 188 uH 20 % 2.05 A 180 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 10% 1.63A 1.25ohms 144In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 1 mH 4 mH 10 % 770 mA 1.25 Ohms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 330uH Shld 10% 2.83A 367mOhms 125In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 330 uH 10 % 1.55 A 367 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 15uH Shld 20% 4.5A 45mOhms 286In Stock
Min.: 1
Mult.: 1
: 300

MSD1583 15 uH 60 uH 20 % 4.5 A 45 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 10% 1.3A 460mOhms 16In Stock
Min.: 1
Mult.: 1
: 300

MSD1583 220 uH 880 uH 10 % 1.3 A 460 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2.5uH Shld 20% 3.06A 33mOhms AECQ2 6In Stock
3 750On Order
Min.: 1
Mult.: 1
: 250

MSD7342 2.5 uH 10 uH 20 % 3.06 A 33 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 4.7uH 20% 370mA 1ohms 844In Stock
2 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 000

PFD2015 4.7 uH 18.8 uH 20 % 370 mA 1 Ohms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 360mA 2.84Ohms 625In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 33 uH 20 % 360 mA 2.84 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 120mA 27.7Ohms 298In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 330 uH 20 % 120 mA 27.7 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 940mA 1.13Ohms 1 002In Stock
Min.: 1
Mult.: 1
: 1 000

LPD4012 15 uH 20 % 940 mA 1.13 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 30% 2.5A 235mOhms 917In Stock
Min.: 1
Mult.: 1
: 1 000

LPD4012 2.2 uH 30 % 2.5 A 235 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 25uH 25% 1.3A 13.7 Ohms 105In Stock
6 650On Order
Min.: 1
Mult.: 1
: 350

LPR6235 25 uH 1.3 A 13.7 Ohms 6 mm 6 mm 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 10% 0.87A 840mOhms 394In Stock
Min.: 1
Mult.: 1
: 800

MSD1048 220 uH 880 uH 10 % 870 mA 840 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 1.6A 208mOhms 832In Stock
Min.: 1
Mult.: 1
: 800

MSD1048 47 uH 376 uH 20 % 1.6 A 208 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 12uH Shld 3.12A 74mOhms AECQ2 605In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 12 uH 48 uH 20 % 3.12 A 74 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 4.7uH Shld 4.47A 36mOhms AECQ2 598In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 4.7 uH 18.8 uH 20 % 4.47 A 36 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 1.83A 216mOhms AECQ2 644In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 68 uH 272 uH 20 % 1.83 A 216 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 1.59A 300mOhms 18In Stock
1 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 500

MSD1278 100 uH 400 uH 20 % 1.59 A 300 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 1.59A 300mOhms AECQ2 213In Stock
500Expected 09/10/2026
Min.: 1
Mult.: 1
: 500

MSD1278T 100 uH 400 uH 20 % 1.59 A 300 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 8.2uH Shld 20% 3.9A 50mOhms AECQ2 490In Stock
Min.: 1
Mult.: 1
: 500

MSD1278T 8.2 uH 32.8 uH 20 % 3.9 A 50 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 82uH Shld 20% 1.65A 280mOhms AECQ2 393In Stock
Min.: 1
Mult.: 1
: 500

MSD1278T 82 uH 328 uH 20 % 1.65 A 280 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 150uH Shld 10% 1.5A 380mOhms 121In Stock
Min.: 1
Mult.: 1
: 300

MSD1583 150 uH 600 uH 10 % 1.5 A 380 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 18uH Shld 20% 4.3A 48mOhms 240In Stock
Min.: 1
Mult.: 1
: 300

MSD1583 18 uH 72 uH 20 % 4.3 A 48 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 56uH Shld 20% 0.82A 460mOhms AECQ2 150In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 56 uH 224 uH 20 % 820 mA 460 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel