MouseReel Coupled Inductors

Results: 858
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors LPD6235 Low Profile 20% 7Ohms 343In Stock
Min.: 1
Mult.: 1
: 350

LPD6235 1 mH 20 % 7 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH 650mA 10% 3.71Ohms AECQ2 254In Stock
Min.: 1
Mult.: 1
: 1 000

LPR4012 10 uH 650 mA 3.71 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH Shld 20% 1.9A 98mOhms 962In Stock
Min.: 1
Mult.: 1
: 800

MSD1048 22 uH 88 uH 20 % 1.9 A 98 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 15uH Shld 20% 2.92A 85mOhms 150In Stock
500Expected 25/09/2026
Min.: 1
Mult.: 1
: 500

MSD1260 15 uH 60 uH 20 % 2.92 A 85 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 10% 1.02A 691mOhms 492In Stock
Min.: 1
Mult.: 1
: 500

MSD1260 220 uH 880 uH 10 % 1.02 A 691 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 27uH Shld 20% 2.41A 124mOhms 253In Stock
Min.: 1
Mult.: 1
: 500

MSD1260 27 uH 108 uH 20 % 2.41 A 124 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 20% 2.32A 134mOhms 301In Stock
500Expected 05/10/2026
Min.: 1
Mult.: 1
: 500

MSD1260 33 uH 132 uH 20 % 2.32 A 134 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 39uH Shld 20% 2.25A 142mOhms 159In Stock
Min.: 1
Mult.: 1
: 500

MSD1260 39 uH 156 uH 20 % 2.25 A 142 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 15uH Shld 2.92A 85mOhms AECQ2 295In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 15 uH 60 uH 20 % 2.92 A 85 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 18uH Shld 2.73A 97mOhms AECQ2 333In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 18 uH 72 uH 20 % 2.73 A 97 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 3.3uH Shld 6.1A 20mOhms AECQ2 219In Stock
500Expected 25/09/2026
Min.: 1
Mult.: 1
: 500

MSD1260T 3.3 uH 13.2 uH 20 % 6.1 A 20 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 18uH Shld 20% 3.08A 80mOhms 8In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 18 uH 72 uH 20 % 3.08 A 80 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 180uH Shld 10% 1.22A 510mOhms 198In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 180 uH 720 uH 10 % 1.22 A 510 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 56uH Shld 20% 2A 190mOhms 71In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 56 uH 224 uH 20 % 2 A 190 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 820uH Shld 10% 550mA 2.55Ohms 478In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 820 uH 3.28 mH 10 % 550 mA 2.55 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 3.62A 58mOhms AECQ2 711In Stock
Min.: 1
Mult.: 1
: 500

MSD1278T 10 uH 40 uH 20 % 3.62 A 58 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 20% 9A 52mOhms 125In Stock
350Expected 04/09/2026
Min.: 1
Mult.: 1
: 175

MSD1514 33 uH 132 uH 20 % 3.9 A 52 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 5.6uH Shld 20% 2.22A 63mOhms AECQ2 223In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 5.6 uH 22.4 uH 20 % 2.22 A 63 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 560uH Shld 20% 0.26A 4.43ohms AECQ2 25In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 560 uH 2.24 mH 20 % 260 mA 4.43 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 3.3uH 20% 900mA 335mOhms 803In Stock
Min.: 1
Mult.: 1
: 2 000

PFD3215 3.3 uH 20 % 900 mA 335 mOhms 3.32 mm 2.33 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH 20% 700mA 600mOhms 717In Stock
Min.: 1
Mult.: 1
: 2 000

PFD3215 6.8 uH 20 % 700 mA 600 mOhms 3.32 mm 2.33 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 1.6A 273mOhms 894In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 1.8 uH 20 % 1.6 A 273 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 3.4A 71mOhms 528In Stock
1 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 1 000

LPD3015 390 nH 20 % 3.4 A 71 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 2.43Ohms 627In Stock
Min.: 1
Mult.: 1
: 750

LPD5030 150 uH 20 % 2.43 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 3.3Ohms 1 235In Stock
Min.: 1
Mult.: 1
: 750

LPD5030 220 uH 20 % 3.3 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel