MouseReel Coupled Inductors

Results: 858
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 68uH Shld 20% 1.4A 297mOhms 188In Stock
Min.: 1
Mult.: 1
: 800

MSD1048 68 uH 272 uH 20 % 1.4 A 297 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 180uH Shld 10% 1.16A 536mOhms 216In Stock
Min.: 1
Mult.: 1
: 500

MSD1260 180 uH 720 uH 10 % 1.16 A 536 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 2.03A 174mOhms 779In Stock
Min.: 1
Mult.: 1
: 500

MSD1260 47 uH 188 uH 20 % 2.03 A 174 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 56uH Shld 20% 1.91A 198mOhms 409In Stock
Min.: 1
Mult.: 1
: 500

MSD1260 56 uH 224 uH 20 % 1.91 A 198 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 390uH Shld 770mA 1.2Ohms AECQ2 494In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 390 uH 1.56 mH 10 % 770 mA 1.2 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 470uH Shld 670mA 1.59Ohms AECQ2 414In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 470 uH 1.88 mH 10 % 670 mA 1.59 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 39uH Shld 20% 2.18A 160mOhms 470In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 39 uH 156 uH 20 % 2.18 A 160 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 18uH Shld 20% 3.08A 80mOhms AECQ2 403In Stock
Min.: 1
Mult.: 1
: 500

MSD1278T 18 uH 72 uH 20 % 3.08 A 80 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 12uH Shld 20% 14.8A 22mOhms 68In Stock
525On Order
Min.: 1
Mult.: 1
: 175

MSD1514 12 uH 48 uH 20 % 6.6 A 22 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 4.7uH Shld 20% 23.7A 14mOhms 275In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 4.7 uH 18.8 uH 20 % 7.6 A 14 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 20% 2.2A 165mOhms 185In Stock
Min.: 1
Mult.: 1
: 300

MSD1583 68 uH 272 uH 20 % 2.2 A 165 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 20% 0.2A 7.8ohms AECQ2 108In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 1 mH 4 mH 20 % 200 mA 7.8 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 39uH Shld 20% 0.9A 380mOhms AECQ2 185In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 39 uH 156 uH 20 % 900 mA 380 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 3.3uH 20% 525mA 670mOhms 1 987In Stock
Min.: 1
Mult.: 1
: 2 000

PFD2015 3.3 uH 13.2 uH 20 % 525 mA 670 mOhms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-TDC SMD Size 8018 3.9uH .082Ohm Strt 1 039In Stock
Min.: 1
Mult.: 1
: 550

WE-TDC 3.9 uH 3.9 uH 30 % 1.6 A 94 mOhms 8 mm 8 mm 1.8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 150uH Shld 10% 1.23A 476mOhms 714In Stock
Min.: 1
Mult.: 1
: 500

MSD1260 150 uH 600 uH 10 % 1.23 A 476 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 7.51Ohms 1 050In Stock
Min.: 1
Mult.: 1
: 750

LPD5030 470 uH 20 % 7.51 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 125mOhms 921In Stock
Min.: 1
Mult.: 1
: 750

LPD5030 5.6 uH 20 % 125 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 27uH Shld 20% 2.52A 120mOhms 743In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 27 uH 108 uH 20 % 2.52 A 120 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 20% 2.25A 150mOhms 710In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 33 uH 132 uH 20 % 2.25 A 150 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH Shld 20% 3.45A 65mOhms 479In Stock
Min.: 1
Mult.: 1
: 300

MSD1583 22 uH 88 uH 20 % 3.45 A 65 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-TDC SMD Size 8038 1.8uH .0255Ohm Strt 736In Stock
Min.: 1
Mult.: 1
: 350

WE-TDC 1.8 uH 1.8 uH 30 % 2.85 A 31 mOhms 8 mm 8 mm 3.8 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 840mA 1.63Ohms 1 151In Stock
Min.: 1
Mult.: 1
: 1 000

LPD4012 22 uH 20 % 840 mA 1.63 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors 1uH 20% 692In Stock
Min.: 1
Mult.: 1
: 250

IHLD-2525GG-5A 1 uH 20 % 13 A 7.95 mOhms 7.798 mm 7.264 mm 7.518 mm - 55 C + 155 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 82uH Shld 20% 1.62A 274mOhms 649In Stock
Min.: 1
Mult.: 1
: 500

MSD1260 82 uH 328 uH 20 % 1.62 A 274 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel