Reel Coupled Inductors

Results: 1 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 4.7uH 0.065Ohm Strt 3 216In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 4.7 uH 4.7 uH 20 % 1.3 A 75 mOhms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 4.7uH 1.6A 145mOhms 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

WE-DPC HV 30 % 1.6 A 145 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Coupled Inductors 47uH 20% 3.02A 85ohm AEC-Q200 1 354In Stock
Min.: 1
Mult.: 1
: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Coupled Inductors 47uH 20% 2.83A 0.094ohm AEC-Q200 1 240In Stock
Min.: 1
Mult.: 1
: 250

B82477D6 47 uH 188 uH 20 % 4.7 A 94 mOhms 12.5 mm 12.5 mm 10.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 15uH 20% SMD 0703 AEC-Q200 3 120In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703A 15 uH 60 uH 20 % 1.83 A 119 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 330uH 20% SMD 1260 AEC-Q200 1 805In Stock
Min.: 1
Mult.: 1
: 400

SRF1260A 330 uH 1.32 mH 20 % 610 mA 574 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 2.2uH 2.5A 72mOhms 1 203In Stock
Min.: 1
Mult.: 1
: 2 000

WE-DPC HV 30 % 2.5 A 72 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 0703 AEC-Q200 3 235In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703A 100 uH 400 uH 20 % 730 mA 715 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 3.3uH 1.9A 120mOhms 1 377In Stock
Min.: 1
Mult.: 1
: 2 000

WE-DPC HV 30 % 1.9 A 120 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MTCI 5030 22uH 20% 0.6 A 2500mOhm 3 967In Stock
Min.: 1
Mult.: 1
: 2 000

WE-MTCI 22 uH, 198 uH 20 % 600 mA 1 Ohms, 2.5 Ohms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Bourns Coupled Inductors 10uH 20% SMD 1260 17 358In Stock
Min.: 1
Mult.: 1
: 400

SRF1260 10 uH 40 uH 20 % 5.35 A 24.6 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 6.8uH 0.110Ohm Strt 1 495In Stock
Min.: 1
Mult.: 1
: 1 000

WE-DD 6.8 uH 6.8 uH 20 % 1.2 A 135 mOhms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MCRI 4.7uH 20% 6.2A 1 018In Stock
Min.: 1
Mult.: 1
: 800

WE-MCRI 4.7 uH 20 % 6.2 A 29 mOhms 10 mm 10 mm 4.1 mm Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 510mA 1.42Ohms 512In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 15 uH 20 % 510 mA 1.42 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 180mA 12.4Ohms 944In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 150 uH 20 % 180 mA 12.4 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 790mA 622mOhms 963In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 6.8 uH 20 % 790 mA 622 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 42mOhms 457In Stock
750Expected 09/10/2026
Min.: 1
Mult.: 1
: 750

LPD5030 1 uH 30 % 42 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 322mOhms 390In Stock
Min.: 1
Mult.: 1
: 750

LPD5030V 4.7 uH 20 % 322 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD6235 Low Profile 20% 620mOhms 820In Stock
Min.: 1
Mult.: 1
: 350

LPD6235 47 uH 20 % 620 mOhms 6.6 mm 4.25 mm 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH 650mA 10% 1.55Ohms AECQ2 755In Stock
1 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 000

LPR4012 10 uH 650 mA 1.55 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2uH 1.74A 20% 480 mOhms AECQ2 40In Stock
Min.: 1
Mult.: 1
: 1 000

LPR4012 2 uH 1.74 A 480 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2uH 1.74A 20% 1.15Ohms AECQ2 471In Stock
Min.: 1
Mult.: 1
: 1 000

LPR4012 2 uH 1.74 A 1.15 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 7.5uH 75% 1.6A 285 Ohms 349In Stock
Min.: 1
Mult.: 1
: 350

LPR6235 7.5 uH 1.6 A 285 Ohms 6 mm 6 mm 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 1.2A 387mOhms 623In Stock
Min.: 1
Mult.: 1
: 800

MSD1048 100 uH 400 uH 20 % 1.2 A 387 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 1.5A 322mOhms 640In Stock
500Expected 25/09/2026
Min.: 1
Mult.: 1
: 500

MSD1260 100 uH 400 uH 20 % 1.5 A 322 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel