Reel Coupled Inductors

Results: 1 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 82uH Shld 20% 1.65A 280mOhms AECQ2 393In Stock
Min.: 1
Mult.: 1
: 500

MSD1278T 82 uH 328 uH 20 % 1.65 A 280 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 150uH Shld 10% 1.5A 380mOhms 121In Stock
Min.: 1
Mult.: 1
: 300

MSD1583 150 uH 600 uH 10 % 1.5 A 380 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 18uH Shld 20% 4.3A 48mOhms 240In Stock
Min.: 1
Mult.: 1
: 300

MSD1583 18 uH 72 uH 20 % 4.3 A 48 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 56uH Shld 20% 0.82A 460mOhms AECQ2 150In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 56 uH 224 uH 20 % 820 mA 460 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1.8uH 20% 690mA 294mOhms 757In Stock
Min.: 1
Mult.: 1
: 2 000

PFD2015 1.8 uH 7.2 uH 20 % 690 mA 294 mOhms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 8.2uH 20% 210mA 2.5ohms 1 278In Stock
2 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 000

PFD2015 8.2 uH 32.8 uH 20 % 210 mA 2.5 Ohms 2.29 mm 1.52 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 1.6A 300mOhms 117In Stock
1 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 1 000

LPD3015 2.2 uH 20 % 1.6 A 300 mOhms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 111mOhms 1 577In Stock
Min.: 1
Mult.: 1
: 750

LPD5030 4.7 uH 20 % 111 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 10.8Ohms 704In Stock
Min.: 1
Mult.: 1
: 750

LPD5030 680 uH 20 % 10.8 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2.2uH Shld 3.4A 19mOhms 937In Stock
Min.: 1
Mult.: 1
: 800

MSD1048 2.2 uH 8.8 uH 3.4 A 19 mOhms 10.3 mm 10.3 mm 4.8 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 1.02A 691mOhms AECQ2 497In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 220 uH 880 uH 10 % 1.02 A 691 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 270uH Shld 950mA 806mOhms AECQ2 494In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 270 uH 1.08 mH 10 % 950 mA 806 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 680uH Shld 590mA 2.06Ohms AECQ2 299In Stock
Min.: 1
Mult.: 1
: 500

MSD1260T 680 uH 2.72 mH 10 % 590 mA 2.06 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 330uH Shld 10% 860mA 1.02Ohms 718In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 330 uH 1.32 mH 10 % 860 mA 1.02 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 4.7uH Shld 20% 4.47A 38mOhms 431In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 4.7 uH 18.8 uH 20 % 4.47 A 38 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 680uH Shld 10% 580mA 2.29Ohms 300In Stock
Min.: 1
Mult.: 1
: 500

MSD1278 680 uH 2.72 mH 10 % 580 mA 2.29 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 470uH Shld 10% 0.7A 1.43ohms AECQ2 250In Stock
Min.: 1
Mult.: 1
: 500

MSD1278T 470 uH 1.88 mH 10 % 700 mA 1.43 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2.5uH Shld 20% 30.5A 12mOhms 325In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 2.5 uH 10 uH 20 % 7.8 A 12 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 27uH Shld 20% 9.9A 39mOhms 140In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 27 uH 108 uH 20 % 4.7 A 39 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 20% 6.2A 90mOhms 56In Stock
350Expected 04/09/2026
Min.: 1
Mult.: 1
: 175

MSD1514 68 uH 272 uH 20 % 3.2 A 90 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 470uH Shld 20% 0.28A 4ohms AECQ2 122In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 470 uH 1.88 mH 20 % 280 mA 4 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1uH 20% 1.65A 123mOhms 828In Stock
Min.: 1
Mult.: 1
: 2 000

PFD3215 1 uH 20 % 1.65 A 123 mOhms 3.32 mm 2.33 mm 1.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 300mA 4.03Ohms 1 034In Stock
Min.: 1
Mult.: 1
: 1 000

LPD3015 47 uH 20 % 300 mA 4.03 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 290mA 4.76Ohms 949In Stock
Min.: 1
Mult.: 1
: 1 000

LPD4012 100 uH 20 % 290 mA 4.76 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 370mA 3.23Ohms 564In Stock
Min.: 1
Mult.: 1
: 1 000

LPD4012 68 uH 20 % 370 mA 3.23 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel