7.5 mm Coupled Inductors

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 6.8uH Shld 20% 2.1A 70mOhms AECQ2 2 230In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 6.8 uH 27.2 uH 20 % 2.1 A 70 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 470uH Shld 20% 0.28A 4ohms AECQ2 122In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 470 uH 1.88 mH 20 % 280 mA 4 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2.5uH Shld 20% 3.06A 33mOhms AECQ2 6In Stock
3 750On Order
Min.: 1
Mult.: 1
: 250

MSD7342 2.5 uH 10 uH 20 % 3.06 A 33 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 56uH Shld 20% 0.82A 460mOhms AECQ2 151In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 56 uH 224 uH 20 % 820 mA 460 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 5.6uH Shld 20% 2.22A 63mOhms AECQ2 223In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 5.6 uH 22.4 uH 20 % 2.22 A 63 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 560uH Shld 20% 0.26A 4.43ohms AECQ2 235In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 560 uH 2.24 mH 20 % 260 mA 4.43 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 20% 0.2A 7.8ohms AECQ2 108In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 1 mH 4 mH 20 % 200 mA 7.8 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 39uH Shld 20% 0.9A 380mOhms AECQ2 185In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 39 uH 156 uH 20 % 900 mA 380 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 120uH Shld 20% 0.55A 1.03ohms AECQ2 188In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 120 uH 480 uH 20 % 550 mA 1.03 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 18uH Shld 20% 1.35A 170mOhms AECQ2 59In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 18 uH 72 uH 20 % 1.35 A 170 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 270uH Shld 20% 0.36A 2.41ohms AECQ2 133In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 270 uH 1.08 mH 20 % 360 mA 2.41 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 1.76A 100mOhms AECQ2 15In Stock
500Expected 30/10/2026
Min.: 1
Mult.: 1
: 250

MSD7342 10 uH 40 uH 20 % 1.76 A 100 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 20% 0.42A 1.72ohms AECQ2 270In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 220 uH 880 uH 20 % 420 mA 1.72 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 20% 1.07A 270mOhms AECQ2 354In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 33 uH 132 uH 20 % 1.07 A 270 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 4.7uH Shld 20% 2.46A 51mOhms AECQ2 148In Stock
1 750On Order
Min.: 1
Mult.: 1
: 250

MSD7342 4.7 uH 18.8 uH 20 % 2.46 A 51 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 100uH Shld 20% 0.63A 770mOhms AECQ2
1 185Expected 25/09/2026
Min.: 1
Mult.: 1
: 250

MSD7342 100 uH 400 uH 20 % 630 mA 770 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH Shld 20% 1.19A 220mOhms AECQ2
1 750Expected 30/10/2026
Min.: 1
Mult.: 1
: 250

MSD7342 22 uH 88 uH 20 % 1.19 A 220 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 0.86A 420mOhms AECQ2
3 750On Order
Min.: 1
Mult.: 1
: 250

MSD7342 47 uH 188 uH 20 % 860 mA 420 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 12uH Shld 20% 1.61A 120mOhms AECQ2
929Expected 20/11/2026
Min.: 1
Mult.: 1
: 250

MSD7342 12 uH 48 uH 20 % 1.61 A 120 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 15uH Shld 20% 1.54A 130mOhms AECQ2
500Expected 20/11/2026
Min.: 1
Mult.: 1
: 250

MSD7342 15 uH 60 uH 20 % 1.54 A 130 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 3.3uH Shld 20% 2.89A 37mOhms AECQ2
1 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 250

MSD7342 3.3 uH 13.2 uH 20 % 2.89 A 37 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 20% 0.72A 600mOhms AECQ2
245Expected 10/09/2026
Min.: 1
Mult.: 1
: 250

MSD7342 68 uH 272 uH 20 % 720 mA 600 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 8.2uH Shld 20% 2.03A 75mOhms AECQ2
281On Order
Min.: 1
Mult.: 1
: 250

MSD7342 8.2 uH 32.8 uH 20 % 2.03 A 75 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 150uH Shld 20% 0.48A 1.35ohms AECQ2 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

MSD7342 150 uH 600 uH 20 % 480 mA 1.35 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 180uH Shld 20% 0.45A 1.52ohms AECQ2 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

MSD7342 180 uH 720 uH 20 % 450 mA 1.52 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel