7.6 mm Coupled Inductors

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Coupled Inductors 100uH 20% SMD 0703 AEC-Q200 3 235In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703A 100 uH 400 uH 20 % 730 mA 715 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 8.2uH 20% SMD 0703 AEC-Q200 2 535In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703A 8.2 uH 32.8 uH 20 % 2.19 A 77.2 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 15uH 20% SMD 0703 AEC-Q200 3 120In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703A 15 uH 60 uH 20 % 1.83 A 119 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,100uH+/-20%,0.73A,shd 1 452In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703HA 100 uH 397.6 uH 20 % 715 mOhms, 2.64 Ohms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,1000uH+/-20%,0.26A,shd 1 476In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703HA 1 mH 4.12 mH 20 % 6.11 Ohms, 24.42 Ohms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,15uH+/-20%,1.83A,shd 1 480In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703HA 15 uH 59.6 uH 20 % 119 mOhms, 470 mOhms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,22uH+/-20%,1.62A,shd 750In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703HA 22 uH 89.5 uH 20 % 150 mOhms, 620 mOhms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,220uH+/-20%,0.52A,shd 1 476In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703HA 220 uH 922.6 uH 20 % 148 mOhms, 5.5 Ohms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,33uH+/-20%,1.31A,shd 1 457In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703HA 33 uH 140.5 uH 20 % 240 mOhms, 1 Ohms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,470uH+/-20%,0.35A,shd 1 450In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703HA 470 uH 1.859 mH 20 % 2.82 Ohms, 11.22 Ohms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,4.7uH+/-20%,2.7A,shd 1 460In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703HA 4.7 uH 18.8 uH 20 % 50 mOhms, 200 mOhms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,680uH+/-20%,0.29A,shd 1 490In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703HA 680 uH 2.93 mH 20 % 3.96 Ohms, 16.17 Ohms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors Ind,7.6x7.6x3.4mm,820uH+/-20%,0.27A,shd 1 489In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703HA 820 uH 3.559 mH 20 % 5.01 Ohms, 20.07 Ohms 7.6 mm 7.6 mm 3.4 mm - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 4.7uH 20% SMD 0703 4 312In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703 4.7 uH 18.8 uH 20 % 3.09 A 40.6 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 68uH 20% SMD 0703 4 418In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703 68 uH 272 uH 20 % 890 mA 507 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 10uH 20% SMD 0703 AEC-Q200 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703A 10 uH 40 uH 20 % 2.08 A 82.6 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 150uH 20% SMD 0703 AEC-Q200 2 340In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703A 150 uH 600 uH 20 % 580 mA 986 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 10uH 20% SMD 0703 1 492In Stock
7 500Expected 03/12/2026
Min.: 1
Mult.: 1
: 1 500

SRF0703 10 uH 40 uH 20 % 2.08 A 82.6 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 0703 2 352In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703 100 uH 400 uH 20 % 730 mA 715 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1000uH 20% SMD 0703 25In Stock
4 500Expected 10/12/2026
Min.: 1
Mult.: 1
: 1 500

SRF0703 1 mH 4 mH 20 % 260 mA 6.11 Ohms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1uH 20% SMD 0703 10In Stock
1 500Expected 16/12/2026
Min.: 1
Mult.: 1
: 1 500

SRF0703 1 uH 4 uH 20 % 5.25 A 13.5 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 1.5uH 20% SMD 0703 879In Stock
Min.: 1
Mult.: 1
: 1 500

SRF0703 1.5 uH 6 uH 20 % 4.64 A 19.1 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 22uH 20% SMD 0703 13In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 500

SRF0703 22 uH 88 uH 20 % 1.62 A 150 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 220uH 20% SMD 0703 356In Stock
4 500On Order
Min.: 1
Mult.: 1
: 1 500

SRF0703 220 uH 880 uH 20 % 520 mA 1.48 Ohms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 2.2uH 20% SMD 0703 1 373In Stock
1 500Expected 21/12/2026
Min.: 1
Mult.: 1
: 1 500

SRF0703 2.2 uH 8.8 uH 20 % 4.11 A 21.7 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 105 C Reel, Cut Tape, MouseReel