RF Power Inductors - Leaded

Results: 586
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Bourns Power Inductors - Leaded 56uH 10% 3 434In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 56 uH 10 % 145 mA 5.7 Ohms - 55 C + 105 C 45 18 MHz Standard PCB Mount 7.62 mm 3.05 mm Ferrite 8230 Bulk
Bourns Power Inductors - Leaded 2.7uH 10% 770In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 2.7 uH 10 % 535 mA 280 mOhms - 55 C + 125 C 44 92 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Bourns Power Inductors - Leaded 3.3K 10% 965In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 3.3 mH 10 % 40 mA 53 Ohms - 55 C + 125 C 45 840 kHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Bourns Power Inductors - Leaded 2.2uH 10% 1 498In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 2.2 uH 10 % 650 mA 190 mOhms - 55 C + 125 C 44 100 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Bourns Power Inductors - Leaded 22uH 10% 1 497In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 22 uH 10 % 190 mA 3.3 Ohms - 55 C + 105 C 50 25 MHz Standard PCB Mount 7.62 mm 3.05 mm Ferrite 8230 Bulk
Bourns Power Inductors - Leaded 5.6uH 10% 3 313In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 5.6 uH 10 % 260 mA 1.8 Ohms - 55 C + 125 C 50 68 MHz Standard PCB Mount 6.35 mm 2.41 mm Ferrite 9230 Bulk
Bourns Power Inductors - Leaded 22uH 10% 2.4A 5 691In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 22 uH 10 % 2.4 A 70 mOhms - 55 C + 125 C 40 9.2 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite RLB Tray
Bourns Power Inductors - Leaded .18uH 10% 950In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 180 nH 10 % 1.3 A 47 mOhms - 55 C + 125 C 50 250 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Bourns Power Inductors - Leaded 5.6uH 10% 974In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 5.6 uH 10 % 335 mA 720 mOhms - 55 C + 125 C 44 65 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Bourns Power Inductors - Leaded 1.5K 10% 874In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 1.5 mH 10 % 55 mA 26.5 Ohms - 55 C + 125 C 45 1.2 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Bourns Power Inductors - Leaded 10uH 10% 1 954In Stock
Min.: 1
Mult.: 1
: 2 500

Choke Axial 10.41 mm x 4.11 mm Shielded 10 uH 10 % 220 mA 1.62 Ohms - 55 C + 125 C 50 46 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Reel, Cut Tape
Bourns Power Inductors - Leaded 1.8K 10% 961In Stock
Min.: 1
Mult.: 1

Molded Axial 10.41 mm x 4.11 mm Unshielded 1.8 mH 10 % 50 mA 29.9 Ohms - 55 C + 125 C 45 1 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 9250A Bulk
Bourns Power Inductors - Leaded 680uH 10% .4A 41 834In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 680 uH 10 % 400 mA 1.6 Ohms - 20 C + 80 C 20 1.6 MHz Standard PCB Mount 12 mm 8.7 mm Ferrite RLB Tray
Murata Power Solutions Power Inductors - Leaded Inductor 330uH 3.3A 22x1 9In Stock
25Expected 23/11/2026
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 330 uH 10 % 3.3 A 120 mOhms - 40 C + 85 C 29 2 MHz Standard PCB Mount 18.5 mm 24.2 mm Ferrite 1400 Bulk
ABRACON Power Inductors - Leaded IND 100000.00 uH 0.009 A 82000.00 mOhm 782In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 100 mH 5 % 9 mA 82 Ohms - 40 C + 85 C 100 Standard PCB Mount 14 mm 10.5 mm Ferrite AISR-01 Bulk
ABRACON Power Inductors - Leaded IND 120000.00 uH 0.008 A 97000.00 mOhm 742In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 120 mH 5 % 8 mA 97 Ohms - 40 C + 85 C 100 Standard PCB Mount 14 mm 10.5 mm 10.5 mm Ferrite AISR-01 Bulk
ABRACON Power Inductors - Leaded IND 36000.00 uH 0.016 A 27000.00 mOhm 451In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 36 mH 5 % 16 mA 27 Ohms - 40 C + 85 C 100 Standard PCB Mount 14 mm 10.5 mm Ferrite AISR-01 Bulk
ABRACON Power Inductors - Leaded IND 10000.00 uH 0.025 A 12100.00 mOhm 660In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 10 mH 5 % 25 mA 12.1 Ohms - 40 C + 85 C 100 Standard PCB Mount 14 mm 10.5 mm Ferrite AISR-01 Bulk
Bourns Power Inductors - Leaded 27uH 10% 2.22A 495In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 27 uH 10 % 2.22 A 80 mOhms - 55 C + 125 C 40 8.5 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite RLB Tray
Bourns Power Inductors - Leaded 15uH 10% 500mA 800In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 15 uH 10 % 500 mA 550 mOhms - 40 C + 105 C 60 13 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 180uH 10% 235mA 224In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 180 uH 10 % 235 mA 2.3 Ohms - 20 C + 80 C 50 4.2 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 82uH 10% 320mA 1 448In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 82 uH 10 % 320 mA 1.5 Ohms - 40 C + 105 C 50 5.5 MHz Standard PCB Mount 6.5 mm 5 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 15uH 10% 900mA 1 111In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 15 uH 10 % 900 mA 90 mOhms - 40 C + 105 C 20 10 MHz Standard PCB Mount 10 mm 6.7 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 82uH 10% 340mA 562In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 82 uH 10 % 340 mA 350 mOhms - 20 C + 80 C 20 5 MHz Standard PCB Mount 10 mm 6.7 mm Ferrite RLB Bulk
Bourns Power Inductors - Leaded 1200uH 10% 110mA 393In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 1.2 mH 10 % 110 mA 4.4 Ohms - 40 C + 105 C 60 1.1 MHz Standard PCB Mount 10 mm 6.7 mm Ferrite RLB Bulk