High Current Power Inductors - SMD

Results: 3 031
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 47uH 20% High Temp AEC-Q200 27 823In Stock
Min.: 1
Mult.: 1
: 500

Power Choke 4040 Shielded 47 uH 20 % 3.1 A 178 mOhms 4.1 A - 55 C + 155 C 5.22 MHz Standard 10.16 mm 10.16 mm 4 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1uH 18A 4mm 20% Low Prof 4 686In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 11.5 mm x 10.3 mm x 4 mm Shielded 1 uH 20 % 18 A 3.3 mOhms 36 A - 55 C + 125 C Standard 11.5 mm 10.3 mm 4 mm AEC-Q200 PA4342.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 33uH 3.5A 4mm 20% Low Prof 3 245In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 11.5 mm x 10.3 mm x 4 mm Shielded 33 uH 20 % 3.5 A 112 mOhms 5 A - 55 C + 125 C Standard 11.5 mm 10.3 mm 4 mm AEC-Q200 PA4342.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.5uH 27A 6.5mm 20% Low Prof 2 920In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 1.5 uH 20 % 27 A 3 mOhms 45 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.22uH 53A 6.5mm 20% Low Prof 2 152In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 220 nH 20 % 53 A 600 uOhms 112 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 6.8uH 11.5A 6.5mm 20% Low Prof 2 084In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 6.8 uH 20 % 11.5 A 11.5 mOhms 18 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 15uH 20% e-field Shield 2 957In Stock
Min.: 1
Mult.: 1
: 1 000

High Power Choke 2525 (7271 metric) Shielded 15 uH 20 % 2.9 A 127 mOhms 2.8 A - 55 C + 155 C 10.4 MHz Standard 7.214 mm 7.117 mm 3.23 mm Composite IHLE-2525CD-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 15uH 20% 1 871In Stock
Min.: 1
Mult.: 1
: 250

High Power Choke 17.15 mm x 4 mm x 17.15 mm Shielded 15 uH 20 % 9 A 30.58 mOhms 7.5 A - 55 C + 125 C Standard 17.15 mm 17.15 mm 4 mm Composite IHLP-6767DZ-11 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8uH 20% 744In Stock
Min.: 1
Mult.: 1
: 250

High Power Choke Shielded 6.8 uH 20 % 14.5 A 13.79 mOhms 10.5 A - 55 C + 125 C 750 kHz Standard 17.15 mm 17.15 mm 4 mm Composite IHLP-6767DZ-11 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% w/E-Field Shield 1 158In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 (1313 metric) Shielded 4.7 uH 20 % 19.7 A 7.93 mOhms 18.5 A - 55 C + 155 C 15.8 MHz Standard 13.97 mm 13.589 mm 6.546 mm Composite IHLE-5050FH-5A Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH 8A 3mm 20% Low Prof 3 894In Stock
Min.: 1
Mult.: 1
: 1 000

High Power Inductor 7.6 mm x 6.9 mm x 3 mm Shielded 2.2 uH 20 % 8 A 20 mOhms 14 A - 55 C + 125 C Standard 7.6 mm 6.9 mm 3 mm AEC-Q200 PA4341.XXXNLT Reel, Cut Tape, MouseReel

Pulse Electronics Power Inductors - SMD 33uH 16.A 4mm 20% SMT 3 621In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 11.3 mm x 10.3 mm x 4 mm Shielded 33 uH 20 % 4.4 A 91 mOhms 5.5 A - 55 C + 125 C Standard 11.3 mm 10.3 mm 4 mm AEC-Q200 PA4342.XXXANLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.5uH 5.5A 2mm 20% Low Prof 4 281In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Inductor 6 mm x 5.4 mm x 2 mm Shielded 1.5 uH 20 % 5.5 A 30.5 mOhms 9.8 A - 55 C + 125 C Standard 6 mm 5.4 mm 2 mm AEC-Q200 PA4345.XXXNLT Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 100uH 20% w/E-Field Shield 2 283In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 (1313 metric) Shielded 100 uH 20 % 3.1 A 205 mOhms 4.3 A - 55 C + 155 C 2.8 MHz Standard 13.97 mm 13.589 mm 6.546 mm Composite IHLE-5050FH-51 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 12uH 20% w/E-Field Shield 779In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 (1313 metric) Shielded 12 uH 20 % 11.4 A 20.33 mOhms 7.9 A - 55 C + 155 C 9.5 MHz Standard 13.97 mm 13.589 mm 6.546 mm Composite IHLE-5050FH-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 20% 1 847In Stock
Min.: 1
Mult.: 1
: 250

High Power Choke 17.15 mm x 4 mm x 17.15 mm Shielded 3.3 uH 20 % 20.5 A 7.3 mOhms 14 A - 55 C + 125 C Standard 17.15 mm 17.15 mm 4 mm Composite IHLP-6767DZ-11 Reel, Cut Tape, MouseReel
Laird Power Inductors - SMD 33 UH 20% 6 020In Stock
Min.: 1
Mult.: 1
: 1 000

High Power Inductor 6.7 mm x 3 mm x 7.3 mm Shielded 33 uH 20 % 2 A 240 mOhms 2.5 A - 55 C + 125 C Standard 7.3 mm 6.7 mm 3 mm MGV Reel, Cut Tape
Pulse Electronics Power Inductors - SMD 27uH 4A 4mm 20% Low Prof 2 679In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 11.5 mm x 10.3 mm x 4 mm Shielded 27 uH 20 % 4 A 100 mOhms 6 A - 55 C + 125 C Standard 11.5 mm 10.3 mm 4 mm AEC-Q200 PA4342.XXXNLT Reel, Cut Tape, MouseReel

Pulse Electronics Power Inductors - SMD 10uH 11A 6.5mm 20% SMT 5 322In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 10 uH 20 % 13 A 15.8 mOhms 15 A - 55 C + 155 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXANLT Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .33uH 20% w/E-Field Shield 858In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 5050 (1313 metric) Shielded 330 nH 20 % 62 A 920 uOhms 44 A - 55 C + 155 C 79.9 MHz Standard 13.97 mm 13.589 mm 6.546 mm Composite IHLE-5050FH-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2uH 20% 915In Stock
Min.: 1
Mult.: 1
: 250

High Power Choke 6767 Shielded 8.2 uH 20 % 11.5 A 17.6 mOhms 20 A - 55 C + 125 C 2 MHz Standard 17.15 mm 17.15 mm 4 mm Composite IHLP-6767DZ-01 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 13uH 9A 6.5mm 20% Low Prof 2 592In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 13 uH 20 % 9 A 24 mOhms 13 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 8.2uH 18A 7mm Low Prof 959In Stock
Min.: 1
Mult.: 1
: 200

High Power Inductor 17.7 mm x 17.2 mm x 7 mm Shielded 8.2 uH 20 % 18 A 10.8 mOhms 25 A - 55 C + 125 C Standard 17.7 mm 17.2 mm 7 mm AEC-Q200 PA4344.XXXNLT Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 5.6uH 20% 970In Stock
Min.: 1
Mult.: 1
: 250

High Power Choke Shielded 5.6 uH 20 % 15 A 12.2 mOhms 11.5 A - 55 C + 125 C 750 kHz Standard 17.15 mm 17.15 mm 4 mm Composite IHLP-6767DZ-11 Reel, Cut Tape, MouseReel
Laird Power Inductors - SMD 2.2 UH 14 704In Stock
Min.: 1
Mult.: 1
: 3 000
Power Inductor 2 mm x 1.2 mm x 2.5 mm Shielded 2.2 uH 20 % 2.5 A 89 mOhms 3.5 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm MGV Reel, Cut Tape, MouseReel