High Reliability Power Inductors - SMD

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Delevan Power Inductors - SMD 220uH 20% SMT MIL-STD-202 195In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 220 uH 20 % 1.25 A 351 mOhms 1.65 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 1000uH 20% SMT MIL-STD-202 122In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 1 mH 20 % 550 mA 1.86 Ohms 550 mA - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 100 uH, +/- 20% 229In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 100 uH 20 % 1.4 A 225 mOhms 1.65 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 100uH 20% SMT MIL-STD-202 220In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 100 uH 20 % 1.7 A 182 mOhms 1.78 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 180 uH, +/- 20% 242In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 180 uH 20 % 1.1 A 330 mOhms 1.25 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 22 uH, +/- 20% 244In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 22 uH 20 % 2.5 A 68 mOhms 3.54 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 2.2uH 20% SMT MIL-STD-202 245In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 2.2 uH 20 % 6.7 A 14 mOhms 11.82 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 220 uH, +/- 20% 173In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 220 uH 20 % 1 A 420 mOhms 1.12 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 15 uH, +/- 20% 250In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 15 uH 20 % 3.1 A 46 mOhms 4.28 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 390 uH, +/- 20% 250In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 390 uH 20 % 700 mA 900 mOhms 840 mA - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 47 uH, +/- 20% 250In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 47 uH 20 % 1.9 A 125 mOhms 2.43 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 470 uH, +/- 20% 250In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 470 uH 20 % 650 mA 1.05 Ohms 770 mA - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 680 uH, +/- 20% 245In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 680 uH 20 % 550 mA 1.45 Ohms 650 mA - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 22uH 20% SMT MIL-STD-202 246In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 22 uH 20 % 3.2 A 53 mOhms 3.71 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 33uH 20% SMT MIL-STD-202 249In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 33 uH 20 % 2.8 A 69 mOhms 3.17 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 330uH 20% SMT MIL-STD-202 249In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 330 uH 20 % 1 A 540 mOhms 960 mA - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 470uH 20% SMT MIL-STD-202 229In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 470 uH 20 % 830 mA 800 mOhms 810 mA - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 82uH 20% SMT MIL-STD-202 240In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 82 uH 20 % 1.8 A 166 mOhms 1.94 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 10 uH, +/- 20% 15In Stock
Min.: 1
Mult.: 1
: 250
No
High Power Choke 4747 (1212 metric) Shielded 10 uH 20 % 4 A 30 mOhms 5.39 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 10uH 20% SMT MIL-STD-202 23In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 10 uH 20 % 4.2 A 35 mOhms 5.65 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Panasonic Industry Power Inductors - SMD 0.33uH 20% 0.42mOhm 83A AEC-Q200
1 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 200

High Power Choke Shielded 330 nH 20 % 480 uOhms - 40 C + 160 C Standard 17.2 mm 15.6 mm 10.5 mm AEC-Q200 PCC-M15A0MF Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 1000 UH 20% Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 1 mH 20 % 440 mA 2.2 Ohms 530 mA - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 12uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 250
Mult.: 250
: 250
No
4747 (1212 metric) Shielded 12 uH 20 % 3.9 A 41 mOhms - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel
Delevan Power Inductors - SMD 120uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 250
Mult.: 250
: 250
No
4747 (1212 metric) Shielded 120 uH 20 % 1.6 A 201 mOhms - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel
Delevan Power Inductors - SMD 15uH 20% SMT MIL-STD-202 Non-Stocked
Min.: 250
Mult.: 250
: 250
No
4747 (1212 metric) Shielded 15 uH 20 % 3.6 A 47 mOhms - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel