Sumida Power Inductors - SMD

Results: 3 717
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Sumida Power Inductors - SMD 10uH 20% 155mOhms Metal Composite 8 127In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor Shielded 10 uH 20 % 2.3 A 155 mOhms 3.5 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 1uH 20% 14mOhms Metal Composite 6 998In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor Shielded 1 uH 20 % 9.4 A 14 mOhms 12 A - 55 C + 125 C Standard 5.2 mm 5.2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.5uH 20% 12.1mOhms Metal Composite 10 425In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor Shielded 1.5 uH 20 % 10.2 A 12.1 mOhms 15.2 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.7uH 20% 105mOhms Metal Composite 5 985In Stock
Min.: 1
Mult.: 1
: 6 000

Power Inductor Shielded 4.7 uH 20 % 2.7 A 105 mOhms 3 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1000uH 5 796In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 7.5 mm x 7.5 mm Shielded 1 mH 20 % 180 mA 6 Ohms - 40 C + 100 C Standard 7.5 mm 7.5 mm 4.5 mm Ferrite CDRH74 Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 220uH 0.35A 10% 1KHz SMD PWR IND 7 260In Stock
Min.: 1
Mult.: 1
: 1 500

Power Inductor Unshielded 220 uH 20 % 350 mA 1.57 Ohms - 40 C + 100 C Standard 5.8 mm 5.2 mm 4.85 mm Ferrite CD54 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.2uH 7.8A SHLD 4 984In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 10.4 mm x 10.4 mm Shielded 3.2 uH 20 % 9 A 7.5 mOhms 7.8 A - 40 C + 125 C Standard 10.4 mm 10.4 mm 5.6 mm Ferrite CDEP105 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 5.6uH 20% SMD Power Inductor 5 785In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 7 mm x 6.6 mm x 2.8 mm Shielded 5.6 uH 20 % 5.2 A 43 mOhms 5.5 A - 55 C + 125 C Standard 7 mm 6.6 mm 2.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 22uH 6 451In Stock
Min.: 1
Mult.: 1
: 2 000

Inductors / Transformers 6.8 mm x 6.6 mm x 2.5 mm Shielded 22 uH 30 % 468 mA 355 mOhms Standard 6.8 mm 6.6 mm 2.5 mm Ferrite CLS62 Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 0.47uH 20% 8.5mOhms Metal Composite 5 715In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor Shielded 470 nH 20 % 10.5 A 8.5 mOhms 18 A - 55 C + 125 C Standard 5.2 mm 5.2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 0.36uH 20% 1.2mOhms Metal Composite 6 008In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor Shielded 360 nH 20 % 32 A 1.2 mOhms 52 A - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 22uH 0.54A 108ohms 8 345In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 22 uH 20 % 540 mA 135 mOhms 540 mA - 40 C + 105 C Standard 5.2 mm 5.2 mm 2 mm Ferrite CDPH4D19F Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1000uH 0.40A 1.18ohm 7 652In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 12.3 mm x 12.3 mm Shielded 1 mH 20 % 400 mA 1.53 Ohms 520 mA - 40 C + 100 C Standard 12.3 mm 12.3 mm 6 mm Ferrite CDRH125 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 1.3A 20% SMD LP INDUCTOR 6 507In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 5 mm x 5 mm Shielded 10 uH 20 % 1.3 A 143.8 mOhms 1.5 A - 40 C + 100 C Standard 5 mm 5 mm 2.4 mm Ferrite CDRH4D22HP Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 18uH 1A SMD LP INDUCTOR 10 259In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 6 mm x 6 mm Shielded 18 uH 30 % 1 A 110 mOhms - 40 C + 100 C Standard 6 mm 6 mm 3 mm Ferrite CDRH5D28 Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD SMD Low Profile Inductor Shielded 5 940In Stock
Min.: 1
Mult.: 1

Power Inductor Shielded 20 % 1 Ohms Standard Ferrite
Sumida Power Inductors - SMD 0.2uH 27.2A SHLD 9 996In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 7.25 mm x 6.7 mm Shielded 200 nH 20 % 17.4 A 2.5 mOhms 21.7 A - 40 C + 125 C Standard 7.25 mm 6.7 mm 9 mm Metal Composite CDMC6D28 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 15uH 2A 3 264In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 15 uH 25 % 2 A 81.3 mOhms 2.1 A - 40 C + 105 C Standard 7.3 mm 7.3 mm 3 mm Ferrite CDR6D28MN Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 10uH 7.3 x 7.3 x 4.5 2 746In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 10 uH 25 % 4.3 A 48.4 mOhms 4.1 A - 40 C + 105 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite CDR7D43MN Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 22uH 2.9A 30% SMD LP INDUCTOR 7 964In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 10.5 mm x 10.3 mm Shielded 22 uH 30 % 2.9 A 61 mOhms 2.95 A - 40 C + 100 C Standard 10.5 mm 10.3 mm 5.1 mm Ferrite CDRH105R Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 47uH 1.9A 20% SMD PWR INDUCTOR 3 271In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 12.3 mm x 12.3 mm Shielded 47 uH 20 % 1.9 A 150 mOhms 2.56 A - 40 C + 100 C Standard 12.3 mm 12.3 mm 4.5 mm Ferrite CDRH124 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 430mA 14 504In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 3.2 mm x 3.2 mm Shielded 10 uH 30 % 900 mA 245 mOhms 850 mA - 40 C + 105 C Standard 3.2 mm 3.2 mm 2 mm Ferrite CDRH2D18/HP Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 1.00A 145ohms 6 126In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 3.2 mm x 3.2 mm Shielded 10 uH 30 % 1 A 180 mOhms 850 mA - 40 C + 105 C Standard 3.2 mm 3.2 mm 2 mm Ferrite CDRH2D18/LD Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 1.05A 0.116ohms 8 783In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4 mm x 4 mm Shielded 10 uH 30 % 1.18 A 145 mOhms 1.05 A - 40 C + 105 C Standard 4 mm 4 mm 3 mm Ferrite CDRH3D28 Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 22uH 1.2A SMD LP INDUCTOR 10 084In Stock
Min.: 1
Mult.: 1
: 1 500

Power Inductor 7 mm x 7 mm Shielded 22 uH 20 % 1.2 A 174 mOhms 1.7 A - 40 C + 105 C Standard 7 mm 7 mm 2.8 mm Ferrite CDRH6D26HP Reel, Cut Tape