0402 1005 Power Inductors - SMD

Results: 260
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON Power Inductors - SMD 0402, 1uH High Power Multilayer Inductor 5 990In Stock
Min.: 1
Mult.: 1
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 1 uH 10 % 390 mOhms 150 mA - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 100 mA 550.00 mOhm 9 293In Stock
Min.: 1
Mult.: 1
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 2.2 uH 10 % 550 mOhms 100 mA - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.08 uH 700.000 A 270.00 mOhm 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 77 nH 10 % 270 mOhms 900 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.10 uH 600.000 A 350.00 mOhm 9 937In Stock
Min.: 1
Mult.: 1
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 100 nH 10 % 350 mOhms 700 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.11 uH 500.000 A 390.00 mOhm 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 110 nH 10 % 390 mOhms 650 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.12 uH 500.000 A 390.00 mOhm 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 120 nH 10 % 390 mOhms 650 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.22 uH 400.000 A 580.00 mOhm 9 900In Stock
Min.: 1
Mult.: 1
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 220 nH 10 % 580 mOhms 480 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.33 uH 350.000 A 650.00 mOhm 9 780In Stock
Min.: 1
Mult.: 1
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 330 nH 10 % 650 mOhms 400 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.47 uH 300.000 A 970.00 mOhm 9 890In Stock
Min.: 1
Mult.: 1
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 470 nH 10 % 970 mOhms 300 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.56 uH 250.000 A 140.00 mOhm 9 895In Stock
Min.: 1
Mult.: 1
: 10 000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 560 nH 10 % 1.4 Ohms 300 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD FIXED IND 15nH 560mA 0.3 MOHM 4 850In Stock
Min.: 1
Mult.: 1
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 15 nH 5 % 560 mA 300 mOhms - 40 C + 125 C 25 3.28 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 3.3nH 840mA 0.066 MOHM 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 3.3 nH 5 % 840 mA 66 mOhms - 40 C + 125 C 20 6 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 5.1nH 800mA 0.083 MOHM 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 5.1 nH 5 % 800 mA 83 mOhms - 40 C + 125 C 18 4.8 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel, Cut Tape
Bel Signal Transformer Power Inductors - SMD FIXED IND 8.2nH 630mA 0.1 MOHM 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

Ceramic Chip Inductor 0402 (1005 metric) 8.2 nH 5 % 630 mA 100 mOhms - 40 C + 125 C 25 4.4 GHz 1.19 mm 0.7 mm 0.66 mm Ferrite FCBA1 Reel, Cut Tape
Bourns Power Inductors - SMD TLVR,9.7x4.7x11.7mm,80nH10%75A,shdSMD 2 092In Stock
Min.: 1
Mult.: 1
: 2 400

0402 (1005 metric) Shielded 80 nH 10 % 111 A - 40 C + 125 C Standard 9.7 mm 4.7 mm 11.7 mm Ferrite TLVR1005T Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD TLVR,9.7x4.7x11.7mm,120nH10%75A,shdSMD 2 506In Stock
Min.: 1
Mult.: 1
: 2 400

0402 (1005 metric) Shielded 120 nH 10 % 74 A - 40 C + 125 C Standard 9.7 mm 4.7 mm 11.7 mm Ferrite TLVR1005T Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD TLVR,9.7x4.7x11.7mm,150nH10%75A,shdSMD 1 947In Stock
Min.: 1
Mult.: 1
: 2 400

0402 (1005 metric) Shielded 150 nH 10 % 59 A - 40 C + 125 C Standard 9.7 mm 4.7 mm 11.7 mm Ferrite TLVR1005T Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 98 558In Stock
335 400On Order
Min.: 1
Mult.: 1
: 10 000

Power Inductor 0402 (1005 metric) Shielded 2.2 uH 20 % 350 mA 550 mOhms 60 mA - 55 C + 125 C Standard 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSCNB1005EETR22MB 9 230In Stock
Min.: 1
Mult.: 1
: 10 000

Power Inductor 0402 (1005 metric) Shielded 220 nH 20 % 1.6 A 80 mOhms 1.8 A - 40 C + 125 C Standard 1 mm 0.5 mm 0.55 mm Metal MC Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 10N 5% T&R 19 192In Stock
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 10 nH 5 % 500 mA 260 mOhms - 55 C + 125 C 8 3.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 12N 5% T&R 19 865In Stock
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 12 nH 5 % 400 mA 500 mOhms - 55 C + 125 C 8 2.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 15N 5% T&R 15 523In Stock
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 15 nH 5 % 400 mA 500 mOhms - 55 C + 125 C 8 2.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 18N 5% T&R 19 708In Stock
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 18 nH 5 % 350 mA 600 mOhms - 55 C + 125 C 8 2.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 20N 5% T&R 19 681In Stock
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 20 nH 5 % 350 mA 600 Ohms - 55 C + 125 C 8 2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0402 22N 5% T&R 19 585In Stock
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) 22 nH 5 % 350 mA 600 uOhms - 55 C + 125 C 8 1.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic Type 3655 Reel, Cut Tape