0603 1608 Power Inductors - SMD

Results: 612
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 0603 10uH 20% 78 958In Stock
136 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 10 uH 20 % 250 mA 900 mOhms - 55 C + 125 C 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 6N8 5% T&R 7 872In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 6.8 nH 5 % 500 mA 300 mOhms - 55 C + 125 C 10 5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 82N 5% T&R 7 986In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 82 nH 5 % 300 mA 1 Ohms - 55 C + 125 C 8 800 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 47N 5% T&R 6 854In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 47 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 12 1.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 9N1 5% T&R 7 895In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 9.1 nH 5 % 300 mA 400 mOhms - 55 C + 125 C 10 3.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 15N 5% T&R 7 750In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 15 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 12 2.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape
Murata Electronics Power Inductors - SMD 2.2 UH 20% 18 790In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 700 mA 475 mOhms 350 mA - 40 C + 85 C 80 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LQM Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.00 uH 0.190 A 200.00 mOhm 3 227In Stock
4 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 190 mA 200 mOhms - 40 C + 85 C 75 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite ASMCI-0603 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.47 uH 0.400 A 420.00 mOhm 1 486In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 470 nH 20 % 400 mA 420 mOhms - 40 C + 85 C 105 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite ASMCI-0603 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.22 uH 0.550 A 270.00 mOhm 2 398In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 220 nH 20 % 550 mA 270 mOhms - 40 C + 85 C 150 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite ASMCI-0603 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance & Higher Saturation Current 8 094In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 380 mOhms 300 mA 1.6 mm 0.8 mm 0.8 mm Ferrite BKPE Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.20 uH 0.260 A 1100.00 mOhm 6 212In Stock
Min.: 1
Mult.: 1
: 3 000

Ferrite Wirewound Inductor 0603 (1608 metric) Unshielded 1.2 uH 5 % 260 mA 1.1 Ohms - 40 C + 85 C 370 MHz Standard 1.6 mm 1 mm 1 mm Ferrite AISC-0603F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.18 uH 0.320 A 1200.00 mOhm 4 499In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 180 nH 5 % 320 mA 1.2 Ohms - 40 C + 125 C 28 1.05 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.00 uH 0.800 A 400.00 mOhm 4 075In Stock
Min.: 1
Mult.: 1
: 5 000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 800 mA 400 mOhms 700 mA - 40 C + 125 C 90 MHz Standard 1.6 mm 0.8 mm 0.5 mm Ceramic ASMPL Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.33uH 20% 2.8A 46mOhm AEC-Q200 5 132In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Metal Power Inductor 0603 (1608 metric) Shielded 330 nH 20 % 2.8 A 46 mOhms 3.2 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 1 mm Metal AEC-Q200 LCCN Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.33 uH 1.100 A 200.00 mOhm 2 303In Stock
Min.: 1
Mult.: 1
: 5 000

Power Inductor 0603 (1608 metric) Shielded 330 nH 20 % 1.1 A 200 mOhms 1.35 A - 40 C + 125 C 140 MHz Standard 1.6 mm 0.8 mm 0.5 mm Ceramic ASMPL Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.24uH 20% 3.2A 35mOhm AEC-Q200 4 277In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Metal Power Inductor 0603 (1608 metric) Shielded 240 nH 20 % 3.2 A 35 mOhms 3.7 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 1 mm Metal AEC-Q200 LCCN Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 22.00 nH 0.950 A 120.00 mOhm 1 188In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 950 mA 120 mOhms - 40 C + 125 C 40 3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,2.2UH20% ,T&R 1 278In Stock
3 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

Wire-wound Metal Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 520 mA 345 mOhms 580 mA - 40 C + 105 C Standard 1.6 mm 0.8 mm 1 mm Metal LLBH Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 24.00 nH 1.100 A 80.00 mOhm 2 405In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) 24 nH 5 % 1.1 A 80 mOhms - 40 C + 125 C 40 2.65 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 68.00 nH 0.650 A 280.00 mOhm 1 653In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 650 mA 280 mOhms - 40 C + 125 C 38 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 72.00 nH 0.580 A 350.00 mOhm 2 968In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 72 nH 5 % 580 mA 350 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 47.00 nH 0.680 A 200.00 mOhm 2 330In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) 47 nH 5 % 680 mA 200 mOhms - 40 C + 125 C 38 2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.39 uH 0.180 A 3800.00 mOhm 2 836In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 390 nH 5 % 180 mA 3.8 Ohms - 40 C + 125 C 28 700 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 5.10 nH 1.000 A 108.00 mOhm 2 335In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 5.1 nH 5 % 1 A 108 mOhms - 40 C + 125 C 20 5.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel