0603 MouseReel Power Inductors - SMD

Results: 369
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Laird Power Inductors - SMD 0603 10uH 20% 0.52ohm 110mA 17 967In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 10 uH 20 % 110 mA 520 mOhms - 40 C + 125 C 30 MHz Standard 1.6 mm 0.8 mm 0.8 mm CPI0603 Reel, Cut Tape, MouseReel
Laird Power Inductors - SMD 0603 2.2uH 20% 0.38ohm 750mA 19 845In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 750 mA 380 mOhms - 40 C + 125 C 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm CPI0603 Reel, Cut Tape, MouseReel
Laird Power Inductors - SMD 0603 1uH 20% 0.25ohm 1000mA 19 855In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 1 A 250 mOhms - 40 C + 125 C 60 MHz Standard 1.6 mm 0.8 mm 0.8 mm CPI0603 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0603 10uH 20% 78 958In Stock
136 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 10 uH 20 % 250 mA 900 mOhms - 55 C + 125 C 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLZ Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 2.2 UH 20% 18 790In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 20 % 700 mA 475 mOhms 350 mA - 40 C + 85 C 80 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LQM Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Power Inductors - SMD 3655 0603 47N 5% T&R 6 854In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 47 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 12 1.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic Type 3655 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.33 uH 1.100 A 200.00 mOhm 2 303In Stock
Min.: 1
Mult.: 1
: 5 000

Power Inductor 0603 (1608 metric) Shielded 330 nH 20 % 1.1 A 200 mOhms 1.35 A - 40 C + 125 C 140 MHz Standard 1.6 mm 0.8 mm 0.5 mm Ceramic ASMPL Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.22 uH 0.550 A 270.00 mOhm 2 398In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 220 nH 20 % 550 mA 270 mOhms - 40 C + 85 C 150 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite ASMCI-0603 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.00 uH 0.190 A 200.00 mOhm 3 227In Stock
4 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 190 mA 200 mOhms - 40 C + 85 C 75 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite ASMCI-0603 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.47 uH 0.400 A 420.00 mOhm 1 486In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 470 nH 20 % 400 mA 420 mOhms - 40 C + 85 C 105 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite ASMCI-0603 Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.33uH 20% 2.8A 46mOhm AEC-Q200 5 132In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Metal Power Inductor 0603 (1608 metric) Shielded 330 nH 20 % 2.8 A 46 mOhms 3.2 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 1 mm Metal AEC-Q200 LCCN Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance & Higher Saturation Current 8 094In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 2.2 uH 380 mOhms 300 mA 1.6 mm 0.8 mm 0.8 mm Ferrite BKPE Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.20 uH 0.260 A 1100.00 mOhm 6 212In Stock
Min.: 1
Mult.: 1
: 3 000

Ferrite Wirewound Inductor 0603 (1608 metric) Unshielded 1.2 uH 5 % 260 mA 1.1 Ohms - 40 C + 85 C 370 MHz Standard 1.6 mm 1 mm 1 mm Ferrite AISC-0603F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.18 uH 0.320 A 1200.00 mOhm 4 499In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 180 nH 5 % 320 mA 1.2 Ohms - 40 C + 125 C 28 1.05 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.00 uH 0.800 A 400.00 mOhm 4 075In Stock
Min.: 1
Mult.: 1
: 5 000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 800 mA 400 mOhms 700 mA - 40 C + 125 C 90 MHz Standard 1.6 mm 0.8 mm 0.5 mm Ceramic ASMPL Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 0.24uH 20% 3.2A 35mOhm AEC-Q200 4 287In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Metal Power Inductor 0603 (1608 metric) Shielded 240 nH 20 % 3.2 A 35 mOhms 3.7 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 1 mm Metal AEC-Q200 LCCN Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 56.00 nH 0.700 A 230.00 mOhm 2 416In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) 56 nH 5 % 700 mA 230 mOhms - 40 C + 125 C 38 1.9 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMI 0603 .22Uh 1200mA 120mOhm 3 049In Stock
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Shielded 220 nH 20 % 1.2 A 120 mOhms 1.3 A - 40 C + 125 C 7 250 MHz Standard 1.6 mm 0.8 mm 0.5 mm WE-PMI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 47.00 nH 0.680 A 200.00 mOhm 2 330In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) 47 nH 5 % 680 mA 200 mOhms - 40 C + 125 C 38 2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.39 uH 0.180 A 3800.00 mOhm 2 836In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 390 nH 5 % 180 mA 3.8 Ohms - 40 C + 125 C 28 700 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 18.00 nH 1.200 A 78.00 mOhm 4 873In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 1.2 A 78 mOhms - 40 C + 125 C 38 3.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 43.00 nH 0.810 A 170.00 mOhm 2 146In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) 43 nH 5 % 810 mA 170 mOhms - 40 C + 125 C 40 2.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 8.20 nH 1.400 A 54.00 mOhm 2 887In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 8.2 nH 5 % 1.4 A 54 mOhms - 40 C + 125 C 35 4.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.27 uH 0.260 A 2200.00 mOhm 242In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) 270 nH 5 % 260 mA 2.2 Ohms - 40 C + 125 C 28 900 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,4.7UH20% ,T&R 5 334In Stock
Min.: 1
Mult.: 1
: 3 000

Wire-wound Metal Power Inductor 0603 (1608 metric) Shielded 4.7 uH 20 % 370 mA 730 mOhms 410 mA - 40 C + 125 C Standard 1.6 mm 0.8 mm 1 mm Metal LLBH Reel, Cut Tape, MouseReel