1206 3216 Power Inductors - SMD

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics Power Inductors - SMD 1.0 UH 20% 36 376In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 1206 (3216 metric) Shielded 1 uH 20 % 1.2 A 150 mOhms - 55 C + 125 C 60 MHz Standard 3.2 mm 1.6 mm 0.85 mm LQM Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 390mA 1.34ohms 3 226In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1206 (3216 metric) Shielded 10 uH 20 % 390 mA 1.34 Ohms 600 mA - 40 C + 85 C 125 MHz Standard 3.2 mm 2.286 mm 1.5 mm Composite PFL3215 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1.5 UH 20% 1 473In Stock
24 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

Power Inductor 1206 (3216 metric) Shielded 1.5 uH 20 % 1 A 175 mOhms - 55 C + 125 C 50 MHz Standard 3.2 mm 1.6 mm 0.85 mm LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 2.2 UH 20% 1 606In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

Power Inductor 1206 (3216 metric) Shielded 2.2 uH 20 % 900 mA 237.5 mOhms - 55 C + 125 C 40 MHz Standard 3.2 mm 1.6 mm 0.85 mm LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 3.3 UH 20% 3 641In Stock
3 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3 000

Power Inductor 1206 (3216 metric) Shielded 3.3 uH 20 % 800 mA 300 mOhms - 55 C + 125 C 30 MHz Standard 3.2 mm 1.6 mm 0.85 mm LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 4.7 UH 20% 11 803In Stock
12 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 3 000

Power Inductor 1206 (3216 metric) Shielded 4.7 uH 20 % 700 mA 375 mOhms - 55 C + 125 C 25 MHz Standard 3.2 mm 1.6 mm 0.85 mm LQM Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 470 NH 20% 1 084In Stock
6 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

Power Inductor 1206 (3216 metric) Shielded 470 nH 20 % 1.4 A 87.5 mOhms - 55 C + 125 C 80 MHz Standard 3.2 mm 1.6 mm 0.85 mm LQM Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1uH Shld 20% 1.9A 38mOhms 1 805In Stock
2 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1206 (3216 metric) Shielded 1 uH 20 % 1.9 A 38 mOhms 2.3 A - 40 C + 85 C 375 MHz Standard 3.2 mm 2.286 mm 1.5 mm Composite PFL3215 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2.2uH Shld 20% 1.4A 130mOhms
4 344On Order
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1206 (3216 metric) Shielded 2.2 uH 20 % 1.4 A 130 mOhms 1.4 A - 40 C + 85 C 250 MHz Standard 3.2 mm 2.286 mm 1.5 mm Composite PFL3215 Reel, Cut Tape, MouseReel
Pulse Electronics PA4344.223ANLT
Pulse Electronics Power Inductors - SMD 22uH 13.5A 7mm 20% SMT
1 198On Order
Min.: 1
Mult.: 1
: 200

18.3 mm x 17.2 mm x 7 mm Shielded 22 uH 20 % 13.5 A 24 mOhms 13.5 A - 55 C + 155 C 17.8 mm 16.9 mm 6.7 mm PA4344.XXXANLT Reel, Cut Tape, MouseReel
Pulse Electronics PA4344.102ANLT
Pulse Electronics Power Inductors - SMD 1uH 52A 7mm 20% SMT Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 200
: 200

18.3 mm x 17.2 mm x 7 mm Shielded 1 uH 20 % 52 A 1.2 mOhms 50 A - 55 C + 155 C 17.8 mm 16.9 mm 6.7 mm PA4344.XXXANLT Reel
Pulse Electronics PA4344.182ANLT
Pulse Electronics Power Inductors - SMD 1.8uH 35A 7mm 20% SMT Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 200
: 200

18.3 mm x 17.2 mm x 7 mm Shielded 1.8 uH 20 % 35 A 2 mOhms 40 A - 55 C + 155 C 17.8 mm 16.9 mm 6.7 mm PA4344.XXXANLT Reel
Pulse Electronics PA4344.222ANLT
Pulse Electronics Power Inductors - SMD 2.2uH 32A 7mm 20% SMT Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 200
: 200

18.3 mm x 17.2 mm x 7 mm Shielded 2.2 uH 20 % 32 A 2.2 mOhms 35 A - 55 C + 155 C 17.8 mm 16.9 mm 6.7 mm PA4344.XXXANLT Reel
Pulse Electronics PA4344.332ANLT
Pulse Electronics Power Inductors - SMD 3.3uH 30A 7mm 20% SMT Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 200

18.3 mm x 17.2 mm x 7 mm Shielded 3.3 uH 20 % 30 A 3.3 mOhms 32 A - 55 C + 155 C 17.8 mm 16.9 mm 6.7 mm PA4344.XXXANLT Reel, Cut Tape, MouseReel
Pulse Electronics PA4344.561ANLT
Pulse Electronics Power Inductors - SMD 0.56uH 56A 7mm 20% SMT Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 200
: 200

18.3 mm x 17.2 mm x 7 mm Shielded 560 nH 20 % 56 A 970 uOhms 80 A - 55 C + 155 C 17.8 mm 16.9 mm 6.7 mm PA4344.XXXANLT Reel
Pulse Electronics PA4344.682ANLT
Pulse Electronics Power Inductors - SMD 6.8uH 24A 7mm 20% SMT Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 200
: 200

18.3 mm x 17.2 mm x 7 mm Shielded 6.8 uH 20 % 24 A 7.2 mOhms 25 A - 55 C + 155 C 17.8 mm 16.9 mm 6.7 mm PA4344.XXXANLT Reel
Pulse Electronics PA4345.332NLT
Pulse Electronics Power Inductors - SMD IND, MOLDED POWDER, 6.0X5.4X3.0 MAX NPB Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

High Power Inductor 1206 (3216 metric) Shielded 3.3 uH 20 % 3.3 A 76 mOhms 7.3 A - 40 C + 125 C 6 mm 5.4 mm 2 mm AEC-Q200 PA4345.XXXNLT Reel
Pulse Electronics PA4345.472NLT
Pulse Electronics Power Inductors - SMD IND, MOLDED POWDER, 6.0X5. NPB Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

High Power Inductor 1206 (3216 metric) Shielded 4.7 uH 20 % 2.8 A 116 mOhms 5 A - 40 C + 125 C 6 mm 5.4 mm 2 mm AEC-Q200 PA4345.XXXNLT Reel