1210 Power Inductors - SMD

Results: 548
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LSQPA322525T102K RPLCMT PN 1210 1000uH 16.9Ohms 100mA 293 489In Stock
Min.: 1
Mult.: 1
: 1 000

High Power Inductor 1210 (3225 metric) Semi-Shielded 1 mH 10 % 100 mA 16.9 Ohms 100 mA - 40 C + 105 C 1.6 MHz Standard 3.2 mm 2.5 mm 2.5 mm Ferrite CBC Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 0.21ohm 1.43A AEC-Q200 3 426In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 1210 (3225 metric) Shielded 6.8 uH 20 % 1.79 A 210 mOhms 1.43 A - 55 C + 155 C Standard 3.2 mm 2.5 mm 1.5 mm Ferrite AEC-Q200 BCL Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 100uH 0.10A 6.5Ohm 5 460In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Unshielded 100 uH 10 % 100 mA 6.5 Ohms 250 mA - 40 C + 125 C 40 8 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH _ 40 +150 C AEC-Q200 1 746In Stock
Min.: 1
Mult.: 1
: 6 000

Power Inductor 1210 (3225 metric) Shielded 4.7 uH 20 % 1.5 A 100 mOhms 720 mA - 40 C + 150 C Standard 3.2 mm 2.5 mm 2.5 mm Ferrite AEC-Q200 ADL-VT Reel, Cut Tape
Murata Electronics Power Inductors - SMD 10 UH 10% 25 130In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 10 uH 20 % 750 mA 380 mOhms - 40 C + 125 C 30 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 22uH 10% Wirewound 13 578In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 22 uH 10 % 110 mA 3.7 Ohms - 40 C + 125 C 30 20 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .68uH 20% Wirewound 19 720In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 680 nH 20 % 450 mA 600 mOhms - 40 C + 125 C 30 160 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 2.2 UH 30% 15 408In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 2.2 uH 30 % 1.6 A 76 mOhms - 40 C + 125 C 70 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .47uH 20% Wirewound 15 465In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 470 nH 20 % 450 mA 500 mOhms - 40 C + 125 C 30 220 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 6.8uH 5% 150mA 17 515In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 6.8 uH 5 % 180 mA 1.8 Ohms - 40 C + 100 C 30 40 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 18uH 0.24A 1.1Ohm 2 521In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Unshielded 18 uH 10 % 240 mA 1.1 Ohms 650 mA - 40 C + 125 C 35 15 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 1.5 H, 1.4A SM mini drum 1 934In Stock
Min.: 1
Mult.: 1
: 2 500

Power Inductor 1210 (3225 metric) Unshielded 1.5 uH 20 % 1.4 A 68 mOhms - 40 C + 85 C 18 103 MHz Standard 2.5 mm 3.2 mm 2 mm Ferrite 8200 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 1 H, 2A SM mini drum 17In Stock
Min.: 1
Mult.: 1
: 2 500

Power Inductor 1210 (3225 metric) Unshielded 1 uH 20 % 2 A 58 mOhms - 40 C + 85 C 18 133 MHz Standard 2.5 mm 3.2 mm 2 mm Ferrite 8200 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 1uH 0.75A.1Ohm 2 866In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Unshielded 1 uH 20 % 750 mA 100 mOhms - 40 C + 125 C 20 100 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 10uH .045A 0.390Ohm 4 064In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Unshielded 10 uH 20 % 450 mA 390 mOhms - 40 C + 125 C 26 MHz Standard 3.2 mm 2.5 mm 1.55 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 470uH 0.055A 25Ohm 3 549In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Unshielded 470 uH 10 % 55 mA 25 Ohms 120 mA - 40 C + 125 C 40 5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 1210 0.47uH 5.9A 22mOhms 20%Tol AEC-Q200 1 251In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 1210 (3225 metric) Shielded 470 nH 20 % 7.3 A 22 mOhms 5.9 A - 40 C + 125 C 90 MHz Standard 3.2 mm 2.5 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 0.40ohm 20% AEC-Q200 6 345In Stock
Min.: 1
Mult.: 1
: 6 000

Power Inductor 1210 (3225 metric) Unshielded 15 uH 20 % 725 mA 400 mOhms 350 mA - 55 C + 155 C Standard 3.2 mm 2.5 mm 2.3 mm Ferrite AEC-Q200 ADL-VM Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1210 22uH .025A 0.923Ohm 3 536In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Unshielded 22 uH 20 % 250 mA 923 mOhms 400 mA - 40 C + 125 C 35 19 MHz Standard 3.2 mm 2.5 mm 1.55 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .47uH 20% Wirewound 324In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 470 nH 10 % 450 mA 500 mOhms - 40 C + 125 C 30 220 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel

Murata Electronics Power Inductors - SMD 2 531In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 10 uH 20 % 750 mA 380 mOhms - 40 C + 105 C 30 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1 300In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 100 uH 20 % 180 mA 2.7 Ohms - 40 C + 105 C 8 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 4 540In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 2.2 uH 30 % 1.55 A 76 mOhms - 40 C + 105 C 70 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 40VDC 3.3uH 20% 2.5A 113mOhm AEC-Q200 1 937In Stock
Min.: 1
Mult.: 1
: 2 000

Thin Film Power Inductor 1210 (3225 metric) Shielded 3.3 uH 20 % 2.3 A 113 mOhms 2.8 A - 55 C + 150 C Flexible (Soft) 3.2 mm 2.5 mm 1.2 mm Metal AEC-Q200 TFM-ALVA Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 2 909In Stock
Min.: 1
Mult.: 1
: 3 000

Line Choke 1210 (3225 metric) Shielded 470 nH 20 % 3.3 A 38 mOhms 3.8 A - 40 C + 85 C Standard 3.2 mm 2.5 mm 1 mm Metal Alloy DFE-C Reel, Cut Tape, MouseReel