1210 Power Inductors - SMD

Results: 548
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics Power Inductors - SMD 1 275In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 2.2 uH 30 % 1.55 A 76 mOhms - 40 C + 105 C 70 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1 335In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 3.3 uH 30 % 1.25 A 120 mOhms - 40 C + 125 C 50 MHz Standard 3.2 mm 2.5 mm 1.55 mm Ferrite AEC-Q200 LQH32PH_N0 Reel, Cut Tape
Bourns Power Inductors - SMD 12uH 10% Wirewound 8 884In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 12 uH 10 % 140 mA 2.5 Ohms - 40 C + 125 C 30 20 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 5 844In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 1.5 uH 30 % 1.75 A 57 mOhms - 40 C + 125 C 70 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .22uH 20% Wirewound 8 433In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 220 nH 20 % 450 mA 320 mOhms - 40 C + 125 C 30 350 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1 723In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 1 uH 30 % 3 A 36 mOhms - 40 C + 125 C 100 MHz Standard 3.2 mm 2.5 mm 1.55 mm Ferrite AEC-Q200 LQH32PZ_N0 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1 549In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 1 uH 30 % 3 A 36 mOhms - 40 C + 125 C 100 MHz Standard 3.2 mm 2.5 mm 1.55 mm Ferrite AEC-Q200 LQH32PZ_NC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD CHIP INDUCTOR SMT 100uH 1 417In Stock
10 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 100 uH 5 % 40 mA 11 Ohms - 40 C + 125 C 20 10 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .15uH 20% Wirewound 1 193In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 150 nH 20 % 450 mA 250 mOhms - 40 C + 125 C 30 450 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .82uH 20% Wirewound 3 050In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 820 nH 10 % 450 mA 650 mOhms - 40 C + 125 C 30 140 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 2 645In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 22 uH 20 % 650 mA 685 mOhms - 40 C + 105 C 20 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 33 UH 20% 2 206In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 33 uH 20 % 380 mA 1.15 Ohms - 40 C + 105 C 13 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1 914In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 6.8 uH 30 % 850 mA 240 mOhms - 40 C + 105 C 40 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 975In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 470 nH 30 % 3.4 A 30 mOhms - 40 C + 105 C 100 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 29In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 15 uH 20 % 800 mA 475 mOhms - 40 C + 105 C 20 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 1 843In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 1.5 uH 30 % 2.6 A 53 mOhms - 40 C + 125 C 70 MHz Standard 3.2 mm 2.5 mm 1.55 mm Ferrite AEC-Q200 LQH32PZ_N0 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 6 527In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 1 uH 30 % 2.3 A 45 mOhms - 40 C + 105 C 100 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 120uH 10% Wirewound 9 084In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 120 uH 10 % 70 mA 11 Ohms - 40 C + 125 C 20 10 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.9uH 10% Wirewound 9 989In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 3.9 uH 10 % 250 mA 1.3 Ohms - 40 C + 125 C 30 55 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 8.2uH 10% Wirewound 10 174In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 8.2 uH 10 % 170 mA 2 Ohms - 40 C + 125 C 30 35 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD .22uH 10% Wirewound 9 544In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 220 nH 10 % 450 mA 320 mOhms - 40 C + 125 C 30 350 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.80 uH 0.350 A 900.00 mOhm 7 460In Stock
Min.: 1
Mult.: 1
: 2 000

Molded Wound Chip Inductor 1210 (3225 metric) Unshielded 1.8 uH 10 % 350 mA 900 mOhms - 40 C + 85 C 30 80 MHz Standard 3.2 mm 2.5 mm 2.2 mm AISM-1210 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.47 uH 0.450 A 500.00 mOhm 7 723In Stock
Min.: 1
Mult.: 1
: 2 000

Molded Wound Chip Inductor 1210 (3225 metric) Unshielded 470 nH 20 % 450 mA 500 mOhms - 40 C + 85 C 30 220 MHz Standard 3.2 mm 2.5 mm 2.2 mm AISM-1210 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 5.6uH 10% Wirewound 9 090In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 5.6 uH 10 % 200 mA 1.6 Ohms - 40 C + 125 C 30 45 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite CM3225 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 7 615In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1210 (3225 metric) Shielded 1 uH 30 % 2.3 A 45 mOhms - 40 C + 125 C 100 MHz Standard 3.2 mm 2.5 mm 1.55 mm Ferrite AEC-Q200 LQH32PH_N0 Reel, Cut Tape