2525 Power Inductors - SMD

Results: 291
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 0.33uH 20% AEC-Q200 1 858In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 330 nH 20 % 7.2 mOhms - 55 C + 125 C Standard 6.86 mm 6.47 mm 2.4 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .1uH 20% 1 716In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 100 nH 20 % 60 A 1.3 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.1uH 20% AEC-Q200 1 710In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 100 nH 20 % 7.2 mOhms - 55 C + 125 C Standard 6.86 mm 6.47 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .82uH 20% 1 495In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 820 nH 20 % 13.8 A 7.22 mOhms 16.8 A - 55 C + 180 C 72.9 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-8A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.15uH 20% 2 010In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 150 nH 20 % 52 A 1.85 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.33ohms 20% 975In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 2525 (6363 metric) Shielded 330 nH 20 % 600 mOhms - 55 C + 125 C 1 MHz Standard 6.86 mm 6.47 mm 5 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% AEC-Q200 1 379In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 1 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 6.86 mm 6.47 mm Composite AEC-Q200 IHLP-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.47uH 20% AEC-Q200 1 978In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 470 nH 20 % 17.5 A 2.38 Ohms - 55 C + 125 C Standard 6.86 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 20% 1 307In Stock
Min.: 1
Mult.: 1
: 2 000
No
High Power Choke 2525 (6363 metric) Shielded 2.2 uH 20 % 15 mOhms - 55 C + 125 C Standard 6.86 mm 6.47 mm Composite IHLP-L1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 20% AEC-Q200 1 411In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 3.3 uH 20 % 30 mOhms - 55 C + 125 C Standard 6.86 mm 6.47 mm Composite AEC-Q200 IHLP-1A Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1.5uH Shld 20% 21.6A 4.71mOhms AECQ2 54In Stock
3 500On Order
Min.: 1
Mult.: 1
: 250

Power Choke 2525 (6363 metric) Shielded 1.5 uH 20 % 21.6 A 4.71 mOhms 19 A - 40 C + 125 C 41 MHz Standard 6.56 mm 6.36 mm 6.1 mm Composite AEC-Q200 XEL Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 330nH Shld 20% 31.8A 2.2mOhms AECQ2 104In Stock
1 500On Order
Min.: 1
Mult.: 1
: 250

Power Choke 2525 (6363 metric) Shielded 330 nH 20 % 31.8 A 2.2 mOhms 30 A - 40 C + 125 C 79 MHz Standard 6.56 mm 6.36 mm 6.1 mm Composite AEC-Q200 XEL Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 6.8uH Shld 20% 9.8A 22.9mOhms AECQ2 16In Stock
1 750On Order
Min.: 1
Mult.: 1
: 250

Power Choke 2525 (6363 metric) Shielded 6.8 uH 20 % 9.8 A 22.9 mOhms 7.9 A - 40 C + 125 C 16 MHz Standard 6.56 mm 6.36 mm 6.1 mm Composite AEC-Q200 XEL Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8uH 20% High Temp AEC-Q200 1 362In Stock
4 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 6.8 uH 20 % 4.4 A 57.6 mOhms 4.4 A - 55 C + 155 C 19.6 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10uH 20% 202In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 2525 (6363 metric) Shielded 10 uH 20 % 30 mOhms - 55 C + 125 C Standard 6.47 mm 6.47 mm 5 mm Composite IHLP-11 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 560nH Shld 20% 27.7A 2.9mOhms AECQ2 16In Stock
250Expected 23/04/2027
Min.: 1
Mult.: 1
: 250

Power Choke 2525 (6363 metric) Shielded 560 nH 20 % 27.7 A 2.9 mOhms 23 A - 40 C + 125 C 59 MHz Standard 6.56 mm 6.36 mm 6.1 mm Composite AEC-Q200 XEL Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 820nH Shld 20% 25.7A 3.33mOhms AECQ2 104In Stock
3 000On Order
Min.: 1
Mult.: 1
: 250

Power Choke 2525 (6363 metric) Shielded 820 nH 20 % 25.7 A 3.33 mOhms 20 A - 40 C + 125 C 52 MHz Standard 6.56 mm 6.36 mm 6.1 mm Composite AEC-Q200 XEL Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10uH 20% 1 221In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 10 uH 20 % 7 A 97.71 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% 504In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 4.7 uH 20 % 10 A 37.11 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .33uH 20% 1 694In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 330 nH 20 % 12 A 7 mOhms 18 A - 55 C + 125 C 136 MHz Standard 6.47 mm 6.47 mm 1.8 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% 305In Stock
Min.: 1
Mult.: 1
: 2 000
No
High Power Choke 2525 (6363 metric) Shielded 1 uH 20 % 15 mOhms - 55 C + 125 C Standard 6.86 mm 6.47 mm Composite IHLP-L1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 5.6uH 20% 1 559In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 5.6 uH 20 % 5.3 A 45.6 mOhms 4.8 A - 55 C + 180 C 23 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-8A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 8.2uH 20% AEC-Q200 1 520In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 8.2 uH 20 % 68 mOhms - 55 C + 125 C Standard 6.86 mm 6.47 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8uH 20% 1 409In Stock
Min.: 1
Mult.: 1
: 2 000

Power Choke 2525 (6363 metric) Shielded 6.8 uH 20 % 30 mOhms - 55 C + 125 C Standard 6.86 mm 6.47 mm Composite AEC-Q200 IHLP-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .82uH 20% 2 044In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 2525 (6363 metric) Shielded 820 nH 20 % 8 A 15.9 mOhms 17 A - 55 C + 125 C 78 MHz Standard 6.47 mm 6.47 mm 1.8 mm Composite IHLP-01 Reel, Cut Tape, MouseReel