Decoupling RF inductors - Leaded

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 5.6uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 5.6 uH 10 % 600 mA 420 mOhms - 55 C + 125 C 45 84 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 68uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 68 uH 10 % 220 mA 6 Ohms - 55 C + 125 C 70 28 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 6.8uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 6.8 uH 10 % 575 mA 480 mOhms - 55 C + 125 C 45 76 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 82uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 82 uH 10 % 180 mA 7.8 Ohms - 55 C + 125 C 70 26 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 8.2uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 200
Mult.: 1 200
: 1 200

Choke Axial Shielded 8.2 uH 10 % 550 mA 600 mOhms - 55 C + 125 C 45 72 MHz Standard PCB Mount 11 mm 4.5 mm Ferrite MECC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 100uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 100 uH 10 % 1.62 A 240 mOhms 1.86 A - 55 C + 125 C 30 2.5 MHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 1000uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 300

Choke Axial Shielded 1 mH 5 % 485 mA 2.7 Ohms 595 mA - 55 C + 125 C 70 750 kHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 10000uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 10 mH 5 % 150 mA 28 Ohms 185 mA - 55 C + 125 C 90 210 kHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 100000uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 100 mH 5 % 50 mA 245 Ohms 60 mA - 55 C + 125 C 40 60 kHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 150uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 150 uH 10 % 1.26 A 390 mOhms 1.51 A - 55 C + 125 C 30 2.1 MHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 1500uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 1.5 mH 5 % 375 mA 4.4 Ohms 485 mA - 55 C + 125 C 60 600 kHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 15000uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 15 mH 5 % 130 mA 35 Ohms 155 mA - 55 C + 125 C 90 190 kHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 1700uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 1.7 mH 5 % 335 mA 5 Ohms 415 mA - 55 C + 125 C 60 500 kHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 2000uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 2 mH 5 % 345 mA 5.2 Ohms 435 mA - 55 C + 125 C 60 510 kHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 220uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 220 uH 10 % 1.12 A 490 mOhms 1.26 A - 55 C + 125 C 25 1.8 MHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 2200uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 2.2 mH 5 % 335 mA 5.5 Ohms 380 mA - 55 C + 125 C 55 500 kHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 22000uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 22 mH 5 % 110 mA 52 Ohms 125 mA - 55 C + 125 C 70 140 kHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 2700uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 2.7 mH 5 % 320 mA 6.1 Ohms 360 mA - 55 C + 125 C 50 450 kHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 3300uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 3.3 mH 5 % 295 mA 7.2 Ohms 320 mA - 55 C + 125 C 45 420 kHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 33000uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 33 mH 5 % 90 mA 80 Ohms 105 mA - 55 C + 125 C 30 100 kHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 3500uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 3.5 mH 5 % 285 mA 7.6 Ohms 310 mA - 55 C + 125 C 45 350 kHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 3600uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 3.6 mH 5 % 280 mA 7.9 Ohms 305 mA - 55 C + 125 C 45 340 kHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 4500uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 4.5 mH 5 % 245 mA 10 Ohms 275 mA - 55 C + 125 C 40 340 kHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 470uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 470 uH 10 % 655 mA 1.4 Ohms 875 mA - 55 C + 125 C 25 1.1 MHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 4700uH, Tol 5% Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300
: 300

Choke Axial Shielded 4.7 mH 5 % 245 mA 12 Ohms 270 mA - 55 C + 125 C 40 340 kHz Standard PCB Mount 16 mm 7.5 mm Ferrite XHBCC Ammo Pack