Decoupling RF inductors - Leaded

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
TDK RF inductors - Leaded HF-CHOKE HLBC 150UH 5% 2 327In Stock
Min.: 1
Mult.: 1
: 1 250

HF Choke Axial Unshielded 150 uH 5 % 770 mA 640 mOhms - 55 C + 125 C 40 3 MHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE HLBC 220UH 5% 2 419In Stock
Min.: 1
Mult.: 1
: 1 250

HF Choke Axial Unshielded 220 uH 5 % 690 mA 640 mOhms - 55 C + 125 C 30 2.5 MHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE HLBC 6800UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 1 250

HF Choke Axial Unshielded 6.8 mH 5 % 130 mA 640 mOhms - 55 C + 125 C 60 400 kHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 12uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Choke Axial Shielded 12 uH 20 % 700 mA 650 mOhms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 15uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Choke Axial Shielded 15 uH 20 % 600 mA 1.1 Ohms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 18uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Choke Axial Shielded 18 uH 20 % 600 mA 1.2 Ohms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 1.2uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Choke Axial Shielded 1.2 uH 20 % 2.6 A 35 mOhms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 1.5uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Choke Axial Shielded 1.5 uH 20 % 2.5 A 50 mOhms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 1.8uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Choke Axial Shielded 1.8 uH 20 % 2.5 A 66 mOhms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 22uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Choke Axial Shielded 22 uH 20 % 400 mA 2.5 Ohms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 27uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Choke Axial Shielded 27 uH 20 % 300 mA 2.9 Ohms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 2.2uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Choke Axial Shielded 2.2 uH 20 % 2.3 A 70 mOhms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 2.7uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Choke Axial Shielded 2.7 uH 20 % 2.3 A 80 mOhms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 33uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Choke Axial Shielded 33 uH 20 % 300 mA 3.3 Ohms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 3.3uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Choke Axial Shielded 3.3 uH 20 % 1.8 A 115 mOhms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 3.9uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Choke Axial Shielded 3.9 uH 20 % 1.8 A 132 mOhms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 5.6uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Choke Axial Shielded 5.6 uH 20 % 1.5 A 140 mOhms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 6.8uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Choke Axial Shielded 6.8 uH 20 % 1.5 A 276 mOhms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 8.2uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Choke Axial Shielded 8.2 uH 20 % 1.5 A 276 mOhms - 55 C + 125 C Standard PCB Mount 13 mm 4.5 mm Ferrite HCCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 12uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Choke Axial Shielded 12 uH 10 % 650 mA 1.35 Ohms - 55 C + 125 C 50 51 MHz Standard PCB Mount 14 mm 4.5 mm Ferrite LACC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 15uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Choke Axial Shielded 15 uH 10 % 610 mA 1.5 Ohms - 55 C + 125 C 60 47 MHz Standard PCB Mount 14 mm 4.5 mm Ferrite LACC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 18uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Choke Axial Shielded 18 uH 10 % 565 mA 1.65 Ohms - 55 C + 125 C 60 44 MHz Standard PCB Mount 14 mm 4.5 mm Ferrite LACC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 1.2uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Choke Axial Shielded 1.2 uH 10 % 1.95 A 100 mOhms - 55 C + 125 C 60 157 MHz Standard PCB Mount 14 mm 4.5 mm Ferrite LACC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 1.5uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Choke Axial Shielded 1.5 uH 10 % 1.9 A 110 mOhms - 55 C + 125 C 60 144 MHz Standard PCB Mount 14 mm 4.5 mm Ferrite LACC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 24uH, Tol 10% Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Choke Axial Shielded 24 uH 10 % 510 mA 1.86 Ohms - 55 C + 125 C 60 41 MHz Standard PCB Mount 14 mm 4.5 mm Ferrite LACC Ammo Pack