Bulk RF inductors - Leaded

Results: 1 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Bourns RF inductors - Leaded 2.4uH 5% 3 437In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 2.4 uH 10 % 1.5 A 190 mOhms - 55 C + 125 C 56 120 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 1uH 5% 3 163In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1 uH 20 % 2 A 50 mOhms - 55 C + 125 C 60 190 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 5.5uH 5% 4 222In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 5.5 uH 10 % 850 mA 670 mOhms - 55 C + 125 C 57 80 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 125uH 20% 4 020In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 125 uH 20 % 3.5 A 80 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 12.7 mm Ferrite Bulk
Bourns RF inductors - Leaded 1.5uH 5% 4 559In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1.5 uH 10 % 1.8 A 93 mOhms - 55 C + 125 C 58 149 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Bourns RF inductors - Leaded 100uH 20% 3 932In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 100 uH 20 % 2 A 216 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 9.65 mm Ferrite Bulk
Bourns RF inductors - Leaded 22mH 10% 3 102In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 22 mH 10 % 40 mA 145 Ohms 9 mA - 55 C + 105 C 50 570 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 27mH 10% 1 871In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 27 mH 10 % 34 mA 195 Ohms 8 mA - 55 C + 105 C 50 460 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 39mH 10% 1 000In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 39 mH 10 % 31 mA 242 Ohms 6 mA - 55 C + 105 C 50 420 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 33uH 10% 2.52MHz 1.6A 2 862In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 33 uH 10 % 1.6 A 90 mOhms - 55 C + 105 C 30 7.8 MHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded 47mH 10% 951In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 47 mH 10 % 27 mA 317 Ohms 5.5 mA - 55 C + 105 C 50 370 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 4.9uH 20% 692In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 4.9 uH 20 % 15 A 16 mOhms - 55 C + 105 C Standard PCB Mount 31.75 mm 15.24 mm Iron Bulk
Bourns RF inductors - Leaded 4.7uH 5% 16 805In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 4.7 uH 5 % 530 mA 350 mOhms - 55 C + 105 C 45 38 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Bourns RF inductors - Leaded 68mH 10% 960In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 68 mH 10 % 24 mA 410 Ohms 4 mA - 55 C + 105 C 50 350 kHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 8.2uH 5% 4 484In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 8.2 uH 10 % 600 mA 1.2 Ohms - 55 C + 125 C 57 65 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
TE Connectivity / Holsworthy RF inductors - Leaded SC0914 1000uH 10% 979In Stock
Min.: 1
Mult.: 1

RF Choke Radial Shielded 1 mH 10 % 300 uA 2.1 Ohms - 20 C + 80 C 1.3 MHz Standard PCB Mount 12 mm 8.7 mm Bulk
Bourns RF inductors - Leaded 18uH 10% 631In Stock
Min.: 1
Mult.: 1

RF Choke Axial 18 uH 10 % 1.1 A 160 mOhms 10 MHz Standard PCB Mount 12.7 mm 4.06 mm 5300 Bulk
Bourns RF inductors - Leaded 180uH 10% 189In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 180 uH 10 % 1.08 A 580 mOhms - 55 C + 105 C 20 2.8 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite Bulk
Bourns RF inductors - Leaded 390uH 10% 121In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 390 uH 10 % 205 mA 5.62 Ohms 60 mA - 55 C + 105 C 65 6.9 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded 470uH 10% 1 279In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 160 uH 10 % 780 mA 202 mOhms - 40 C + 105 C 20 2.5 MHz Standard PCB Mount 10 mm 10 mm Ferrite RL110 Bulk
Bourns RF inductors - Leaded 5.6mH 10% 661In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 5.6 mH 10 % 120 mA 11.5 Ohms - 40 C + 125 C 50 550 kHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
Bourns RF inductors - Leaded Inductor, Radial 957In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 18 mH 10 % 40 mA 40 Ohms - 55 C + 105 C 30 200 kHz Standard PCB Mount 11 mm 8.5 mm Ferrite RL622 Bulk
Bourns RF inductors - Leaded Inductor, Radial 100In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 220 uH 10 % 820 mA 280 mOhms - 55 C + 105 C 35 1.9 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
Bourns RF inductors - Leaded 270uH 10% 54In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 270 uH 10 % 310 mA 2.1 Ohms 180 mA - 55 C + 105 C 2.1 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 1.5uH 20% 9In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 1.5 uH 20 % 8.5 A 16 mOhms - 55 C + 105 C 20 130 MHz Standard PCB Mount 12.2 mm 9 mm Ferrite Bulk