MouseReel RF inductors - Leaded

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Diameter Core Material Qualification Series Packaging
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 27000uH, Tol 5% 826In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial 6 mm x 16 mm Unshielded 27 mH 5 % 75 mA 130 Ohms 95 mA - 55 C + 125 C 50 140 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 6800uH, Tol 5% 281In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial 6 mm x 16 mm Unshielded 6.8 mH 5 % 150 mA 24 Ohms 180 mA - 55 C + 125 C 60 290 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 50uH, Tol 20% 379In Stock
Min.: 1
Mult.: 1
: 1 500

Suppression Coil Axial 5.5 mm x 19 mm Unshielded 50 uH 20 % 400 mA 3.6 Ohms - 55 C + 125 C Standard PCB Mount 19 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 33000uH, Tol 5% 2In Stock
Min.: 1
Mult.: 1
: 1 000

Choke Axial 5.8 mm x 12.8 mm Unshielded 33 mH 5 % 35 mA 150 Ohms - 55 C + 125 C 50 220 kHz Standard PCB Mount 12.8 mm 5.8 mm Ferrite HBCC Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=39 H Rated Current=0.47A, Radial DxL:4mmx9.2mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

HF Choke Radial Unshielded 39 uH 10 % 470 mA 1.02 Ohms - 55 C + 125 C 50 8 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=1 H Rated Current=1.2A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

HF Choke Radial Unshielded 1 uH 10 % 1.2 A 160 mOhms - 55 C + 125 C 55 205 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded HF-CHOKE BC 10UH 10% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

HF Choke Radial Unshielded 10 uH 10 % 680 mA 490 mOhms - 55 C + 125 C 70 35 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded HF-CHOKE BC 100UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

HF Choke Radial Unshielded 100 uH 5 % 370 mA 1.7 Ohms - 55 C + 125 C 70 5 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=18 H Rated Current=0.58A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

HF Choke Radial Unshielded 18 uH 10 % 580 mA 670 mOhms - 55 C + 125 C 60 17 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=180 H Rated Current=0.27A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

HF Choke Radial Unshielded 180 uH 5 % 270 mA 3 Ohms - 55 C + 125 C 70 3.9 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=2200 H Rated Current=0.08A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

RF Choke Radial 9.2 mm x 4 mm Unshielded 2.2 mH 5 % 80 mA 34.7 Ohms - 55 C + 125 C 40 1.1 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded HF-CHOKE BC 270 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

HF Choke Radial Unshielded 270 uH 5 % 200 mA 5.7 Ohms - 55 C + 125 C 70 2.8 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded HF-CHOKE BC 39 UH 5% Non-Stocked
Min.: 1
Mult.: 1
: 2 000

HF Choke Radial Unshielded 39 uH 5 % 470 mA 1.02 Ohms - 55 C + 125 C 50 8 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=390 H Rated Current=0.18A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

HF Choke Radial Unshielded 390 uH 5 % 180 mA 7 Ohms - 55 C + 125 C 70 2.4 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=560 H Rated Current=0.16A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

HF Choke Radial Unshielded 560 uH 5 % 160 mA 8.8 Ohms - 55 C + 125 C 60 2 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=680 H Rated Current=0.15A, Radial DxL:4mmx9.2mm Non-Stocked
Min.: 1
Mult.: 1
: 2 000

HF Choke Radial Unshielded 680 uH 5 % 150 mA 10 Ohms - 55 C + 125 C 55 1.9 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape, MouseReel
Delevan RF inductors - Leaded .68uH 10% THT Mld Unshld RF Coil Non-Stocked
Min.: 1
Mult.: 1
: 500
No
Molded Axial Unshielded 680 nH 10 % 1.22 A 150 mOhms - 55 C + 125 C 50 250 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Suppression Coil, Ind 680uH, Tol 20% Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

Suppression Coil Axial 11 mm x 26 mm Shielded 68 uH 20 % 3 A 1.2 Ohms - 55 C + 125 C Standard PCB Mount 26 mm 11 mm Ferrite 77A Reel, Cut Tape, MouseReel