MouseReel RF inductors - Leaded

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Diameter Core Material Qualification Series Packaging
Delevan RF inductors - Leaded .15uH 5% THT Mld Unshld RF Coil 280In Stock
Min.: 1
Mult.: 1
: 500

Molded Axial Unshielded 150 nH 5 % 1.23 A 100 mOhms - 55 C + 125 C 38 600 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape, MouseReel
Delevan RF inductors - Leaded 12uH 10% THT Mld Unshld RF Coil 453In Stock
Min.: 1
Mult.: 1
: 500

Molded Axial Unshielded 12 uH 10 % 305 mA 1.1 Ohms - 55 C + 125 C 65 42 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape, MouseReel
Vishay / Dale RF inductors - Leaded 47uH 10% 7 839In Stock
Min.: 1
Mult.: 1
: 5 000

Choke Axial 4 mm x 10 mm Shielded 47 uH 20 % 1.15 A 137 mOhms - 20 C + 105 C 25 6.3 MHz Standard PCB Mount 10 mm 4 mm Ferrite IRF36 Reel, Cut Tape, MouseReel
Bourns RF inductors - Leaded 100uH 10% RF CHOKE 841In Stock
Min.: 1
Mult.: 1
: 3 000

RF Choke Axial Unshielded 100 uH 10 % 550 mA 670 mOhms 300 mA - 55 C + 105 C 3.9 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Reel, Cut Tape, MouseReel
Delevan RF inductors - Leaded 1.8uH 10% THT Mld Unshld RF Coil 200In Stock
Min.: 1
Mult.: 1
: 500

Molded Axial Unshielded 1.8 uH 10 % 590 mA 650 mOhms - 55 C + 125 C 33 Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Voltages, Ind 1000uH, Tol 10% 17In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8.3 mm x 10 mm Unshielded 1 mH 10 % 440 mA 2.57 Ohms 500 mA - 55 C + 150 C 1.3 MHz Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HVP Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Voltages, Ind 220uH, Tol 10% 60In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8.3 mm x 10 mm Unshielded 220 uH 10 % 1 A 520 mOhms 1.1 A - 55 C + 125 C 3.14 MHz Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HVP Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Voltages, Ind 56uH, Tol 10% 82In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8.3 mm x 10 mm Unshielded 56 uH 10 % 1.93 A 130 mOhms 1.97 A - 55 C + 150 C 5.97 MHz Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HVP Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 100uH, Tol 10% 1 469In Stock
4 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 4 000

Choke Axial 3.3 mm x 7 mm Unshielded 100 uH 10 % 170 mA 3.5 Ohms - 55 C + 125 C 60 5.3 MHz Standard PCB Mount 7 mm 3.3 mm Ferrite MICC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 3.3uH, Tol 10% 2 947In Stock
Min.: 1
Mult.: 1
: 4 000

Choke Axial 3.3 mm x 7 mm Unshielded 3.3 uH 10 % 420 mA 500 mOhms - 55 C + 125 C 40 110 MHz Standard PCB Mount 7 mm 3.3 mm Ferrite MICC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Suppression Coil, Ind 33uH, Tol 20% 717In Stock
Min.: 1
Mult.: 1
: 500

Suppression Coil Axial 10 mm x 26 mm Shielded 33 uH 20 % 3.5 A 84 mOhms - 55 C + 125 C Standard PCB Mount 26 mm 10 mm Ferrite 77A Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 1000uH, Tol 5% 493In Stock
1 200Expected 28/08/2026
Min.: 1
Mult.: 1
: 1 200

Choke Axial 6 mm x 16 mm Unshielded 1 mH 5 % 400 mA 4.2 Ohms 490 mA - 55 C + 125 C 70 720 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 10000uH, Tol 5% 804In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial 6 mm x 16 mm Unshielded 10 mH 5 % 120 mA 40 Ohms 150 mA - 55 C + 125 C 60 200 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 100000uH, Tol 5% 957In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial 6 mm x 16 mm Unshielded 100 mH 5 % 34 mA 490 Ohms 45 mA - 55 C + 125 C 20 60 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 1200uH, Tol 5% 236In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial 6 mm x 16 mm Unshielded 1.2 mH 5 % 350 mA 5.5 Ohms 448 mA - 55 C + 125 C 70 680 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 18000uH, Tol 5% 987In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial 6 mm x 16 mm Unshielded 18 mH 5 % 86 mA 90 Ohms 110 mA - 55 C + 125 C 50 160 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 2200uH, Tol 5% 1 117In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial 6 mm x 16 mm Unshielded 2.2 mH 5 % 250 mA 10 Ohms 340 mA - 55 C + 125 C 65 500 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 3300uH, Tol 5% 642In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial 6 mm x 16 mm Unshielded 3.3 mH 5 % 220 mA 12 Ohms 270 mA - 55 C + 125 C 50 420 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 390uH, Tol 5% 55In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial 6 mm x 16 mm Unshielded 390 uH 5 % 590 mA 1.6 Ohms 675 mA - 55 C + 125 C 25 1.3 MHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Voltages, Ind 120uH, Tol 10% 429In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8.3 mm x 10 mm Unshielded 120 uH 10 % 1.14 A 290 mOhms 1.45 A - 55 C + 125 C 3.8 MHz Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HVP Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor for High Voltages, Ind 820uH, Tol 10% 410In Stock
Min.: 1
Mult.: 1
: 500

Wirewound Radial 8.3 mm x 10 mm Unshielded 820 uH 10 % 530 mA 1.97 Ohms 590 mA - 55 C + 150 C 1.45 MHz Standard PCB Mount 10 mm 8.3 mm Ferrite AEC-Q200 07HVP Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil, Ind 1.0uH, Tol 10% 1 145In Stock
Min.: 1
Mult.: 1
: 2 000

Choke Axial 3.3 mm x 7 mm Unshielded 1 uH 10 % 630 mA 250 mOhms - 55 C + 125 C 35 180 MHz Standard PCB Mount 7 mm 3.3 mm Ferrite MICC Reel, Cut Tape, MouseReel

Fastron RF inductors - Leaded Leaded Inductor - Fixed Choke Coil, Ind 4700uH, Tol 5% 443In Stock
Min.: 1
Mult.: 1
: 1 500

Choke Axial 4 mm x 9.5 mm Unshielded 4.7 mH 5 % 55 mA 74 Ohms - 55 C + 125 C 40 700 kHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 15000uH, Tol 5% 71In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial 6 mm x 16 mm Unshielded 15 mH 5 % 100 mA 63 Ohms 120 mA - 55 C + 125 C 55 170 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil, Ind 27000uH, Tol 5% 826In Stock
Min.: 1
Mult.: 1
: 1 200

Choke Axial 6 mm x 16 mm Unshielded 27 mH 5 % 75 mA 130 Ohms 95 mA - 55 C + 125 C 50 140 kHz Standard PCB Mount 16 mm 6 mm Ferrite VHBCC Reel, Cut Tape, MouseReel