4 mm RF inductors - Leaded

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Diameter Core Material Series Packaging
TDK RF inductors - Leaded HF-CHOKE BC 4700UH 5% 13 413In Stock
Min.: 1
Mult.: 1
: 2 000

RF Choke Radial 9.2 mm x 4 mm Unshielded 4.7 mH 5 % 55 mA 78 Ohms - 55 C + 125 C 35 700 kHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 6.8UH 10% 6 479In Stock
Min.: 1
Mult.: 1
: 2 000

RF Choke Radial 9.2 mm x 4 mm Unshielded 6.8 uH 10 % 670 mA 510 mOhms - 55 C + 125 C 65 75 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 1800UH 5% 4 944In Stock
Min.: 1
Mult.: 1
: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 1.8 mH 5 % 95 mA 26 Ohms - 55 C + 125 C 50 1.2 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded 3.3uH 900mA 0.29ohms 3 672In Stock
Min.: 1
Mult.: 1
: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 3.3 uH 10 % 900 mA 290 mOhms - 55 C + 125 C 60 115 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 1 UH 5 % 3 536In Stock
Min.: 1
Mult.: 1
: 5 000
RF Choke Axial 9.2 mm x 4 mm Unshielded 1 uH 5 % 1.2 A 160 mOhms - 55 C + 125 C 55 205 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 1,5 UH 5% 4 445In Stock
Min.: 1
Mult.: 1
: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 1.5 uH 5 % 1.1 A 200 mOhms - 55 C + 125 C 55 165 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 18UH 5% 4 752In Stock
Min.: 1
Mult.: 1
: 2 500

HF Choke Axial 9.2 mm x 4 mm Unshielded 18 uH 5 % 580 mA 670 mOhms - 55 C + 125 C 60 17 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 180 UH 5% 4 431In Stock
Min.: 1
Mult.: 1
: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 180 uH 5 % 270 mA 3 Ohms - 55 C + 125 C 70 3.9 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 2.2UH 10% 5 291In Stock
Min.: 1
Mult.: 1
: 2 500

RF Choke Axial 9.2 mm x 4 mm Unshielded 2.2 uH 10 % 1 A 250 mOhms - 55 C + 125 C 55 140 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 2700UH 5% 2 275In Stock
Min.: 1
Mult.: 1
: 5 000

HF Choke Axial Unshielded 2.7 mH 5 % 75 mA 40 Ohms - 55 C + 125 C 40 1 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 3.9UH 10% 2 054In Stock
Min.: 1
Mult.: 1
: 5 000

HF Choke Axial Unshielded 3.9 uH 10 % 850 mA 31 mOhms - 55 C + 125 C 60 105 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 390 UH 5% 5 440In Stock
Min.: 1
Mult.: 1
: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 390 uH 5 % 180 mA 7 Ohms - 55 C + 125 C 70 2.4 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 56UH 5% 3 080In Stock
Min.: 1
Mult.: 1
: 5 000

HF Choke Axial Unshielded 56 uH 5 % 430 mA 1.23 Ohms - 55 C + 125 C 40 7 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 6.8UH 10% 3 639In Stock
Min.: 1
Mult.: 1
: 2 500

RF Choke Axial 9.2 mm x 4 mm Unshielded 6.8 uH 10 % 670 mA 510 mOhms - 55 C + 125 C 65 75 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 82 UH 5% 2 598In Stock
Min.: 1
Mult.: 1
: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 82 uH 5 % 390 mA 1.54 Ohms - 55 C + 125 C 35 6 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 820 UH 5% 2 297In Stock
Min.: 1
Mult.: 1
: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 820 uH 5 % 140 mA 12 Ohms - 55 C + 125 C 50 1.6 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 330UH 5% 3 710In Stock
Min.: 1
Mult.: 1
: 2 000

RF Choke Radial 9.2 mm x 4 mm Unshielded 330 uH 5 % 190 mA 6.4 Ohms - 55 C + 125 C 70 2.7 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 3300UH 5% 5 188In Stock
Min.: 1
Mult.: 1
: 2 000

RF Choke Radial 9.2 mm x 4 mm Unshielded 3.3 mH 5 % 62 mA 59.5 Ohms - 55 C + 125 C 40 900 kHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded 150uH 280mA 2.8ohms 2 471In Stock
Min.: 1
Mult.: 1
: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 150 uH 5 % 280 mA 2.8 Ohms - 55 C + 125 C 70 4.2 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE BC 47UH 5% 800In Stock
Min.: 1
Mult.: 1
: 2 000

HF Choke Radial Unshielded 47 uH 5 % 450 mA 1.1 Ohms - 55 C + 125 C 45 7.5 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
TDK RF inductors - Leaded HF CHOKE 10 UH 10% 1 265In Stock
Min.: 1
Mult.: 1
: 2 500

RF Choke Axial 9.2 mm x 4 mm Unshielded 10 uH 10 % 680 mA 490 mOhms - 55 C + 125 C 70 35 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Ammo Pack
TDK RF inductors - Leaded HF-CHOKE BC 1.2 UH 10% 5 038In Stock
Min.: 1
Mult.: 1
: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 1.2 uH 10 % 1.15 A 180 mOhms - 55 C + 125 C 55 185 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded 120uH 300mA 2.4ohms 4 513In Stock
Min.: 1
Mult.: 1
: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 120 uH 5 % 300 mA 2.4 Ohms - 55 C + 125 C 70 4.5 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded 1.8uH 1030mA .22ohms 2 475In Stock
Min.: 1
Mult.: 1
: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 1.8 uH 10 % 1.03 A 220 mOhms - 55 C + 125 C 55 155 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
TDK RF inductors - Leaded 2.2uH 1000mA .25ohms 1 972In Stock
Min.: 1
Mult.: 1
: 5 000

RF Choke Axial 9.2 mm x 4 mm Unshielded 2.2 uH 10 % 1 A 250 mOhms - 55 C + 125 C 55 140 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape