7.5 mm RF inductors - Leaded

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Width Diameter Core Material Qualification Series Packaging
Fastron RF inductors - Leaded Toroid Line Choke, Ind 9.2uH, Tol 20% Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Line Choke Radial Unshielded 9.2 uH 20 % 2.5 A 14.5 mOhms - 55 C + 115 C Standard PCB Mount 7.5 mm 21 mm Iron Dust AEC-Q200 TLC/2.5A Bulk
Fastron RF inductors - Leaded Toroid Line Choke, Ind 13.2uH, Tol 20% Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000

Line Choke Radial Unshielded 13.2 uH 20 % 2.5 A 19 mOhms - 55 C + 115 C Standard PCB Mount 7.5 mm 21 mm Iron Dust AEC-Q200 TLC/2.5A Bulk