RF Inductors - SMD

Results: 42 066
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD RF chip inductor 545In Stock
Min.: 1
Mult.: 1
: 600

1812LS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1 706In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD RF chip inductor 1 948In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 453In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 620In Stock
2 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2 549In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2 330In Stock
Min.: 1
Mult.: 1
: 2 000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 150nH Unshld 2% 390mA 820mOhms AECQ2 1 067In Stock
6 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0603HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2012 100nH Unshld 2% 400mA 460mOhms AECQ2 1 380In Stock
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0805CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 412In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

0805CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 593In Stock
Min.: 1
Mult.: 1
: 2 000

0805CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 907In Stock
Min.: 1
Mult.: 1
: 2 000

0805CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 2 047In Stock
Min.: 1
Mult.: 1
: 2 000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1 300In Stock
Min.: 1
Mult.: 1
: 2 000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 694In Stock
Min.: 1
Mult.: 1
: 600

1812CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 426In Stock
Min.: 1
Mult.: 1
: 600

1812PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 1.3nH Unshld 5% 820mA 48mOhms 3 900In Stock
6 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 1.3 nH 5 % 820 mA 48 mOhms - 40 C + 125 C 38 17.6 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 3.3nH Unshld 2% 840mA 66mOhms AECQ2 19 602In Stock
28 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 10nH Unshld 2% 1.3A 85mOhms 6 650In Stock
5 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 2.4nH Unshld 2% 2A 42mOhms 2 477In Stock
4 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 2.4 nH 2 % 2 A 42 mOhms - 40 C + 125 C 14 GHz Standard 1.09 mm 0.71 mm 0.61 mm Ceramic 0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 36nH Unshld 2% 480mA 360mOhms 2 719In Stock
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 23nH Unshld 2% 4.4A 10mOhms 3 853In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2.134 mm x 1.829 mm x 2.235 mm Unshielded 23 nH 2 % 4.4 A 10 mOhms - 40 C + 125 C 120 2.6 GHz Standard 2.235 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8nH Unshld 2% 4A 2.6mOhms AECQ2 1 895In Stock
2 100Expected 09/10/2026
Min.: 1
Mult.: 1
: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 8 nH 2 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1 859In Stock
Min.: 1
Mult.: 1
: 2 000

0402DC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1 885In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel