RF Inductors - SMD

Results: 42 066
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD RF chip inductor 1 625In Stock
Min.: 1
Mult.: 1
: 2 000

1206CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 320In Stock
Min.: 1
Mult.: 1
: 600

1812CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 508In Stock
Min.: 1
Mult.: 1
: 600

1812CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 576In Stock
Min.: 1
Mult.: 1
: 600

1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 341In Stock
Min.: 1
Mult.: 1
: 600

1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 411In Stock
Min.: 1
Mult.: 1
: 600

1812LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 498In Stock
Min.: 1
Mult.: 1
: 600

1812LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 281In Stock
Min.: 1
Mult.: 1
: 600

1812PS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 546In Stock
Min.: 1
Mult.: 1
: 600

1812PS Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8uH 0.92ohms 390mA 2.5x2.0mm AEC-Q200 17 554In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 6.8 uH 20 % 390 mA 1.1 Ohms - 40 C + 125 C Standard 2.5 mm 2 mm 1.9 mm AEC-Q200 NLCV-EFRD Reel, Cut Tape
Coilcraft RF Inductors - SMD 0603 1.5nH Unshld 5% 600mA 90mOhms 3 112In Stock
6 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 1.5 nH 5 % 600 mA 90 mOhms - 40 C + 125 C 40 17 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 470nH Unshld 5% 160mA 2.67 Ohms 5 709In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 470 nH 5 % 160 mA 2.67 Ohms - 40 C + 125 C 11 220 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .33uH 10% 3 593In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 330 nH 10 % 453 mA 400 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 51nH Unshld 2% 100mA 820mOhms AECQ2 2 468In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 51 nH 2 % 100 mA 820 mOhms - 40 C + 125 C 1.75 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape

Coilcraft RF Inductors - SMD 1005 47nH Unshld 5% 420mA 580mOhms 5 908In Stock
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 6.2nH Unshld 2% 1.6A 50mOhms 5 167In Stock
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 6nH Unshld 2% 2.9A 6mOhms 1 309In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1.829 mm x 1.397 mm x 1.295 mm Unshielded 6 nH 2 % 2.9 A 6 mOhms - 40 C + 125 C 64 5.2 GHz Standard 1.295 mm 1.829 mm 1.397 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8.1nH Unshld 2% 4.4A 6mOhms 5 727In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2.134 mm x 1.829 mm x 1.473 mm Unshielded 8.1 nH 2 % 4.4 A 6 mOhms - 40 C + 125 C 130 5.2 GHz Standard 1.473 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 47nH Unshld 5% 4.9A 6.35mOhms 1 766In Stock
1 500Expected 27/11/2026
Min.: 1
Mult.: 1
: 500

Wirewound 3.56 mm x 3.73 mm x 4.06 mm Unshielded 47 nH 5 % 4.9 A 6.35 mOhms - 40 C + 125 C 230 1.87 GHz Standard 4.06 mm 3.56 mm 3.73 mm Air 1515SQ Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 2.7nH Unshld 2% 1.5A 56mOhms 10 650In Stock
14 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 5.6nH Unshld 2% 1.6A 48mOhms 6 889In Stock
16 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

0402HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 4310 3.5uH Unshld 10% 49mOhms 2 411In Stock
2 800Expected 12/10/2026
Min.: 1
Mult.: 1
: 350

Wideband Bias Choke 4.826 mm x 3.3 mm x 11.68 mm Unshielded 3.5 uH 10 % 3.1 A 49 mOhms - 40 C + 85 C 188 MHz Standard 11.68 mm 4.826 mm 3.3 mm Ferrite 4310LC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8nH Unshld 5% 4A 2.6mOhms AECQ2 3 194In Stock
4 900Expected 09/10/2026
Min.: 1
Mult.: 1
: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 8 nH 5 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1 854In Stock
4 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 722In Stock
2 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

0402DC Reel, Cut Tape, MouseReel