Automotive RF Inductors - SMD

Results: 2 603
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 6.8uH 0.92ohms 390mA 2.5x2.0mm AEC-Q200 17 554In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 6.8 uH 20 % 390 mA 1.1 Ohms - 40 C + 125 C Standard 2.5 mm 2 mm 1.9 mm AEC-Q200 NLCV-EFRD Reel, Cut Tape
Coilcraft RF Inductors - SMD 8nH Unshld 2% 4A 2.6mOhms AECQ2 1 895In Stock
2 100Expected 09/10/2026
Min.: 1
Mult.: 1
: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 8 nH 2 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 130nH Unshld 5% 3A 20mOhms 2 240In Stock
Min.: 1
Mult.: 1
: 800

Wirewound Unshielded 130 nH 5 % 3 A 20 mOhms - 40 C + 125 C 87 900 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 82nH Unshld 2% 370mA 1.057 Ohms 4 508In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 82 nH 2 % 370 mA 1.06 Ohms - 40 C + 125 C 51 2.86 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8nH Unshld 5% 4A 2.6mOhms AECQ2 3 194In Stock
4 900Expected 09/10/2026
Min.: 1
Mult.: 1
: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 8 nH 5 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 120 NH 5% 7 805In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 1.1 A 85 mOhms - 55 C + 125 C 1.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18CN_Z Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 270mA 10% 1210 SMD, AEC-Q200 13 314In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 10 % 270 mA 750 mOhms - 55 C + 145 C 25 125 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210-H 10 UH 5%, AEC-Q200 13 819In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 500 mA 480 mOhms 620 mA - 55 C + 150 C 12 30 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 1812 47UH 5%, AEC-Q200 3 885In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound 1812 (4532 metric) Unshielded 47 uH 5 % 210 mA 2.3 Ohms - 55 C + 150 C 30 12 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 18NH 2% 10 614In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 18 nH 2 % 400 mA 450 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2nH 1500mA 0.3nH 1.6x0.8mm SMD 63 485In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 2.2 nH 0.3 nH 1.5 A 35 mOhms - 55 C + 150 C 14 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7nH 800mA 5% 1.6x0.8mm SMD 13 823In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 4.7 nH 5 % 800 mA 100 mOhms - 55 C + 150 C 14 7 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .1 UH 5% 72 202In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Shielded 100 nH 5 % 180 mA 510 mOhms - 55 C + 125 C 10 880 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 1 UH 5%, AEC-Q200 9 980In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 400 mA 600 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
TDK RF Inductors - SMD 1.5nH 1500mA 0.3nH 1.6x0.8mm SMD 51 397In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 1.5 nH 0.3 nH 1.5 A 30 mOhms - 55 C + 150 C 8 13 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 10 UH 5%, AEC-Q200 17 987In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 150 mA 2.1 Ohms - 55 C + 125 C 27 30 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 100 UH 10%, AEC-Q200 12 145In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 145 mA 4.7 Ohms - 55 C + 150 C 30 8 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22 NH 2% 17 897In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 22 nH 2 % 380 mA 500 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.012 UH 10%,AECQ200 12 434In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 12 nH 10 % 700 mA 100 mOhms - 55 C + 145 C 25 3.5 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680nH 145mA 10% 1210 SMD, AEC-Q200 8 410In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 680 nH 10 % 145 mA 2.4 Ohms - 55 C + 145 C 22 280 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 150UH 10%, AEC-Q200 4 852In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound 1812 (4532 metric) Unshielded 150 uH 10 % 130 mA 6.1 Ohms - 55 C + 150 C 30 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220nH 110mA 5% 1.6x0.8mm SMD 10 322In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 220 nH 5 % 110 mA 7 Ohms - 55 C + 150 C 4 1.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 140mA 10% 1210 SMD, AEC-Q200 61 658In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 140 mA 2.65 Ohms - 55 C + 145 C 27 16 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 68UH 10%, AEC-Q200 5 922In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 190 mA 2.8 Ohms - 55 C + 150 C 30 10 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape
TDK RF Inductors - SMD 820 NH 5% 48 517In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Shielded 820 nH 5 % 40 mA 590 mOhms - 55 C + 125 C 30 320 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape