Decoupling RF Inductors - SMD

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 0.15uH 0.024ohm 2.6A 3.2x2.5mm AEC-Q200 2 146In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 150 nH 20 % 2.6 A 24 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD 0.22uH 0.027ohm 2.4A 3.2x2.5mm AEC-Q200 3 899In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 220 nH 20 % 2.4 A 32.4 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD 0.33uH 0.035ohm 2.1A 3.2x2.5mm AEC-Q200 1 580In Stock
2 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 330 nH 20 % 2.1 A 35 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD 1608 0.56uH 30% 0.45ohm 500mA 2 758In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 560 nH 30 % 500 mA 700 mOhms - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLJ-G Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220nH 32.4mohms 2.4A 125C Wound Ferrite
22 000On Order
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 220 nH 20 % 2.4 A 27 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 0.115ohm 1.2mA 3.2x2.5mm AEC-Q200
38 000On Order
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 20 % 770 mA 130 mOhms - 40 C + 105 C 10 68 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 1.001ohms 300mA Wound Ferrite
11 990Expected 16/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 300 mA 770 mOhms - 40 C + 105 C 15 21 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0.68uH 0.045ohm 1.9A 3.2x2.5mm AEC-Q200
2 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 680 nH 20 % 1.9 A 45 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD 1.5uH 0.11ohms 830mA 3.2x2.5mm AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 20 % 830 mA 110 mOhms - 40 C + 105 C 10 80 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD 68uH 2.8ohms 140mA 3.2x2.5mm AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 68 uH 10 % 140 mA 3.64 Ohms - 40 C + 105 C 15 12 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-1R0M-EFR Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 1 uH 20 % 475 mA 340 mOhms - 40 C + 105 C 20 200 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLCV-PFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-2R2M-EF Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 2.2 uH 20 % 390 mA 500 mOhms - 40 C + 105 C 20 Standard 2.5 mm 2 mm 1.8 mm Ferrite NLCV-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-150K-EFD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 15 uH 10 % 370 mA - 40 C + 105 C 15 26 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV32-PFD Reel, Cut Tape
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-151K-EFD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 150 uH 10 % 100 mA - 40 C + 105 C 20 8 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV32-PFD Reel, Cut Tape
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-1R5M-EFD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 1.5 uH 20 % 830 mA - 40 C + 105 C 10 80 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV32-PFD Reel, Cut Tape
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-2R2M-EFD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 2.2 uH 20 % 770 mA - 40 C + 105 C 10 68 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV32-PFD Reel, Cut Tape
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-330K-EFD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 33 uH 10 % 240 mA - 40 C + 105 C 15 17 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV32-PFD Reel, Cut Tape
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-331K-EFD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 330 uH 10 % 70 mA - 40 C + 105 C 20 6 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV32-PFD Reel, Cut Tape
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-4R7M-EFD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 4.7 uH 20 % 620 mA - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV32-PFD Reel, Cut Tape
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-680K-EFD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 68 uH 10 % 140 mA - 40 C + 105 C 15 12 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV32-PFD Reel, Cut Tape
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-6R8M-EFD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 6.8 uH 20 % 530 mA - 40 C + 105 C 15 38 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV32-PFD Reel, Cut Tape
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-1R5M-EFRD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 1.5 uH 20 % 1.4 A - 40 C + 125 C 15 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV32-PFRD Reel, Cut Tape
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-R15M-EFRD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 150 nH 20 % 2.6 A - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV32-PFRD Reel, Cut Tape
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-R22M-EFRD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 220 nH 20 % 2.4 A - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV32-PFRD Reel, Cut Tape
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-R33M-EFRD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 330 nH 20 % 2.1 A - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV32-PFRD Reel, Cut Tape