Decoupling RF Inductors - SMD

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-R47M-EFRD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 470 nH 20 % 2 A - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV32-PFRD Reel, Cut Tape
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-R68M-EFRD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) 680 nH 20 % 1.9 A - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV32-PFRD Reel, Cut Tape
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-3R3M-EF

Wirewound 1008 (2520 metric) Unshielded 3.3 uH 20 % 340 mA 650 mOhms - 40 C + 105 C 20 55 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLCV-PF Reel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-100K-EF

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 450 mA 360 mOhms - 40 C + 105 C 15 30 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV32-PF Reel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-220K-EFD

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 300 mA 770 mOhms - 40 C + 105 C 15 21 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV32-PFD Reel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-6R8M-EFRD

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 20 % 530 mA 270 mOhms - 40 C + 125 C 15 38 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV32-PFRD Reel