High Current RF Inductors - SMD

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Coilcraft RF Inductors - SMD 6.6 nH Unshld 5% 7A 2mOhms 3 646In Stock
Min.: 1
Mult.: 1
: 250

Power Choke 4.45 mm x 4.95 mm x 5.46 mm Unshielded 6.6 nH 5 % 7 A 2 mOhms - 40 C + 125 C 100 4 GHz Standard 5.46 mm 4.45 mm 4.95 mm Air GA309X Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 6 000In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2.29 mm x 1.68 mm Unshielded 331 nH 20 % 310 mA 1.4 Ohms 45 600 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 1000nH Unshld 5% 650mA 390mOhms 1 488In Stock
2 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1 uH 5 % 650 mA 390 mOhms - 40 C + 85 C 17 355 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 1800nH Unshld 5% 370mA 980mOhms 1 066In Stock
2 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1.8 uH 5 % 370 mA 980 mOhms - 40 C + 85 C 20 300 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1010 111nH Unshld 20% 22A 2.73mOhms 852In Stock
1 050Expected 07/09/2026
Min.: 1
Mult.: 1
: 175

Power Choke 10 mm x 5.6 mm x 10 mm Unshielded 111 nH 20 % 22 A 2.73 mOhms - 40 C + 125 C 150 382 MHz Standard 10 mm 10 mm 5.6 mm Air 1010VS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1010 23.5nH Unshld 20% 26A 1.2mOhms 439In Stock
Min.: 1
Mult.: 1
: 250

Power Choke 10 mm x 3.6 mm x 10 mm Unshielded 23.5 nH 20 % 26 A 1.2 mOhms - 40 C + 125 C 95 923 MHz Standard 10 mm 10 mm 3.6 mm Air 1010VS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1010 146nH Unshld 20% 19.3A 3.33mOhms 426In Stock
1 200On Order
Min.: 1
Mult.: 1
: 150

Power Choke 10 mm x 6.1 mm x 10 mm Unshielded 146 nH 20 % 19.3 A 3.33 mOhms - 40 C + 125 C 140 433 MHz Standard 10 mm 10 mm 6.1 mm Air 1010VS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1010 79nH Unshld 20% 25A 2.11mOhms 256In Stock
400Expected 16/10/2026
Min.: 1
Mult.: 1
: 200

Wirewound Unshielded 79 nH 20 % 25 A 2.11 mOhms - 40 C + 125 C 386 MHz Standard 10 mm 10 mm 4.8 mm Air 1010VS Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-ACHC HC Coil 1212 66nH 245A .99mOhms 660In Stock
Min.: 1
Mult.: 1
: 350

Wirewound Unshielded 66 nH 20 % 32 A 990 uOhms - 40 C + 125 C 457 MHz Standard 12 mm 11.5 mm 8.8 mm Air WE-ACHC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 110nH Unshld 5% 940mA 50mOhms 2 664In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 110 nH 5 % 940 mA 50 mOhms - 40 C + 85 C 18 1.26 GHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 4.7uH 1050mA 60MHz 1 613In Stock
2 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 500

Molded Shielded 4.7 uH 10 % 1.05 A 210 mOhms - 55 C + 100 C 35 60 MHz Standard 11.4 mm 5 mm 0.8 mm 3615 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 12 nH Unshld 5% 7A 2mOhms 5 687In Stock
Min.: 1
Mult.: 1
: 250

Power Choke 4.96 mm x 4.95 mm x 5.46 mm Unshielded 12 nH 5 % 7 A 2 mOhms - 40 C + 125 C 140 2.4 GHz Standard 5.46 mm 4.96 mm 4.95 mm Air GA309X Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 Unshld 5% 230mA 2.2Ohms 1 064In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 10 uH 5 % 230 mA 2.2 Ohms - 40 C + 85 C 18 26 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 1500nH Unshld 5% 390mA 740mOhms 428In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1.5 uH 5 % 390 mA 740 mOhms - 40 C + 85 C 20 285 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 2200nH Unshld 5% 350mA 980mOhms 1 850In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 2.2 uH 5 % 350 mA 980 mOhms - 40 C + 85 C 19 105 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 3300nH Unshld 5% 330mA 1.2Ohms 454In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 3.3 uH 5 % 330 mA 1.2 Ohms - 40 C + 85 C 19 85 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 680nH Unshld 5% 600mA 300mOhms 2 305In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 680 nH 5 % 600 mA 300 mOhms - 40 C + 85 C 19 425 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 17.5 nH Unshld 5% 7A 2mOhms 307In Stock
500Expected 26/10/2026
Min.: 1
Mult.: 1
: 250

Power Choke 5.84 mm x 4.95 mm x 5.46 mm Unshielded 17.5 nH 5 % 7 A 2 mOhms - 40 C + 125 C 140 2.2 GHz Standard 5.46 mm 5.84 mm 4.95 mm Air GA309X Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-ACHC HC Coil 1010 23nH 191A 1.20mOhms 815In Stock
Min.: 1
Mult.: 1
: 950

Wirewound Unshielded 23 nH 20 % 30 A 1.2 mOhms - 40 C + 125 C 867 MHz Standard 10 mm 10 mm 4 mm Air WE-ACHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-ACHC HC Coil 1010 46.5nH 28A 1.62mOhm 656In Stock
Min.: 1
Mult.: 1
: 750

Wirewound Unshielded 46.5 nH 20 % 28 A 1.62 mOhms - 40 C + 125 C 587 MHz Standard 10 mm 10 mm 5 mm Air WE-ACHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-ACHC HC Coil 1010 79nH 184A 2.11mOhms 109In Stock
Min.: 1
Mult.: 1
: 650

Wirewound Unshielded 79 nH 20 % 23 A 2.11 mOhms - 40 C + 125 C 422 MHz Standard 10 mm 10 mm 5.8 mm Air WE-ACHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-ACHC HC Coil 1010 111nH 186A 2.11mOhms 562In Stock
Min.: 1
Mult.: 1
: 550

Wirewound Unshielded 111 nH 20 % 22 A 2.11 mOhms - 40 C + 125 C 374 MHz Standard 10 mm 10 mm 6.9 mm Air WE-ACHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-ACHC HC Coil 1212 146nH 163A 3.33mOhms 1 206In Stock
Min.: 1
Mult.: 1
: 600

Wirewound Unshielded 146 nH 20 % 19 A 3.33 mOhms - 40 C + 125 C 332 MHz Standard 10 mm 10 mm 6.5 mm Air WE-ACHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-ACHC HC Coil 1212 22nH 280A .55mOhms 218In Stock
Min.: 1
Mult.: 1
: 450

Wirewound Unshielded 22 nH 20 % 40 A 550 uOhms - 40 C + 125 C 867 MHz Standard 12 mm 11.5 mm 6.6 mm Air WE-ACHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-ACHC HC Coil 1212 42nH 240A .77mOhms 163In Stock
Min.: 1
Mult.: 1
: 400

Unshielded 42 nH 20 % 34 A 770 uOhms - 40 C + 125 C 605 MHz Standard 12 mm 11.5 mm 7.6 mm Air WE-ACHC Reel, Cut Tape, MouseReel