ABRACON RF Inductors - SMD

Results: 2 689
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 47 nH 0.1A 4000 mOhm 10 870In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 47 nH 3 % 4 Ohms - 55 C + 125 C 8 2.1 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.5 nH 0.5A 170 mOhm 14 901In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 0201 (0603 metric) 3.5 nH 0.3 nH 170 mOhms - 55 C + 125 C 20 7 GHz 0.6 mm 0.3 mm 0.4 mm AIMC-06UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33 nH 0.12A 3200 mOhm 13 970In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 33 nH 3 % 3.2 Ohms - 55 C + 125 C 10 2.6 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56 nH 0.1A 4200 mOhm 13 964In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 56 nH 3 % 4.2 Ohms - 55 C + 125 C 8 1.9 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 11 nH 0.25A 800 mOhm 13 980In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 11 nH 3 % 800 mOhms - 55 C + 125 C 14 4 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.2 nH 1A 10 mOhm 14 500In Stock
Min.: 1
Mult.: 1
: 15 000

Multi-layer RF Inductor 01005 (0402 metric) 200 pH 0.05 nH 10 mOhms - 55 C + 125 C 17 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100.00 nH 0.250 A 250.00 mOhm 13 466In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 100 nH 10 % 250 mA 250 mOhms - 55 C + 125 C 30 280 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 0.300 A 150.00 mOhm 22 295In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 47 nH 20 % 300 mA 150 mOhms - 55 C + 125 C 30 400 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 1 UH 10% 21 343In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 1 uH 10 % 100 mA 400 mOhms - 55 C + 125 C 50 90 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 0.025 A 600.00 mOhm 74 116In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 1 uH 10 % 25 mA 600 mOhms - 55 C + 125 C 35 125 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 8.20 uH 0.025 A 900.00 mOhm 11 568In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 8.2 uH 10 % 25 mA 800 mOhms - 55 C + 125 C 55 31 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.3nH 0.7A 91m? 3 950In Stock
Min.: 1
Mult.: 1
: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 4.3 nH 5 % 700 mA 91 mOhms - 40 C + 125 C 18 6 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56nH 1A 180m? 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1008 (2928 metric) Unshielded 56 nH 2 % 1 A 180 mOhms - 40 C + 125 C 65 1.3 GHz Standard 2.92 mm 2.79 mm 2.13 mm AISC-Q1008 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 25nH 0.6A 250m? 3 857In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0402 (1208 metric) Unshielded 25 nH 2 % 600 mA 250 mOhms - 40 C + 125 C 73 3.15 GHz Standard 1.27 mm 0.76 mm 0.61 mm Ceramic AISC-Q0402HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.7nH 0.5A 200m? 14 344In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer Ceramic Chip Inductor 0201 (0603 metric) Shielded 2.7 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AIMC-Q0201HQ Reel, Cut Tape
ABRACON RF Inductors - SMD IND 140nH 0.28A 870m? 3 990In Stock
Min.: 1
Mult.: 1
: 4 000

Ceramic Wirewound RF Inductor 0603 (1812 metric) Unshielded 140 nH 2 % 280 mA 870 mOhms - 40 C + 125 C 28 1.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm AISC-Q0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 20nH 0.5A 220m? 1 797In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 20 nH 10 % 500 mA 220 mOhms - 40 C + 125 C 55 2.6 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 510nH 0.24A 1900m? 3 542In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 510 nH 2 % 240 mA 1.9 Ohms - 40 C + 125 C 23 365 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 30nH 1.2A 95m? 1 600In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2317 metric) Unshielded 30 nH 10 % 1.2 A 95 mOhms - 40 C + 125 C 65 1.95 GHz Standard 2.29 mm 1.73 mm 1.52 mm Ceramic AISC-Q0805HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22nH 0.3A 700m? 9 936In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 22 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 8 1.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 27nH 0.3A 800m? 9 813In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 27 nH 5 % 300 mA 800 mOhms - 55 C + 125 C 8 1.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 12nH 0.25A 750m? 13 280In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer Ceramic Chip Inductor 0201 (0603 metric) Shielded 12 nH 3 % 250 mA 700 mOhms - 55 C + 125 C 12 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AIMC-Q0201HQ Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1nH 1.36A 45m? 3 950In Stock
Min.: 1
Mult.: 1
: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 1 nH 10 % 1.36 A 45 mOhms - 40 C + 125 C 16 12.7 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2200nH 0.16A 2700m? 1 723In Stock
2 000Expected 29/12/2026
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 2.2 uH 2 % 160 mA 2.7 Ohms - 40 C + 125 C 16 60 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2200nH 0.28A 2800m? 1 938In Stock
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1008 (2928 metric) Unshielded 2.2 uH 2 % 280 mA 2.8 Ohms - 40 C + 125 C 28 160 MHz Standard 2.92 mm 2.79 mm 2.13 mm AISC-Q1008 Reel, Cut Tape, MouseReel