Delevan RF Inductors - SMD

Results: 7 606
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Delevan RF Inductors - SMD 4.7uH 5% 901In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 4.7 uH 5 % 448 mA 1 Ohms - 55 C + 125 C 40 50 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 15uH 10% 528In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 15 uH 10 % 301 mA 2.2 Ohms - 55 C + 125 C 50 18 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.5uH 5% 424In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1008 (2520 metric) Unshielded 1.5 uH 5 % 548 mA 500 mOhms - 55 C + 125 C 30 92 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite 1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .33uH 10% 588In Stock
Min.: 1
Mult.: 1
: 500

Choke 1812 (4532 metric) Shielded 330 nH 10 % 220 mA 220 mOhms - 55 C + 125 C 25 240 MHz Standard 4.8 mm 3.4 mm 3.4 mm Iron S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 5.6 UH 5% 1 153In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound 1210 (3225 metric) Shielded 5.6 uH 5 % 352 mA 1.3 Ohms - 55 C + 125 C 40 38 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.8uH 10% 704In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 1.8 uH 10 % 498 mA 650 mOhms - 55 C + 125 C 40 95 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 120uH 10% 1 113In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 120 uH 10 % 163 mA 7.5 Ohms - 55 C + 125 C 40 6 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .75uH 5% .21ohm Shielded SMT Induc 995In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1008 (2520 metric) Shielded 750 nH 5 % 735 mA 210 mOhms - 55 C + 125 C 40 163 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.010uH 10% 490In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1008 (2520 metric) Unshielded 10 nH 10 % 1.56 A 50 mOhms - 55 C + 125 C 40 2.7 GHz Standard 2.92 mm 2.66 mm 2.41 mm Phenolic 1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.8uH 5% 1 741In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 1.8 uH 5 % 454 mA 900 mOhms - 55 C + 125 C 30 75 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.18uH 10% 390In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1008 (2520 metric) Shielded 180 nH 10 % 970 mA 120 mOhms - 55 C + 125 C 40 338 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.33uH 10% 679In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1008 (2520 metric) Shielded 330 nH 10 % 865 mA 150 mOhms - 55 C + 125 C 40 293 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 12uH 2% 22ohm Shielded SMT Induc 333In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 12 uH 2 % 315 mA 2 Ohms - 55 C + 125 C 50 22 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 6.8uH 5% 744In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 5 % 321 mA 1.8 Ohms - 55 C + 125 C 30 40 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 10% 1.6ohm Unshielded SMT Induc 945In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 10 uH 10 % 354 mA 1.6 Ohms - 55 C + 125 C 50 20 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.100uH 10% 450In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1008 (2520 metric) Unshielded 100 nH 10 % 728 mA 230 mOhms - 55 C + 125 C 15 550 MHz Standard 2.92 mm 2.66 mm 2.41 mm Phenolic 1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.10uH 10% 500In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 100 nH 10 % 1.13 A 150 mOhms - 55 C + 125 C 40 375 MHz Standard 3.51 mm 2.66 mm 2.57 mm Iron S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1uH 10% .54ohm Chip SMT RF Ind 60In Stock
Min.: 1
Mult.: 1
: 100
No
RF Choke Unshielded 1 uH 10 % 425 mA 540 mOhms - 55 C + 125 C 22 145 MHz Standard 2.54 mm 2.54 mm 1.91 mm Ferrite 103/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.5uH 5% 112In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 5 % 467 mA 850 mOhms - 55 C + 125 C 30 85 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.82uH 10% 235In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 820 nH 10 % 354 mA 1.6 Ohms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 8.2 UH 15% 100In Stock
Min.: 1
Mult.: 1
: 100
Established Reliability Shielded 8.2 uH 15 % 2.51 A 63 mOhms - 55 C + 130 C 13.21 mm 6.35 mm 5.84 mm Ferrite MIL4922 Reel, Cut Tape
Delevan RF Inductors - SMD 5.6uH 10% 299In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1008 (2520 metric) Shielded 5.6 uH 10 % 295 mA 1.3 Ohms - 55 C + 125 C 30 40 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.5uH 10% 18In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Shielded 1.5 uH 10 % 532 mA 570 mOhms - 55 C + 125 C 40 110 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.7uH 5% 32In Stock
500Expected 23/12/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1210 (3225 metric) Unshielded 2.7 uH 5 % 411 mA 1.1 Ohms - 55 C + 125 C 30 65 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 18.5 nH 5% 5In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 18.5 nH 5 % 3 A 650 mOhms - 55 C + 125 C 132 3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel