0201 RF Inductors - SMD

Results: 2 481
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 2.6 NH +-.1NH 4 096In Stock
60 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 2.6 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.6 NH .1% 9 987In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 2.6 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.7 UH .1 NH 540In Stock
30 000Expected 01/03/2027
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 2.7 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.7 NH +-.2NH 16 869In Stock
30 000Expected 22/12/2026
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 2.7 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.8 NH +-.1NH 29 234In Stock
15 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 2.8 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14 178In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 2.8 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.9 NH +-.1NH 23 887In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 2.9 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 30 NH 3% 3 192In Stock
60 000On Order
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 30 nH 3 % 120 mA 2.95 Ohms - 55 C + 125 C 9 1.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 NH 5% 10 288In Stock
120 000On Order
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 33 nH 5 % 120 mA 2.95 Ohms - 55 C + 125 C 9 1.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 16 659In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 36 nH 3 % 120 mA 3 Ohms - 55 C + 125 C 9 1.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 39 NH 3% 225In Stock
45 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 39 nH 3 % 120 mA 3 Ohms - 55 C + 125 C 9 1.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 39 NH 5% 27 930In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 39 nH 5 % 120 mA 3 Ohms - 55 C + 125 C 9 1.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 16 871In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 3 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 NH 0.2% 34 486In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 3 nH 0.2 nH 450 mA 250 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.1 NH +-.1NH 29 700In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 3.1 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 14 8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.2 NH +-.1NH 44 364In Stock
30 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 3.2 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 14 8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.2 NH +-.2NH 2 018In Stock
105 000On Order
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 3.2 nH 0.2 nH 450 mA 250 mOhms - 55 C + 125 C 14 8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 NH +-.1NH 38 051In Stock
195 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 3.3 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 14 8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 NH 0.1% 32 395In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 3.3 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 14 8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 NH +-.2NH 65 865In Stock
45 000Expected 19/11/2026
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 3.3 nH 0.2 nH 450 mA 250 mOhms - 55 C + 125 C 14 8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.4 NH +-.1NH 41 781In Stock
135 000On Order
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 3.4 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 14 7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 19 471In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 3.4 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 14 7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.5 NH +-.1NH 83 508In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 3.5 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 14 7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14 455In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 3.6 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 14 6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.6 NH +-.2NH 30 284In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 3.6 nH 0.2 nH 400 mA 300 mOhms - 55 C + 125 C 14 6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel