0402 1005 RF Inductors - SMD

Results: 5 041
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 20nH S-HQ SMD RF IND 5 854In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 20 nH 2 % 260 mA 1.1 Ohms - 55 C + 125 C 20 3.1 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 24nH S-HQ AEC Q200 RF IND 3 799In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 24 nH 2 % 230 mA 1.2 Ohms - 55 C + 125 C 20 2.8 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 51nH S-HQ SMD RF IND 1 082In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 51 nH 5 % 190 mA 1.8 Ohms - 55 C + 125 C 22 1.8 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 62nH S-HQ SMD RF IND 9 800In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 62 nH 2 % 180 mA 1.9 Ohms - 55 C + 125 C 22 1.6 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 91nH S-HQ SMD RF IND 2 980In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 91 nH 5 % 160 mA 2.3 Ohms - 55 C + 125 C 23 1.4 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 120nH S-HQ AEC Q200 RF IND 7 124In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 120 nH 5 % 140 mA 2.7 Ohms - 55 C + 125 C 22 1.2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 10nH Unshld 5% 1.5A 73mOhms 3 150In Stock
6 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 10 nH 5 % 1.5 A 73 mOhms - 40 C + 125 C 148 7.39 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 39nH Unshld 5% 670mA 375mOhms 2 528In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 39 nH 5 % 670 mA 375 mOhms - 40 C + 125 C 68 3.86 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 7.5nH Unshld 5% 1.65A 63mOhms 2 074In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 7.5 nH 5 % 1.65 A 63 mOhms - 40 C + 125 C 140 8.4 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 91nH Unshld 5% 360mA DCR=1119mOhms 2 835In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 91 nH 5 % 360 mA 1.12 Ohms - 40 C + 125 C 48 2.82 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 390nH Unshld 5% 170mA 2.35 Ohms 1 763In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 390 nH 5 % 170 mA 2.35 Ohms - 40 C + 125 C 11 260 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 600nH Unshld 5% 130mA 3.78 Ohms 441In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 600 nH 5 % 130 mA 3.78 Ohms - 40 C + 125 C 12 440 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.2nH 94In Stock
5 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 5 000

Thin Film 0402 (1005 metric) Unshielded 1.2 nH 0.05 nH 400 mA 200 mOhms - 55 C + 125 C 20 20 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.5nH 3 682In Stock
Min.: 1
Mult.: 1
: 5 000

Thin Film 0402 (1005 metric) Unshielded 1.5 nH 0.05 nH 400 mA 200 mOhms - 55 C + 125 C 20 18 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.2nH 3 485In Stock
Min.: 1
Mult.: 1
: 5 000

Thin Film 0402 (1005 metric) Unshielded 2.2 nH 0.05 nH 400 mA 200 mOhms 15 15 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 935In Stock
Min.: 1
Mult.: 1
: 4 000

0402 (1005 metric) Unshielded 36 nH 5 % 1 A 92 mOhms 1 A - 40 C + 105 C 10 2.3 GHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 950In Stock
Min.: 1
Mult.: 1
: 4 000

0402 (1005 metric) Unshielded 78 nH 10 % 850 mA 190 mOhms 850 mA - 40 C + 105 C 10 1.6 GHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .02uh 5% 9 790In Stock
Min.: 1
Mult.: 1
: 10 000

Molded 0402 (1005 metric) 20 nH 5 %, 2 % 280 mOhms Standard IMC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0402 82nH 150mA DCR=2.4Ohms 5% AEC-Q200 125In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Shielded 82 nH 5 % 150 mA 2.4 Ohms - 55 C + 125 C 8 750 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.3nH S-HQ AEC Q200 RF IND 9 990In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.3 nH 0.3 nH 1.2 A 30 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.6nH S-HQ AEC Q200 RF IND 7 289In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 3.6 nH 0.3 nH 900 mA 90 mOhms - 55 C + 125 C 23 8.3984 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 6.2nH S-HQ SMD RF IND 4 683In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 6.2 nH 0.2 nH 700 mA 130 mOhms - 55 C + 125 C 23 5.9 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.0nH StdQ AEC Q200 RF IND 381In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 3 nH 0.3 nH 800 mA 200 mOhms - 55 C + 125 C 7 6.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 270nH StdQ AEC Q200 RF IND 6 660In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 270 nH 5 % 100 mA 4.8 Ohms - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 220nH Unshld 5% 380mA 530mOhms 1 867In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 220 nH 5 % 380 mA 530 mOhms - 40 C + 85 C 1.15 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel