0402 1005 RF Inductors - SMD

Results: 5 041
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 9.1nH S-HQ SMD RF IND 16 389In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 9.1 nH 5 % 550 mA 170 mOhms - 55 C + 125 C 23 4.5 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.3nH StdQ SMD RF IND 24 682In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.3 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 11.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 300nH StdQ SMD RF IND 24 185In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 300 nH 5 % 50 mA 6.5 Ohms - 55 C + 125 C 6 400 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 160nH 5% 0.52ohm 350mA 14 298In Stock
Min.: 1
Mult.: 1
: 10 000

NFC Inductor 0402 (1005 metric) Shielded 160 nH 5 % 400 mA 520 mOhms 450 mA - 55 C + 125 C 15 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 0.150 A 750.00 mOhm 11 816In Stock
Min.: 1
Mult.: 1
: 10 000

Ceramic Wirewound RF Inductor 0402 (1005 metric) Unshielded 47 nH 5 % 150 mA 750 mOhms 20 2.1 GHz Standard 1.1 mm 0.6 mm 0.66 mm Ceramic AISC-0402 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.3nH S-HQ SMD RF IND 15 175In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.3 nH 0.3 nH 1.2 A 30 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 2.7nH S-HQ SMD RF IND 16 287In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.1 nH 900 mA 70 mOhms - 55 C + 125 C 23 9.6 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 33nH S-HQ SMD RF IND 18 992In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 33 nH 2 % 220 mA 1.5 Ohms - 55 C + 125 C 20 2.3 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.33uH 5% AEC-Q200 11 775In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Shielded 330 nH 5 % 140 mA 1.05 Ohms - 55 C + 125 C 15 380 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.2nH StdQ AEC Q200 RF IND 19 925In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 11.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.0nH StdQ SMD RF IND 26 204In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 3 nH 0.2 nH 800 mA 200 mOhms - 55 C + 125 C 7 6.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 51nH StdQ AEC Q200 RF IND 17 737In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 51 nH 5 % 250 mA 1.2 Ohms - 55 C + 125 C 8 1.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 5.6nH StdQ SMD RF IND 19 942In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 5.6 nH 0.2 nH 600 mA 250 mOhms - 55 C + 125 C 8 5.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 43nH S-HQ SMD RF IND 16 269In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 43 nH 5 % 190 mA 1.6 Ohms - 55 C + 125 C 22 2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 100nH S-HQ AEC Q200 RF IND 11 645In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 100 nH 2 % 150 mA 2.5 Ohms - 55 C + 125 C 23 1.2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 120nH S-HQ SMD RF IND 19 000In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 120 nH 5 % 140 mA 2.7 Ohms - 55 C + 125 C 22 1.2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 50mA, 0.47H, 420m 10 419In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Shielded 470 nH 5 % 50 mA 420 mOhms - 55 C + 125 C 30 460 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.10uH 5% AEC-Q200 13 811In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Shielded 100 nH 5 % 180 mA 510 mOhms - 55 C + 125 C 10 880 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 0.9nH StdQ SMD RF IND 21 722In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 900 pH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 17.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.0nH StdQ AEC Q200 RF IND 24 413In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 13.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0402 8.2nH 300mA DCR=370mOhms 5% AEC-Q200 22 892In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Shielded 8.2 nH 5 % 300 mA 370 mOhms - 55 C + 125 C 8 3.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.7nH S-HQ SMD RF IND 18 756In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.3 nH 900 mA 70 mOhms - 55 C + 125 C 23 9.6 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 7.5nH S-HQ SMD RF IND 17 094In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 7.5 nH 2 % 600 mA 160 mOhms - 55 C + 125 C 23 5.858 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 100nH S-HQ SMD RF IND 16 130In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 100 nH 5 % 150 mA 2.5 Ohms - 55 C + 125 C 23 1.2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 30mA, 1.8H, 1.05 10 163In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Shielded 1.8 uH 5 % 30 mA 1.05 Ohms - 55 C + 125 C 30 180 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape