0402 RF Inductors - SMD

Results: 5 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 19 775In Stock
Min.: 1
Mult.: 1
: 10 000

0402 (1005 metric) Standard LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 24 NH 2% 17 451In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 24 nH 2 % 230 mA 1.2 Ohms - 55 C + 125 C 20 2 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 36 818In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 13 nH 5 % 430 mA 210 mOhms - 55 C + 125 C 25 5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 19 900In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 640 nH 10 % 240 mA 1.4 Ohms - 40 C + 125 C 870 MHz Standard 1.02 mm 0.55 mm 0.55 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.5 UH 20% 13 697In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 1.5 uH 20 % 190 mA 1.5 Ohms - 55 C + 125 C 120 MHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape
Bourns RF Inductors - SMD 68.0 nH 5% 200 MHz 1.12ohms 20 000In Stock
Min.: 10 000
Mult.: 10 000
: 10 000

RF Choke 0402 (1005 metric) Unshielded 68 nH 5 % 180 mA 1.12 Ohms - 55 C + 125 C 22 1.62 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic CW100505 Reel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 10nH 480mA DCR=195mOhms 5% AEC-Q200 14 023In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0402 (1005 metric) Unshielded 10 nH 5 % 480 mA 195 mOhms - 40 C + 125 C 23 3.9 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Fixed IND 36nH 190mA POWRTRN 107 992In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 36 nH 2 % 190 mA 1.5 Ohms - 55 C + 125 C 20 1.6 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 39 NH 2% 20 342In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 39 nH 2 % 190 mA 1.5 Ohms - 55 C + 125 C 20 1.4 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WZ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 NH 3% 52 437In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 18 nH 3 % 370 mA 270 mOhms - 55 C + 125 C 25 4.5 GHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 54 932In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 68 nH 2 % 140 mA 1.96 Ohms - 55 C + 125 C 20 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 270 NH 5% 9 180In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 270 nH 5 % 480 mA 380 mOhms - 40 C + 125 C 1.2 GHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 NH 0.1% 18 521In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 0.1 nH 800 mA 110 mOhms - 55 C + 125 C 23 5 GHz Standard 1 mm 0.6 mm 0.5 mm Air LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 730 NH 5% 13 866In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 730 nH 5 % 200 mA 1.95 Ohms - 40 C + 125 C 810 MHz Standard 1 mm 0.5 mm 0.5 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2 UH 20% 13 761In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 2.2 uH 20 % 170 mA 1.8 Ohms - 55 C + 125 C 100 MHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape
Murata Electronics RF Inductors - SMD 8 105In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 160 nH 5 % 480 mA 330 mOhms - 55 C + 125 C 900 MHz Standard 1 mm 0.55 mm 0.5 mm Ferrite AEC-Q200 LQW15CN_Z Reel, Cut Tape
ABRACON RF Inductors - SMD 15 NH 5% 16 798In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer Ceramic Chip Inductor 0402 (1006 metric) Shielded 15 nH 5 % 430 mA 220 mOhms - 55 C + 125 C 22 4 GHz Standard 1 mm 0.6 mm 0.5 mm Ceramic AIMC-0402HQ Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1nH 2 544In Stock
Min.: 1
Mult.: 1
: 5 000

Thin Film 0402 (1005 metric) Unshielded 1 nH 0.05 nH 500 mA 150 mOhms - 55 C + 125 C 20 20 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 33nH 5% 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Molded 0402 (1005 metric) 33 nH 5 %, 2 % 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 22nH S-HQ AEC Q200 RF IND 9 947In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 22 nH 5 % 230 mA 1.1 Ohms - 55 C + 125 C 20 2.9 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 47nH S-HQ AEC Q200 RF IND 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 47 nH 5 % 190 mA 1.6 Ohms - 55 C + 125 C 22 1.9 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 4.7nH S-HQ AEC Q200 RF IND 7 992In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 4.7 nH 0.3 nH 800 mA 110 mOhms - 55 C + 125 C 23 7.7164 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 51nH S-HQ SMD RF IND 9 778In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 51 nH 2 % 190 mA 1.8 Ohms - 55 C + 125 C 22 1.8 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 51nH S-HQ SMD RF IND 9 580In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 51 nH 3 % 190 mA 1.8 Ohms - 55 C + 125 C 22 1.8 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 56nH S-HQ AEC Q200 RF IND 2 871In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 56 nH 2 % 180 mA 1.8 Ohms - 55 C + 125 C 22 1.8 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel