0603 1608 RF Inductors - SMD

Results: 3 426
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD 6.2nH 2% 2 764In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 6.2 nH 2 % 700 mA 110 mOhms - 40 C + 125 C 25 5.8 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 5 545In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 1.5 uH 5 % 540 mA 1.06 Ohms 540 mA - 40 C + 105 C 17 270 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15nH 5% 2 283In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 4 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22nH 2% 2 749In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) 22 nH 15 mOhms - 40 C + 125 C Standard 1.6 mm 1.05 mm 1.05 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .033uh 5% 5 050In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) 33 nH 15 mOhms - 40 C + 125 C Standard 1.6 mm 1.05 mm 1.05 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47nH 5% 2 357In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % 600 mA 280 mOhms - 40 C + 125 C 40 2 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic IMC Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 82.00 nH 0.050 A 300.00 mOhm 5 314In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 82 nH 10 % 50 mA 300 mOhms - 55 C + 125 C 15 450 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.15 uH 0.050 A 600.00 mOhm 5 831In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 150 nH 10 % 50 mA 600 mOhms - 55 C + 125 C 15 300 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
Coilcraft RF Inductors - SMD 1608 420nH Unshld 61mA 330mOhms 2 008In Stock
Min.: 1
Mult.: 1
: 2 000

0603 (1608 metric) Unshielded 420 nH 61 mA 330 mOhms Standard 0603AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 390nH Unshld 5% 330mA 1.05Ohms 1 570In Stock
Min.: 1
Mult.: 1
: 2 000

0603 (1608 metric) Unshielded 390 nH 5 % 330 mA 1.05 Ohms - 40 C + 125 C 13 400 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.5nH 1KmA Tol .2nH 0603 SMD High Q RF 2 879In Stock
Min.: 1
Mult.: 1
: 500

0603 (1608 metric) Unshielded 1.5 nH 0.2 nH 1 A 60 mOhms - 55 C + 125 C 26 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 15nH 0603 2% 5 061In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 15 nH 2 % 700 mA 170 mOhms - 40 C + 125 C 35 4 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 22nH 0603 5% 3 684In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 125 C 38 3 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Wire Wound-STD 7 621In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 470 nH 10 % 1.05 A 620 mOhms 1.05 A - 40 C + 105 C 17 720 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 980In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 1.5 uH 10 % 540 mA 1.06 Ohms 540 mA - 40 C + 105 C 17 270 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 6 448In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 220 nH 5 % 1.35 A 160 mOhms 1.35 A - 40 C + 105 C 17 1.05 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 793In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 330 nH 5 % 1.2 A 460 mOhms 1.2 A - 40 C + 105 C 17 850 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 833In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 680 nH 10 % 850 mA 520 mOhms 850 mA - 40 C + 105 C 17 600 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.12 uH 0.050 A 500.00 mOhm 4 487In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 120 nH 10 % 50 mA 500 mOhms - 55 C + 125 C 15 350 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.22 uH 0.050 A 800.00 mOhm 2 337In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 220 nH 10 % 50 mA 800 mOhms - 55 C + 125 C 15 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.33 uH 0.050 A 850.00 mOhm 3 997In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 330 nH 10 % 35 mA 850 mOhms - 55 C + 125 C 15 250 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
Coilcraft RF Inductors - SMD 1608 47nH Unshld 1.7A 52mOhms 2 081In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % 1.7 A 52 mOhms - 40 C + 85 C 13 2.25 GHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 1200nH Unshld 5% 180mA 3.2Ohms 2 340In Stock
Min.: 1
Mult.: 1
: 2 000

0603 (1608 metric) Unshielded 1.2 uH 5 % 180 mA 3.2 Ohms - 40 C + 125 C 14 230 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 33nH 0603 2% 7 816In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 33 nH 2 % 600 mA 220 mOhms - 40 C + 125 C 40 2.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.8nH 5% 7 515In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 40 C + 125 C 16 12.5 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel