0603 1608 RF Inductors - SMD

Results: 3 426
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD 56nH 5% 5 275In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 56 nH 5 % 600 mA 310 mOhms - 40 C + 125 C 40 1.9 GHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic IMC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 3.9nH 600mA DCR=200mOhms 5% AEC-Q200 5 742In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 3.9 nH 0.3 nH 600 mA 200 mOhms - 55 C + 125 C 10 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 180nH 200mA DCR=1.9Ohms 5% AEC-Q200 3 990In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 180 nH 5 % 200 mA 1.9 Ohms - 55 C + 125 C 8 400 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 560nH Unshld 5% 530mA 490mOhms 1 166In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 560 nH 5 % 530 mA 490 mOhms - 40 C + 85 C 16 515 MHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 680nH Unshld 5% 490mA 460mOhms 445In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

0603 (1608 metric) Unshielded 680 nH 5 % 490 mA 460 mOhms - 40 C + 85 C 16 530 MHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 2200nH Unshld 5% 130mA 5.9Ohms 2 762In Stock
Min.: 1
Mult.: 1
: 2 000

0603 (1608 metric) Unshielded 2.2 uH 5 % 130 mA 5.9 Ohms - 40 C + 125 C 16 165 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 3300nH Unshld 5% 110mA 9.1Ohms 2 280In Stock
2 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 3.3 uH 5 % 110 mA 9.1 Ohms - 40 C + 125 C 18 135 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 33NH 2% 7 070In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 33 nH 2 % 350 mA 600 mOhms - 55 C + 150 C 14 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 0603 56NH 2% 7 806In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 56 nH 2 % 250 mA 1.2 Ohms - 55 C + 150 C 14 2.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
KYOCERA AVX RF Inductors - SMD 3.3nH 0.1nH 0603 SMD High Q RF 2 918In Stock
Min.: 1
Mult.: 1
: 3 000

0603 (1608 metric) Unshielded 3.3 nH 0.1 nH 750 mA 80 mOhms - 55 C + 125 C 24 8.4 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 18nH 0603 5% 9 732In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 3.1 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0.047uH RDC=0.075Ohms 1500mA 11 559In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) Unshielded 47 nH 5 % 1.5 A 75 mOhms 1.5 A - 40 C + 105 C 17 1.7 GHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.5 NH 0.3% 15 852In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 1.2 nH 0.3 nH 1.1 A 100 mOhms - 55 C + 125 C 12 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH CASE SIZE 0603 4 707In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0603 (1608 metric) Unshielded 2.7 nH 0.2 nH 750 mA 80 mOhms - 55 C + 125 C 21 9 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 68nH 0603 5% 7 713In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 600 mA 340 mOhms - 40 C + 125 C 37 1.7 GHz Standard 1.8 mm 1.02 mm 1.12 mm Ceramic LCWC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 1.8NH 0.2NH 5 353In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 0.2 nH 1.5 A 33 mOhms - 55 C + 150 C 12 12 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.8nH CASE SIZE 0603 4 589In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0603 (1608 metric) Unshielded 1.8 nH 0.2 nH 1 A 70 mOhms - 55 C + 125 C 20 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 NH 5% 18 150In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 27 nH 5 % 500 mA 540 mOhms - 40 C + 85 C 12 2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 4.7 UH 10% 44 097In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 4.7 uH 10 % 15 mA 2.1 Ohms - 55 C + 125 C 35 50 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
KYOCERA AVX RF Inductors - SMD 68nH Tol 5% 0603 400 mA DCR=0.85 Ohms 8 929In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 68 nH 5 % 400 mA 850 mOhms - 40 C + 85 C 12 700 MHz Standard 1.6 mm 0.8 mm 0.8 mm LCCI Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 220nH Tol 5% 0603 30 0mA DCR=1.5 Ohms 6 992In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 220 nH 5 % 300 mA 1.5 Ohms - 40 C + 85 C 8 400 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic LCCI Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.18uH '10% 8 725In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 180 nH 10 % 200 mA 400 mOhms - 55 C + 125 C 30 165 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 18nH 5% HIGH Q 1 012In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 30 3.1 GHz Standard 1.65 mm 1.05 mm 1 mm Ceramic Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 180nH 5% HIGH Q 2 176In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 180 nH 5 % 240 mA 1.25 Ohms - 40 C + 125 C 25 990 MHz Standard 1.65 mm 1.05 mm 1 mm Ceramic Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 10% 4 964In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0603 (1608 metric) Shielded 1.5 uH 10 % 25 mA 800 mOhms - 55 C + 125 C 35 69 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel