0603 1608 RF Inductors - SMD

Results: 3 426
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD .1uH 10% 3 710In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0603 (1608 metric) Shielded 100 nH 10 % 50 mA 500 mOhms - 55 C + 125 C 15 276 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 896In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 36 nH 5 % 600 mA 250 mOhms - 40 C + 125 C 37 2.08 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AS_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 3 187In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 110 nH 5 % 300 mA 610 mOhms - 40 C + 125 C 32 1.35 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AS_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 2 109In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 250 nH 5 % 120 mA 3.55 Ohms - 40 C + 125 C 25 822 MHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 22nH 0603 5% Tol 1 599In Stock
Min.: 1
Mult.: 1
: 4 000

RF Choke 0603 (1608 metric) Unshielded 22 nH 5 % 450 mA 135 mOhms - 55 C + 125 C 45 3.1 GHz Standard 1.7 mm 1.2 mm 0.85 mm Ceramic 5406 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 NH 5% 15 495In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 85 mOhms - 55 C + 125 C 42 3.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 200mA, 0.15H, 450m 20 161In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 150 nH 10 % 200 mA 450 mOhms - 55 C + 125 C 15 500 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 1.8nH 5% 2K RL 245In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 55 C + 155 C 16 12.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 8.7nH 5% 2K RL 51In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 8.7 nH 5 % 30 mOhms - 40 C + 125 C Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape
KYOCERA AVX RF Inductors - SMD 120nH Tol 5% 0603 30 0mA DCR=1.2 Ohms 13 417In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 120 nH 5 % 300 mA 1.2 Ohms - 40 C + 85 C 8 500 MHz Standard 1.6 mm 0.8 mm 0.8 mm LCCI Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.15uH '10% 7 935In Stock
Min.: 1
Mult.: 1
: 4 000
0603 (1608 metric) 150 nH 10 % 200 mA 350 mOhms 30 180 MHz Standard 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uH 10% 1 297In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0603 (1608 metric) Shielded 3.9 uH 10 % 15 mA 1.7 Ohms - 55 C + 125 C 35 41 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 705In Stock
4 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 4.3 nH 0.2 nH 2.1 A 36 mOhms - 55 C + 125 C 35 11.6 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 91 NH 5% 5 811In Stock
4 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 91 nH 5 % 520 mA 540 mOhms - 55 C + 125 C 33 1.9 GHz Standard 1.65 mm 0.99 mm 0.9 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 743In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 210 nH 5 % 200 mA 2.06 Ohms - 40 C + 125 C 27 895 MHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 220nH 5% HIGH Q 1 704In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 220 nH 2 % 200 mA 1.9 Ohms - 40 C + 125 C 25 990 MHz Standard 1.65 mm 1.05 mm 1 mm Ceramic Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 220nH 5% 1 947In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 220 nH 5 % 200 mA 1.9 Ohms - 40 C + 125 C 25 990 MHz Standard 1.65 mm 1.05 mm 1 mm Ceramic CW160808 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 322In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 69 nH 5 % 630 mA 380 mOhms - 55 C + 125 C 37 2.38 GHz Standard 1.65 mm 0.99 mm 0.9 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 3 811In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 16 nH 5 % 700 mA 104 mOhms - 40 C + 125 C 34 3.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.30 uH 0.080 A 400.00 mOhm 3 502In Stock
4 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0603 (1608 metric) Shielded 3.3 uH 20 % 700 mA 400 mOhms 125 mA - 55 C + 125 C 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.047uH '10% 12 187In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 47 nH 10 % 200 mA 150 mOhms - 55 C + 125 C 45 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.082uH '10% 7 089In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 82 nH 10 % 200 mA 250 mOhms - 55 C + 125 C 45 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 39nH 5% HIGH Q 96In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 39 nH 5 % 600 mA 250 mOhms - 40 C + 125 C 35 2.2 GHz Standard 1.65 mm 1.05 mm 1 mm Ceramic Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6 992In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 30 nH 2 % 420 mA 230 mOhms - 55 C + 125 C 40 3.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 760In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 31 nH 5 % 1.1 A 110 mOhms - 55 C + 125 C 40 3.15 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel