0603 1608 RF Inductors - SMD

Results: 3 426
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON RF Inductors - SMD 39 NH 5% 7 578In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ceramic Chip Inductor 0603 (1608 metric) Shielded 39 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 17 1.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AIMC-0603 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 1.6nH 700mA 12500MHz 3 800In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 1.6 nH 5 % 700 mA 40 mOhms - 40 C + 125 C 16 12.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 39 NH 2% 11 610In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 39 nH 2 % 600 mA 250 mOhms - 40 C + 125 C 40 2.2 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AS_Z Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0603 51nH 600mA DCR=240mOhms5% 7 365In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 51 nH 5 % 600 mA 240 mOhms - 40 C + 125 C 32 1.95 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 6.8nH 3 933In Stock
Min.: 1
Mult.: 1
: 3 000
No
Thin Film 0603 (1608 metric) Unshielded 6.8 nH 0.2 nH 300 mA 300 mOhms - 55 C + 125 C 23 4.5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 11 983In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0603 (1608 metric) Unshielded 4.3 nH 5 % 700 mA 102 mOhms - 40 C + 125 C 20 6 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.2nH 4 522In Stock
Min.: 1
Mult.: 1
: 3 000
No
Thin Film 0603 (1608 metric) Unshielded 1.2 nH 0.1 nH 1 A 40 mOhms - 55 C + 125 C 49 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.2nH 2 257In Stock
Min.: 1
Mult.: 1
: 3 000
No
Thin Film 0603 (1608 metric) Unshielded 2.2 nH 0.1 nH 1 A 80 mOhms - 55 C + 125 C 20 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 100nH 5% MultiLayer High Frequency 45 471In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 100 nH 5 % 300 mA 1.7 Ohms - 55 C + 125 C 10 500 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic CI160808 Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2J68NTB
Walsin RF Inductors - SMD MLCI 1608(0603) 68nH+/-5% 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) 68 nH 5 % Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLFW1608Z0JR15PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind1608(0603) 0.15uH +/-5% 3 995In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) 150 nH 5 % 150 mOhms 1.1 A - 40 C + 125 C 15 1.05 GHz 1.8 mm 1.2 mm 1.1 mm Ferrite Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 12 804In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0603 (1608 metric) Unshielded 3.9 nH 5 % 700 mA 80 mOhms - 40 C + 125 C 20 6 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 9 541In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0603 (1608 metric) Unshielded 15 nH 2 % 700 mA 170 mOhms - 40 C + 125 C 45 4 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Walsin WLCM1608Z2J22NTB
Walsin RF Inductors - SMD MLCI 1608(0603) 22nH+/-5% 10 300In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) 22 nH 5 % Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLFW1608Z0J1R0PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind1608(0603) 1.0uH +/-5% 3 945In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) 1 uH 5 % 810 mOhms 700 mA - 40 C + 125 C 15 320 MHz 1.8 mm 1.2 mm 1.1 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW1608Z0JR10PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind1608(0603) 0.10uH +/-5% 3 995In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) 100 nH 5 % 130 mOhms 1.3 A - 40 C + 125 C 12 1.15 GHz 1.8 mm 1.2 mm 1.1 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLCW1608Z0G14NPB
Walsin RF Inductors - SMD Chip Wire Ind 1608(0603) 14nH +/-2% 3 088In Stock
4 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) 14 nH 2 % 170 mOhms - 40 C + 125 C 35 4 GHz 1.8 mm 1.12 mm 1.02 mm Ceramic Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 100nH 2% 9 216In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0603 (1608 metric) Unshielded 98.5 nH 2 % 400 mA 580 mOhms - 40 C + 125 C 34 1.4 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 6 908In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0603 (1608 metric) Unshielded 330 nH 5 % 150 mA 2.3 Ohms - 40 C + 125 C 22 500 MHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 6.2nH 5% 0603 T NPB SMT 9 699In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0603 (1608 metric) Unshielded 6.2 nH 5 % 700 mA 110 mOhms - 40 C + 125 C 25 5.8 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 7 185In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0603 (1608 metric) Unshielded 12 nH 2 % 700 mA 130 mOhms - 40 C + 125 C 50 4 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 1uH 900mA DCR=260mOhms RF 18 874In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 1 uH 900 mA 260 mOhms 600 mA - 40 C + 85 C 98 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic PE-0603CLH Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,10nH5%,600mA 3 197In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 10 nH 5 % 600 mA 300 mOhms - 55 C + 125 C 12 3.4 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,12nH5%,600mA 3 160In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 12 nH 5 % 600 mA 350 mOhms - 55 C + 125 C 12 2.6 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,18nH5%,600mA 3 136In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 18 nH 5 % 600 mA 450 mOhms - 55 C + 125 C 12 2 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel