0603 1608 RF Inductors - SMD

Results: 3 426
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,2.20.3nH,1000mA 3 194In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 2.2 nH 0.3 nH 1 A 100 mOhms - 55 C + 125 C 8 8 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,2.70.3nH,1000mA 3 121In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 2.7 nH 0.3 nH 1 A 130 mOhms - 55 C + 125 C 10 7 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,33nH5%,600mA 3 184In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 33 nH 5 % 600 mA 600 mOhms - 55 C + 125 C 12 1.2 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,39nH5%,500mA 3 200In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 39 nH 5 % 500 mA 650 mOhms - 55 C + 125 C 12 1.1 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,3.30.3nH,1000mA 3 137In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 3.3 nH 0.3 nH 1 A 130 mOhms - 55 C + 125 C 10 6 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,3.90.3nH,1000mA 3 184In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 3.9 nH 0.3 nH 1 A 150 mOhms - 55 C + 125 C 10 6 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,47nH5%,500mA 3 093In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 47 nH 5 % 500 mA 700 mOhms - 55 C + 125 C 12 900 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,4.70.3nH,1000mA 3 200In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 4.7 nH 0.3 nH 1 A 200 mOhms - 55 C + 125 C 10 5 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,56nH5%,500mA 3 188In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 56 nH 5 % 500 mA 750 mOhms - 55 C + 125 C 12 900 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,5.60.3nH,700mA 3 200In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 5.6 nH 0.3 nH 700 mA 230 mOhms - 55 C + 125 C 10 4 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,68nH5%,400mA 3 120In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 68 nH 5 % 400 mA 850 mOhms - 55 C + 125 C 12 700 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,6.8nH5%,700mA 3 172In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 6.8 nH 5 % 700 mA 250 mOhms - 55 C + 125 C 10 4 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,82nH5%,300mA 3 200In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 82 nH 5 % 300 mA 950 mOhms - 55 C + 125 C 12 600 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,8.2nH5%,600mA 3 189In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 8.2 nH 5 % 600 mA 280 mOhms - 55 C + 125 C 10 3.5 GHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,120nH5%,300mA 3 183In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 120 nH 5 % 300 mA 1.2 Ohms - 55 C + 125 C 8 500 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,150nH5%,300mA 3 192In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 150 nH 5 % 300 mA 1.2 Ohms - 55 C + 125 C 8 500 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,180nH5%,300mA 3 200In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 180 nH 5 % 300 mA 1.3 Ohms - 55 C + 125 C 8 400 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,220nH5%,300mA 3 184In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 220 nH 5 % 300 mA 1.5 Ohms - 55 C + 125 C 8 400 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,270nH5%,200mA 3 120In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 270 nH 5 % 200 mA 1.9 Ohms - 55 C + 125 C 8 400 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,330nH5%,200mA 3 155In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 330 nH 5 % 200 mA 2.1 Ohms - 55 C + 125 C 8 350 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,390nH5%,150mA 3 200In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 390 nH 5 % 150 mA 2.3 Ohms - 55 C + 125 C 8 350 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x0.8x0.8mm,470nH5%,150mA 2 860In Stock
Min.: 1
Mult.: 1
: 4 000

RF Inductor 0603 (1608 metric) Shielded 470 nH 5 % 150 mA 2.6 Ohms - 55 C + 125 C 8 300 MHz 1.6 mm 0.8 mm 0.8 mm Ceramic CE1608Q Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 100nH 2% 9 216In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0603 (1608 metric) Unshielded 98.5 nH 2 % 400 mA 580 mOhms - 40 C + 125 C 34 1.4 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 6 908In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0603 (1608 metric) Unshielded 330 nH 5 % 150 mA 2.3 Ohms - 40 C + 125 C 22 500 MHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 6.2nH 5% 0603 T NPB SMT 9 699In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0603 (1608 metric) Unshielded 6.2 nH 5 % 700 mA 110 mOhms - 40 C + 125 C 25 5.8 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel