0603 RF Inductors - SMD

Results: 3 869
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-KI 0603 5.1nH 700mA DCR=150mOhms5% 1 993In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 5.1 nH 5 % 700 mA 150 mOhms - 40 C + 125 C 18 5.7 GHz Standard 1.65 mm 1.15 mm 0.9 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11 NH 2% 2 379In Stock
32 000On Order
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 11 nH 2 % 1.6 A 52 mOhms - 55 C + 125 C 40 4.75 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 918In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 36 nH 2 % 400 mA 260 mOhms - 55 C + 125 C 40 2.9 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 149In Stock
4 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 4.3 nH 0.2 nH 850 mA 59 mOhms - 55 C + 125 C 35 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 466In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 83 nH 5 % 550 mA 500 mOhms - 55 C + 125 C 34 2.23 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 1.6ohms 30mA +/-10% Fer AEC-Q200 1 678In Stock
12 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 4.7 uH 10 % 30 mA 1.6 Ohms - 55 C + 125 C 35 80 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 27uH 1.8ohms 2mA +/-20% Fer AEC-Q200 788In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 27 uH 20 % 2 mA 1.8 Ohms - 55 C + 125 C 20 35 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.80 nH 0.500 A 100.00 mOhm 3 693In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ceramic Chip Inductor 0603 (1608 metric) Shielded 1.8 nH 0.3 nH 500 mA 100 mOhms - 55 C + 125 C 13 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AIMC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 22.00 nH 0.490 A 190.00 mOhm 1 466In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1812 metric) Unshielded 22 nH 2 % 490 mA 190 mOhms - 40 C + 125 C 38 4.6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 18nH 5% 2K RL 373In Stock
2 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 3.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 1.4 Ohms 5% 280mA 1.6 x 0.8 0603 1 728In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 160 nH 5 % - 40 C + 125 C Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape
KYOCERA AVX RF Inductors - SMD 82nH Tol 5% 0603 300 mA DCR=0.95 Ohms 1 323In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 82 nH 5 % 300 mA 950 mOhms - 40 C + 85 C 12 600 MHz Standard 1.6 mm 0.8 mm 0.8 mm LCCI Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.39uH '10% 12 442In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 390 nH 10 % 150 mA 600 mOhms - 55 C + 125 C 30 110 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 3.9nH 10% 2 610In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 3.9 nH 10 % 700 mA 80 mOhms - 40 C + 125 C 16 6 GHz Standard 1.65 mm 1.05 mm 1 mm Ceramic CW160808 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uH 10% 1 325In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0603 (1608 metric) Shielded 2.7 uH 10 % 15 mA 1.35 Ohms - 55 C + 125 C 35 52 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .1uH 10% 3 710In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0603 (1608 metric) Shielded 100 nH 10 % 50 mA 500 mOhms - 55 C + 125 C 15 276 MHz Standard 1.6 mm 0.8 mm 0.8 mm ILSB-0603 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 896In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 36 nH 5 % 600 mA 250 mOhms - 40 C + 125 C 37 2.08 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AS_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 3 187In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 110 nH 5 % 300 mA 610 mOhms - 40 C + 125 C 32 1.35 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AS_Z Reel, Cut Tape
Murata Electronics RF Inductors - SMD 2 109In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 250 nH 5 % 120 mA 3.55 Ohms - 40 C + 125 C 25 822 MHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 24.00 nH 0.490 A 190.00 mOhm 2 339In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1812 metric) Unshielded 24 nH 5 % 490 mA 190 mOhms - 40 C + 125 C 40 3.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33.00 nH 0.470 A 210.00 mOhm 378In Stock
3 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1812 metric) Unshielded 33 nH 5 % 470 mA 210 mOhms - 40 C + 125 C 40 3.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
Sumida RF Inductors - SMD RF Chip Inductor SMD 22nH 0603 5% Tol 1 599In Stock
Min.: 1
Mult.: 1
: 4 000

RF Choke 0603 (1608 metric) Unshielded 22 nH 5 % 450 mA 135 mOhms - 55 C + 125 C 45 3.1 GHz Standard 1.7 mm 1.2 mm 0.85 mm Ceramic 5406 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 1.8nH 5% 2K RL 245In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 5 % 700 mA 45 mOhms - 55 C + 155 C 16 12.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 0603 8.7nH 5% 2K RL 51In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 8.7 nH 5 % 30 mOhms - 40 C + 125 C Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape
KYOCERA AVX RF Inductors - SMD 120nH Tol 5% 0603 30 0mA DCR=1.2 Ohms 13 417In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 120 nH 5 % 300 mA 1.2 Ohms - 40 C + 85 C 8 500 MHz Standard 1.6 mm 0.8 mm 0.8 mm LCCI Reel, Cut Tape, MouseReel