0603 0.8 mm RF Inductors - SMD

Results: 1 093
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 2.2 NH +-.3NH 71 049In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 2.2 nH 0.3 nH 1.1 A 100 mOhms - 40 C + 85 C 12 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 0.025 A 600.00 mOhm 74 196In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 1 uH 10 % 25 mA 600 mOhms - 55 C + 125 C 35 125 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.5nH 1500mA 0.3nH 1.6x0.8mm SMD 51 397In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 1.5 nH 0.3 nH 1.5 A 30 mOhms - 55 C + 150 C 8 13 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 68nH 230mA 5% 1.6x0.8mm SMD 33 027In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 230 mA 1.3 Ohms - 55 C + 150 C 14 2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 82nH 220mA 5% 1.6x0.8mm SMD 55 282In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 82 nH 5 % 220 mA 1.5 Ohms 14 2 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 NH 5% 31 330In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 33 nH 5 % 500 mA 540 mOhms - 40 C + 85 C 12 1.7 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 NH 5% 48 837In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 22 nH 5 % 500 mA 500 mOhms - 40 C + 85 C 12 2.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 18NH 2% 10 614In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 18 nH 2 % 400 mA 450 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7nH 800mA 5% 1.6x0.8mm SMD 14 093In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 4.7 nH 5 % 800 mA 100 mOhms - 55 C + 150 C 14 7 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22 NH 2% 17 897In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 22 nH 2 % 380 mA 500 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TDK RF Inductors - SMD .56 UH 5% 115 124In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 560 nH 5 % 100 mA 1.05 Ohms - 55 C + 125 C 15 230 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 5.6nH 5.3% 52 232In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 5.6 nH 0.3 nH 300 mA 180 mOhms - 55 C + 125 C 10 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 2MHz 20% 1608 AEC-Q200 20 518In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 4.7 uH 20 % 350 mA 500 mOhms 120 mA - 55 C + 150 C Flexible (Soft) 1.6 mm 0.8 mm 0.95 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 200mA, 0.1H, 350m 34 104In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 100 nH 10 % 200 mA 350 mOhms - 55 C + 125 C 15 600 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .47 UH 5% 97 078In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 470 nH 5 % 100 mA 950 mOhms - 55 C + 125 C 15 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 82.00 nH 0.050 A 300.00 mOhm 5 314In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 82 nH 10 % 50 mA 300 mOhms - 55 C + 125 C 15 450 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.15 uH 0.050 A 600.00 mOhm 5 831In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 150 nH 10 % 50 mA 600 mOhms - 55 C + 125 C 15 300 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 0603 1.8NH 0.2NH 5 353In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 0.2 nH 1.5 A 33 mOhms - 55 C + 150 C 12 12 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 3.9nH 600mA DCR=200mOhms 5% AEC-Q200 5 742In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 3.9 nH 0.3 nH 600 mA 200 mOhms - 55 C + 125 C 10 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 180nH 200mA DCR=1.9Ohms 5% AEC-Q200 3 990In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 180 nH 5 % 200 mA 1.9 Ohms - 55 C + 125 C 8 400 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.12 uH 0.050 A 500.00 mOhm 4 487In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 120 nH 10 % 50 mA 500 mOhms - 55 C + 125 C 15 350 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.22 uH 0.050 A 800.00 mOhm 2 337In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 220 nH 10 % 50 mA 800 mOhms - 55 C + 125 C 15 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.33 uH 0.050 A 850.00 mOhm 3 997In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 330 nH 10 % 35 mA 850 mOhms - 55 C + 125 C 15 250 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 27 NH 5% 18 150In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 27 nH 5 % 500 mA 540 mOhms - 40 C + 85 C 12 2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.5 NH 0.3% 15 852In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Unshielded 1.2 nH 0.3 nH 1.1 A 100 mOhms - 55 C + 125 C 12 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel