0805 2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.75uH 5% 2K RL 1 639In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 750 nH 5 % 180 mA 2.3 Ohms - 40 C + 125 C 23 200 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 12nH 20% 2 692In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 12 nH 20 % 600 mA 150 mOhms - 55 C + 125 C 45 2.75 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 22nH 20% 8 357In Stock
16 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 22 nH 20 % 500 mA 220 mOhms - 55 C + 125 C 45 2.2 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 47nH 20% 4 706In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 47 nH 20 % 500 mA 310 mOhms - 55 C + 125 C 40 1.4 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 56nH 10% 1 694In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 56 nH 20 % 500 mA 500 mOhms - 55 C + 125 C 60 1.6 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 68nH 10% 2 352In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 68 nH 20 % 500 mA 380 mOhms - 55 C + 125 C 40 1.2 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 82nH 10% 952In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 82 nH 10 % 400 mA 420 mOhms - 55 C + 125 C 40 1.02 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 8.2nH 20% 3 628In Stock
8 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 8.2 nH 20 % 600 mA 120 mOhms - 55 C + 125 C 40 3 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.10uH 10% 894In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 100 nH 10 % 400 mA 460 mOhms - 55 C + 125 C 65 950 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.12uH 10% 3 408In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 120 nH 10 % 400 mA 510 mOhms - 55 C + 125 C 45 860 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.22uH 10% 608In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 220 nH 10 % 400 mA 700 mOhms - 55 C + 125 C 50 630 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 10nH 5% 991In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 10 nH 5 % 600 mA 80 mOhms - 40 C + 125 C 60 4.8 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 15nH 5% 3 779In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 15 nH 5 % 600 mA 80 mOhms - 40 C + 125 C 60 3.6 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 18nH 5% 4 508In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 18 nH 5 % 600 mA 80 mOhms - 40 C + 125 C 60 3.4 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 22nH 5% 8 261In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 22 nH 5 % 600 mA 100 mOhms - 40 C + 125 C 60 3.3 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 27 NH 5% WIREWOUND 4 492In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 27 nH 5 % 600 mA 120 mOhms - 40 C + 125 C 60 2.6 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 2.2nH 5% 3 027In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.2 nH 5 % 600 mA 60 mOhms - 40 C + 125 C 50 6 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 33nH 5% 1 832In Stock
4 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 33 nH 5 % 500 mA 150 mOhms - 40 C + 125 C 60 2.4 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 39nH 5% 722In Stock
4 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 39 nH 5 % 500 mA 180 mOhms - 40 C + 125 C 60 2.1 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 3.3nH 5% HIGH Q 4 003In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 3.3 nH 5 % 800 mA 20 mOhms - 40 C + 125 C 50 7.9 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 47nH 5% 3 985In Stock
4 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 47 nH 5 % 500 mA 150 mOhms - 40 C + 125 C 60 1.7 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 4.7nH 5% 3 169In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 4.7 nH 5 % 600 mA 60 mOhms - 40 C + 125 C 60 5.8 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 5.6nH 5% 3 599In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 5.6 nH 5 % 800 mA 20 mOhms - 40 C + 125 C 60 5.8 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 68nH 5% 694In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 68 nH 5 % 500 mA 270 mOhms - 40 C + 125 C 60 1.45 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 6.8nH 5% HIGH Q 3 818In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 6.8 nH 5 % 600 mA 60 mOhms - 40 C + 125 C 60 5.8 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel